Crystal Oscillators

A crystal oscillator is a electromechanical device, it's also an electronic oscillator circuit. The main purpose of an oscillator is to make use of a quartz crystal as a frequency. Crystal oscillator’s use the mechanical resonance of a vibrating crystal, of which is made up from a piezoelectric material. This process allows the oscillator to create and obtain an electric signal with a high precision frequency.


Where Crystal Oscillators are used


This type of frequency is mostly used to keep track of time within a wrist watch or a digital integrated circuit, to provide a stable clock signal. This is where this signal gained it's commonly referred to name "clock signal". This clock signal is used to synchronise the operation of the other electronic devices that make up the system the oscillator is housed in. An oscillator is also used to help stabilise frequencies for radio transmitters and receivers, used in clocks (clock oscillator), computers and cell phones. Quartz crystal can also be found inside test and measurement equipment such as counters, signal generators and oscilloscopes.


A little more information on Crystal Oscillators


  • Crystal oscillators are known to be superior to ceramic resonators, this is for a multitude of reasons. They offer higher stability, they're higher quality and are considerably lower in cost and more compact in size.

  • Quartz crystals are manufactured for frequencies that range from a few tens of kilohertz all the way up to hundreds of megahertz.

Types of Crystal Oscillators


  • TCXO - These are used when a temperature stability is needed and can't be attained through a standard crystal oscillator (XO) or a voltage controlled crystal oscillator (VCXO).

  • OCXO - This is an oven controlled crystal oscillator, a type of oscillator that achieves the highest frequency stability that a quartz crystal can. They are designed to operate inside a temperature controlled oven, they are physically larger and require more power to run.

  • VCXO - This is a voltage controlled crystal oscillator, it controls the change in crystal output by using a DC (direct current) voltage.

...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Oscillator Type Output Frequency Output Level Frequency Stability Mounting Type Package Type Minimum Operating Supply Voltage Maximum Operating Supply Voltage Pin Count Length Minimum Operating Temperature Width Height Maximum Operating Temperature
RS-stocknr. 144-6349
Fabrikantnummer545AAA156M250BAG
FabrikantSilicon Labs
€ 9,203
Each (In a Tray of 50)
Aantal stuks
Clock 156.25MHz LVPECL ±20ppm Surface Mount SMD - - - - -40°C - 1.28mm 85°C
RS-stocknr. 144-6355
Fabrikantnummer545BAA156M250BAG
FabrikantSilicon Labs
€ 8,518
Each (In a Tray of 50)
Aantal stuks
Clock 156.25MHz LVDS ±20ppm Surface Mount SMD - - - - -40°C - 1.28mm 85°C
RS-stocknr. 144-6379
Fabrikantnummer545BAA156M250BAG
FabrikantSilicon Labs
€ 9,29
Each
Aantal stuks
Clock 156.25MHz LVDS 20ppm Surface Mount SMD - - - - -40°C - 1.28mm 85°C
RS-stocknr. 144-6361
Fabrikantnummer545BAA500M000BAG
FabrikantSilicon Labs
€ 19,05
Each
Aantal stuks
Clock 500MHz LVDS ±20ppm Surface Mount SMD - - - - -40°C - 1.28mm 85°C
RS-stocknr. 144-6373
Fabrikantnummer545AAA500M000BAG
FabrikantSilicon Labs
€ 19,05
Each
Aantal stuks
Clock 500MHz LVPECL ±20ppm Surface Mount SMD - - - - -40°C - 1.28mm 85°C
RS-stocknr. 144-6358
Fabrikantnummer545BAA500M000BAG
FabrikantSilicon Labs
€ 18,097
Each (In a Tray of 50)
Aantal stuks
Clock 500MHz LVDS ±20ppm Surface Mount SMD - - - - -40°C - 1.28mm 85°C
RS-stocknr. 144-6352
Fabrikantnummer545AAA500M000BAG
FabrikantSilicon Labs
€ 18,097
Each (In a Tray of 50)
Aantal stuks
Clock 500MHz LVPECL ±20ppm Surface Mount SMD - - - - -40°C - 1.28mm 85°C
RS-stocknr. 144-6367
Fabrikantnummer545AAA156M250BAG
FabrikantSilicon Labs
€ 11,83
Each
Aantal stuks
Clock 156.25MHz LVPECL ±20ppm Surface Mount SMD - - - - -40°C - 1.28mm 85°C
RS-stocknr. 144-6356
Fabrikantnummer545BAA250M000BAG
FabrikantSilicon Labs
€ 9,043
Each (In a Tray of 50)
Aantal stuks
Clock 250MHz LVDS 20ppm Surface Mount SMD - - - - -40°C - 1.28mm 85°C
RS-stocknr. 144-6365
Fabrikantnummer545BAA622M080BAG
FabrikantSilicon Labs
€ 19,05
Each
Aantal stuks
Clock 622.08MHz LVDS ±20ppm Surface Mount SMD - - - - -40°C - 1.28mm 85°C
RS-stocknr. 144-6354
Fabrikantnummer545BAA100M000BAG
FabrikantSilicon Labs
€ 6,556
Each (In a Tray of 50)
Aantal stuks
Clock 100MHz LVDS ±20ppm Surface Mount SMD - - - - -40°C - 1.28mm 85°C
RS-stocknr. 144-6381
Fabrikantnummer545BAA250M000BAG
FabrikantSilicon Labs
€ 9,53
Each
Aantal stuks
Clock 250MHz LVDS 20ppm Surface Mount SMD - - - - -40°C - 1.28mm 85°C
RS-stocknr. 144-6377
Fabrikantnummer545BAA100M000BAG
FabrikantSilicon Labs
€ 7,15
Each
Aantal stuks
Clock 100MHz LVDS 20ppm Surface Mount SMD - - - - -40°C - 1.28mm 85°C
RS-stocknr. 144-6359
Fabrikantnummer545BAA622M080BAG
FabrikantSilicon Labs
€ 18,097
Each (In a Tray of 50)
Aantal stuks
Clock 622.08MHz LVDS ±20ppm Surface Mount SMD - - - - -40°C - 1.28mm 85°C