Crystal Units

Quartz crystal units are used as resonators in crystal oscillator circuits.
Crystals have highly accurate frequency, tight tolerance and long-term stability. They come in a wide range of frequencies and provide the clock source. Specifications include resonance frequency, resonance mode, load capacitance and series resistance. Mode of oscillation in the resonance frequency operation is specified at the fundamental frequency or the third overtone.

Crystals have two resonance modes, parallel and series. Load capacitance is an important specification when using parallel-resonant oscillation mode. Oscillator circuits can tolerate some degree of series resistance. Metal, ceramic epoxy and plastic package variety for crystals offer excellent environmental and heat resistance. Applications of a crystal are found in mobile phones, clock circuit for microprocessors, GPS clocks, and ISM band radio frequency communications.

...
Lees meer Lees minder

Filters

1 - 20 van 35 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Standard Frequency Mounting Type Load Capacitance Package Type Pin Count Length Width Height Dimensions Frequency Tolerance Frequency Stability Series Resistance Minimum Operating Temperature Automotive Standard
RS-stocknr. 184-7960
FabrikantnummerNX5032GA-16.000M-STD-CSU-2
FabrikantNDK
€ 1,452
Each (In a Pack of 5)
Aantal stuks
16MHz Surface Mount 8pF SMD 2 5mm 3.2mm 1.3mm 5 x 3.2 x 1.3mm ±50ppm ±150ppm 120Ω -40°C AEC-Q200
RS-stocknr. 184-7801
FabrikantnummerNX3225SA-26.000M-STD-CSR-3
FabrikantNDK
€ 1,382
Each (In a Pack of 5)
Aantal stuks
26MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.55mm 3.2 x 2.5 x 0.55mm ±15ppm ±25ppm 50Ω -40°C -
RS-stocknr. 184-7952
FabrikantnummerNX3225GA-19.2M-STD-CRG-2
FabrikantNDK
€ 0,744
Each (In a Pack of 5)
Aantal stuks
19.2MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.75mm 3.2 x 2.5 x 0.75mm ±20ppm ±30ppm 80Ω -40°C -
RS-stocknr. 184-7908
FabrikantnummerNX2016SA-26M-STD-CZS-1
FabrikantNDK
€ 1,028
Each (In a Pack of 5)
Aantal stuks
26MHz Surface Mount 8pF SMD 4 2mm 1.6mm 0.45mm 2 x 1.6 x 0.45mm ±15ppm ±50ppm 60Ω -40°C AEC-Q200
RS-stocknr. 184-7803
FabrikantnummerNX3225SA-12.000M-STD-CRS-2
FabrikantNDK
€ 0,902
Each (In a Pack of 5)
Aantal stuks
12MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.55mm 3.2 x 2.5 x 0.55mm ±15ppm ±50ppm 120Ω -40°C AEC-Q200
RS-stocknr. 184-7815
FabrikantnummerNX3225SA-24.000MHZ-STD-CSR-1
FabrikantNDK
€ 0,902
Each (In a Pack of 5)
Aantal stuks
24MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.55mm 3.2 x 2.5 x 0.55mm ±15ppm ±25ppm 50Ω -40°C -
RS-stocknr. 184-7965
FabrikantnummerNX3225GA-12.000M-STD-CRG-2
FabrikantNDK
€ 0,744
Each (In a Pack of 5)
Aantal stuks
12MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.75mm 3.2 x 2.5 x 0.75mm ±20ppm ±30ppm 100Ω -40°C -
RS-stocknr. 184-7898
FabrikantnummerNX3225GA-10.000M-STD-CRG-2
FabrikantNDK
€ 0,744
Each (In a Pack of 5)
Aantal stuks
10MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.75mm 3.2 x 2.5 x 0.75mm ±20ppm ±30ppm 200Ω -40°C -
RS-stocknr. 184-7937
FabrikantnummerNX2016SA-26M-STD-CZS-2
FabrikantNDK
€ 1,028
Each (In a Pack of 5)
Aantal stuks
26MHz Surface Mount 8pF SMD 4 2mm 1.6mm 0.45mm 2 x 1.6 x 0.45mm ±15ppm ±50ppm 60Ω -40°C AEC-Q200
RS-stocknr. 184-7889
FabrikantnummerNX3225GA-16.000M-STD-CRG-2
FabrikantNDK
€ 0,744
Each (In a Pack of 5)
Aantal stuks
16MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.75mm 3.2 x 2.5 x 0.75mm ±20ppm ±30ppm 80Ω -40°C -
RS-stocknr. 184-7858
FabrikantnummerNX3225GA-27.000M-STD-CRG-1
FabrikantNDK
€ 0,852
Each (In a Pack of 5)
Aantal stuks
27MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.75mm 3.2 x 2.5 x 0.75mm ±20ppm ±30ppm 50Ω -40°C -
RS-stocknr. 184-7826
FabrikantnummerNX3225SA-24.000M-STD-CSR-3
FabrikantNDK
€ 1,382
Each (In a Pack of 5)
Aantal stuks
24MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.55mm 3.2 x 2.5 x 0.55mm ±15ppm ±25ppm 50Ω -40°C -
RS-stocknr. 184-7796
FabrikantnummerNX3225GA-12MHZ-STD-CRG-2
FabrikantNDK
€ 0,744
Each (In a Pack of 5)
Aantal stuks
12MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.75mm 3.2 x 2.5 x 0.75mm ±20ppm ±30ppm 100Ω -40°C -
RS-stocknr. 184-7820
FabrikantnummerNX3225SA-12MHZ-STD-CSR-3
FabrikantNDK
€ 0,902
Each (In a Pack of 5)
Aantal stuks
12MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.55mm 3.2 x 2.5 x 0.55mm ±15ppm ±25ppm 100Ω -40°C -
RS-stocknr. 184-7925
FabrikantnummerNX3225SA-25.000M-STD-CSR-3
FabrikantNDK
€ 1,382
Each (In a Pack of 5)
Aantal stuks
25MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.55mm 3.2 x 2.5 x 0.55mm ±15ppm ±25ppm 50Ω -40°C -
RS-stocknr. 184-7839
FabrikantnummerNX3225SA-27M-STD-CRS-2
FabrikantNDK
€ 1,382
Each (In a Pack of 5)
Aantal stuks
27MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.55mm 3.2 x 2.5 x 0.55mm ±15ppm ±50ppm 100Ω -40°C AEC-Q200
RS-stocknr. 184-7996
FabrikantnummerNX3225GA-12MHZ-STD-CRG-1
FabrikantNDK
€ 0,852
Each (In a Pack of 5)
Aantal stuks
12MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.75mm 3.2 x 2.5 x 0.75mm ±20ppm ±30ppm 100Ω -40°C -
RS-stocknr. 184-7818
FabrikantnummerNX2520SA-25.000M-STD-CSW-5
FabrikantNDK
€ 1,028
Each (In a Pack of 5)
Aantal stuks
25MHz Surface Mount 8pF SMD 4 2.5mm 2mm 0.5mm 2.5 x 2 x 0.5mm ±15ppm ±25ppm 60Ω -40°C -
RS-stocknr. 184-7970
FabrikantnummerNX3225GA-20.000M-STD-CRG-1
FabrikantNDK
€ 0,744
Each (In a Pack of 5)
Aantal stuks
20MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.75mm 3.2 x 2.5 x 0.75mm ±20ppm ±30ppm 50Ω -40°C -
RS-stocknr. 184-7876
FabrikantnummerNX3225GA-16.000M-STD-CRG-1
FabrikantNDK
€ 0,852
Each (In a Pack of 5)
Aantal stuks
16MHz Surface Mount 8pF SMD 4 3.2mm 2.5mm 0.75mm 3.2 x 2.5 x 0.75mm ±20ppm ±30ppm 80Ω -40°C -