MEMS Oscillators

MEMS Oscillators (microelectromechanical system) can also be known as silicon oscillators. MEMS combine low power consumption with accurate frequency, offering drop-in footprints to standard oscillators. MEMS offer both KHz and MHz oscillators combining wider temperature and tighter stability than conventional oscillators.

These devices offer great resilience against vibration and shock and offer high reliability with respect to temperature variation. MEMS oscillators are also less sensitive to EMI (Electromagnetic interference) which is common in most systems. MEMS are programmed devices so offer a very broad range of frequencies

MEMS devices consist of mechanical elements such as actuators, sensors and electronics devices on a silicon substrate


Benefits of MEMS


- Very low power consumption

- Very small size

- Easy to integrate into systems

- Resistant to vibration shock and radiation

- Low cost


Applications


Consumer applications - Appliances, sports training devices, computer peripherals

Automotive Industry - Airbags, Vehicle security systems, door locks, internal brake lights, rollover detection

Military - Tanks, Equipment for soldiers, Planes

Industrial - Earthquake detection, Machine health, shock and tilt sensing


...
Lees meer Lees minder

Filters

1 - 20 van 139 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Oscillator Type Maximum Output Frequency Frequency Stability Frequency Tolerance Output Level Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature Automotive Standard
RS-stocknr. 858-0882
FabrikantnummerLTC6992CS6-1#TRMPBF
FabrikantAnalog Devices
€ 3,60
Each (In a Pack of 5)
Aantal stuks
MEMS 1MHz ±90ppm ±2.4% - TSOT-23 6 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 85°C -40°C -
RS-stocknr. 145-6265
FabrikantnummerLTC6992CS6-1#TRMPBF
FabrikantAnalog Devices
€ 2,053
Each (On a Reel of 500)
Aantal stuks
MEMS 1MHz ±90ppm ±2.4% - TSOT-23 6 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 85°C -40°C -
RS-stocknr. 917-3668
FabrikantnummerLTC6900CS5#TRMPBF
FabrikantAnalog Devices
€ 2,504
Each (On a Reel of 500)
Aantal stuks
- 20MHz ±300ppm ±2.5% - TSOT-23 5 1.75 x 2.9 x 0.9mm 1.75mm 2.9mm 0.9mm 85°C -40°C -
RS-stocknr. 506-2176
FabrikantnummerLTC6900CS5#TRMPBF
FabrikantAnalog Devices
€ 3,71
Each
Aantal stuks
MEMS 20MHz ±300ppm ±2.5% - TSOT-23 5 1.75 x 2.9 x 0.9mm 1.75mm 2.9mm 0.9mm 85°C -40°C -
RS-stocknr. 176-0757
FabrikantnummerDSC1124CI1-156.2500TA
FabrikantMicrochip
€ 1,576
Each (In a Pack of 5)
Aantal stuks
MEMS 156MHz ±50ppm - - CDFN 6 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 85°C -40°C -
RS-stocknr. 176-0749
FabrikantnummerDSC1124BI1-100.0000T
FabrikantMicrochip
€ 1,258
Each (On a Reel of 1000)
Aantal stuks
MEMS 100MHz ±50ppm - - CDFN 6 5 x 3.2 x 0.85mm 5mm 3.2mm 0.85mm 85°C -40°C -
RS-stocknr. 176-0750
FabrikantnummerDSC1124NE1-100.0000T
FabrikantMicrochip
€ 1,416
Each (In a Pack of 5)
Aantal stuks
MEMS 100MHz ±50ppm - - CDFN 6 7 x 5 x 0.85mm 7mm 5mm 0.85mm 70°C -20°C -
RS-stocknr. 176-0759
FabrikantnummerDSC1124CI1-156.2500T
FabrikantMicrochip
€ 1,49
Each (In a Pack of 5)
Aantal stuks
MEMS 156MHz ±50ppm - - CDFN 6 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 85°C -40°C -
RS-stocknr. 162-3370
FabrikantnummerDSC6001CI2A-012.0000
FabrikantMicrochip
€ 0,452
Each (In a Pack of 5)
Aantal stuks
MEMS 12MHz - - - DFN 4 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 85°C -40°C AEC-Q100
RS-stocknr. 177-1798
FabrikantnummerDSC1001DI1-033.3300
FabrikantMicrochip
€ 0,762
Each (In a Pack of 5)
Aantal stuks
MEMS 150MHz ±50ppm - - CDFN 4 2.5 x 2 x 0.85mm 2.5mm 2mm 0.85mm 85°C -40°C AEC-Q100
RS-stocknr. 177-1569
FabrikantnummerDSC1123DI2-050.0000
FabrikantMicrochip
€ 1,597
Each (In a Tube of 140)
Aantal stuks
MEMS 50MHz ±25ppm - - VDFN 6 2.5 x 2 x 0.85mm 2.5mm 2mm 0.85mm 85°C -40°C -
RS-stocknr. 171-2729
FabrikantnummerASDMB-24.000MHZ-LC-T
FabrikantAbracon
€ 1,60
Each (In a Pack of 5)
Aantal stuks
MEMS 24MHz ±50ppm - - QFN 4 2.5 x 2 x 0.85mm 2.5mm 2mm 0.85mm 85°C -40°C -
RS-stocknr. 154-7665
FabrikantnummerLTC6905IS5#TRMPBF
FabrikantAnalog Devices
€ 2,644
Each (On a Reel of 500)
Aantal stuks
MEMS 170MHz ±300ppm ±3.5% - TSOT-23 5 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm 85°C -40°C -
RS-stocknr. 162-3347
FabrikantnummerDSC6001CI2A-020.0000
FabrikantMicrochip
€ 0,575
Each (In a Tube of 110)
Aantal stuks
MEMS 20MHz ±25ppm - - DFN 4 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 85°C -40°C AEC-Q100
RS-stocknr. 760-3388
FabrikantnummerLTC6992CDCB-1#TRMPBF
FabrikantAnalog Devices
€ 3,26
Each
Aantal stuks
MEMS 1MHz ±90ppm ±2.4% - DFN 6 3 x 2 x 0.75mm 3mm 2mm 0.75mm 70°C 0°C -
RS-stocknr. 176-0745
FabrikantnummerDSC1124CI1-156.2500TA
FabrikantMicrochip
€ 1,306
Each (On a Reel of 1000)
Aantal stuks
MEMS 156MHz ±50ppm - - CDFN 6 3.2 x 2.5 x 0.85mm 3.2mm 2.5mm 0.85mm 85°C -40°C -
RS-stocknr. 164-6067
FabrikantnummerLTC6990CS6#TRMPBF
FabrikantAnalog Devices
€ 2,012
Each (On a Reel of 500)
Aantal stuks
MEMS 2MHz ±90ppm ±1.5% - TSOT-23 6 2.9 x 1.5 x 0.8mm 2.9mm 1.5mm 0.8mm 125°C -55°C -
Nieuw
RS-stocknr. 215-3924
FabrikantnummerDSC1001BL2-050.0000
FabrikantMicrochip
€ 0,912
Each (In a Pack of 10)
Aantal stuks
MEMS 150MHz ?5ppm - CMOS CDFN 4 - - - - - - -
RS-stocknr. 177-1540
FabrikantnummerDSC1001DI1-024.0000
FabrikantMicrochip
€ 0,633
Each (In a Tube of 140)
Aantal stuks
MEMS 150MHz ±50ppm - - CDFN 4 2.5 x 2 x 0.85mm 2.5mm 2mm 0.85mm 85°C -40°C AEC-Q100
RS-stocknr. 204-9685
FabrikantnummerWMRAG32K76CS4C00R1
FabrikantMurata
€ 2,055
Each (In a Pack of 2)
Aantal stuks
MEMS 0.32768MHz ±20ppm ±1% - 0906 4 0.95 x 0.6 x 0.3mm 0.95mm 0.6mm 0.3mm 125°C -40°C -