Flat Cable Ferrite Cores

Flat cable ferrites are made from the ceramic material ferrite and are used to eliminate noise on flat cables, such as flat ribbon cables. Ferrite cores help to prevent electromagnetic and radio frequency interference, which can otherwise cause problems for low-level signals.

How do flat cable ferrites work?

Flat cable ferrites are easy to attach to cables. You can simply thread the device over your cable and then apply the plug connectors that are usually provided. The ferrite core is held in position with heat-shrink sleeving, a metal clamp or adhesive tape, or you can glue it in place instead.

Flat cable ferrites are most commonly used in the cores of radio frequency transformers in applications such as switched-mode power supplies and ferrite antennas for AM radio receivers.

Features and benefits of flat cable ferrites

  • High magnetic permeability, which means they can support the formation of an internal magnetic field.
  • Low electrical conductivity, which helps to prevent eddy currents (loops of current induced within conductors by a changing magnetic field).

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Number of Wires Type Application Material Outer Dimensions Inner Dimensions Openable Inner Height Inner Width Outer Depth Outer Height Outer Width
RS-stocknr. 257-4288
FabrikantnummerRFP-1-26-28-A5
FabrikantRichco
€ 8,44
Each
Aantal stuks
26 Split Core EMI Suppression A5 28.5 x 45 x 6.35mm - Yes 0.8mm 34.4mm 28.5mm 6.35mm 45mm
RS-stocknr. 257-4272
FabrikantnummerRFP-1-20-25-A5
FabrikantRichco
€ 7,18
Each
Aantal stuks
20 Split Core EMI Emission Attenuation A5 38 x 6.35mm 26.6 x 0.8mm Yes 0.8mm 26.6mm - 6.35mm 38mm
RS-stocknr. 257-4323
FabrikantnummerRFS1-15-12-A5
FabrikantRichco
€ 2,31
Each
Aantal stuks
15 Flat Cable Core EMI Suppression A5 12 x 23.3 x 3mm - - 0.9mm 20mm 12mm 3mm 23.3mm
RS-stocknr. 261-8833
FabrikantnummerSSC 40 12
FabrikantRichco
€ 4,02
Each
Aantal stuks
26 Fixed RFI Suppression Ferrite 40 x 12 x 6.5mm 34.8 x 1.3mm - 1.3mm 34.8mm 12mm 6.5mm 40mm
RS-stocknr. 257-4339
FabrikantnummerRFS2-20-12-A5
FabrikantRichco
€ 1,32
Each
Aantal stuks
20 Flat Cable Core EMI Suppression A5 12 x 31 x 5mm - - 1mm 27mm 12mm 5mm 31mm