Resistor Networks & Resistor Arrays

Array resistors (also called resistor arrays) are a type of fixed resistors – devices which are used in electrical circuits to limit the flow of electricity and where the resistance is set at a specific value that can't be changed. Resistors help to prevent other circuit components from being damaged or destroyed.

How do array resistors work?

Array resistors are made from a combination of several resistors that are configured into a pattern. Although most array resistors use resistors connected in series, some array resistors use resistors in parallel or series-parallel designs. The resistors in a network act as voltage dividers which divide the voltage that is applied to a circuit into smaller amounts.

Where are array resistors used?

Array resistors are convenient when you need several resistors that all have one end connected to the same point in your circuit. They're widely used in electronic applications. The most common applications include:

  • Consumer electronics and computers
  • Analogue-to-digital and digital-to-analogue conversion
  • Voltage dividers for power supplies

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Resistance Number of Resistors Package/Case Power Rating Termination Style Tolerance Automotive Standard Case Style Power Rating per Resistor Circuit Designator Length Depth Height Dimensions
RS-stocknr. 618-6807
FabrikantnummerTC164-JR-0710KL
FabrikantYageo
€ 48,79
1 Pack of 5000
Pack(s)
10 kΩ 4 1206 (3216M) 1/16W Concave ±5% - Moulded 1/16W ISOL 3.2mm 1.6mm 0.6mm 3.2 x 1.6 x 0.6mm
RS-stocknr. 618-6942
FabrikantnummerTC164-JR-07220RL
FabrikantYageo
€ 92,57
1 Pack of 5000
Pack(s)
220 Ω 4 1206 (3216M) 1/16W Concave ±5% - Moulded 1/16W ISOL 3.2mm 1.6mm 0.6mm 3.2 x 1.6 x 0.6mm
RS-stocknr. 435-1778
Fabrikantnummer235002414709
FabrikantYageo
€ 0,181
Each (In a Pack of 50)
Aantal stuks
47 Ω 4 1206 (3216M) - Concave ±1% - Moulded 1/16W ISOL 3.2mm 1.6mm 0.6mm 3.2 x 1.6 x 0.6mm
RS-stocknr. 618-7046
FabrikantnummerTC164-JR-0733RL
FabrikantYageo
€ 17,50
1 Pack of 5000
Pack(s)
33 Ω 4 1206 (3216M) 1/16W Concave ±5% - Moulded 1/16W ISOL 3.2mm 1.6mm 0.6mm 3.2 x 1.6 x 0.6mm