Resistor Networks

A resistor network is a combination of several resistors that are configured into a pattern. Theyre used in electronic circuits to resist the flow of current and maintain safe currents in electrical devices. You can connect them to other components using solder.

How do resistor networks work?

Resistor networks are designed to drop the voltage of current as it flows from one terminal to another. In turn, this protects the electronic circuit against shock, heat and moisture. 


You can use them for analog-to-digital and digital-to-analogue conversion, as voltage dividers or in computers. 


Types of resistor networks 

There are several different kinds of resistor networks. These include: 

  • Single row pins – isolated, individual resistors, each having two pins. 
  • Single row pins – one common pin with all resistors bussed to remaining pins.
  • Dual row pins – isolated, individual resistors each with two adjacent pins. 
  • Dual row pins – one common pin with all resistors bussed to remaining pins.
  • Dual row pins – isolated, individual resistors each with two adjacent pins.

Theyre all comparable by resistance, tolerance and maximum working voltage. 


...
Lees meer Lees minder

Filters

1 - 20 van 419 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Resistance Series Number of Resistors Tolerance Power Rating Power Rating per Resistor Package/Case Case Style Circuit Designator Temperature Coefficient Dimensions Termination Style Depth Height
RS-stocknr. 522-4289
Fabrikantnummer4609X-101-472LF
FabrikantBourns
€ 0,278
Each (In a Pack of 25)
Aantal stuks
4.7 kΩ 4600X 8 ±2% 1.13W 0.2W SIP Conformal BUS ±100ppm/°C 2.49 x 5.08 x 22.81mm Through Hole 2.49mm 5.08mm
RS-stocknr. 167-3310
Fabrikantnummer4609X-101-472LF
FabrikantBourns
€ 0,10
Each (In a Bag of 200)
Aantal stuks
4.7 kΩ 4600X 8 ±2% 1.13W 0.2W SIP Conformal BUS ±100ppm/°C 2.49 x 5.08 x 22.81mm Through Hole 2.49mm 5.08mm
RS-stocknr. 522-3185
Fabrikantnummer4116R-1-331LF
FabrikantBourns
€ 0,771
Each (In a Pack of 25)
Aantal stuks
330 Ω 4100R 8 ±2% 2.25W 0.25W DIP Moulded ISOL ±100ppm/°C 7.87 x 4.57 x 21.97mm Through Hole 7.87mm 4.57mm
RS-stocknr. 522-3337
Fabrikantnummer4605X-101-103LF
FabrikantBourns
€ 0,206
Each (In a Pack of 25)
Aantal stuks
10 kΩ 4600X 4 ±2% 0.63W 0.2W SIP Conformal BUS ±100ppm/°C 2.49 x 5.08 x 12.65mm Through Hole 2.49mm 5.08mm
RS-stocknr. 167-3305
Fabrikantnummer4609X-101-103LF
FabrikantBourns
€ 0,093
Each (In a Bag of 200)
Aantal stuks
10 kΩ 4600X 8 ±2% 1.13W 0.2W SIP Conformal BUS ±100ppm/°C 2.49 x 5.08 x 22.81mm Through Hole 2.49mm 5.08mm
RS-stocknr. 742-2233
Fabrikantnummer4114R-1-223LF
FabrikantBourns
€ 0,99
Each (In a Pack of 5)
Aantal stuks
22 kΩ 4100R 7 ±2% 2W 0.25W DIP Moulded ISOL ±100ppm/°C 19.43 x 7.87 x 4.57mm Through Hole 7.87mm 4.57mm
RS-stocknr. 167-3289
Fabrikantnummer4608X-102-104LF
FabrikantBourns
€ 0,145
Each (In a Bag of 200)
Aantal stuks
100 kΩ 4600X 4 ±2% 1W 0.3W SIP Conformal ISOL ±100ppm/°C 2.49 x 5.08 x 20.27mm Through Hole 2.49mm 5.08mm
RS-stocknr. 161-7151
Fabrikantnummer4114R-1-223LF
FabrikantBourns
€ 0,644
Each (In a Tube of 25)
Aantal stuks
22 kΩ 4100R 7 ±2% 2W 0.25W DIP Moulded ISOL ±100ppm/°C 19.43 x 7.87 x 4.57mm Through Hole 7.87mm 4.57mm
RS-stocknr. 167-3313
Fabrikantnummer4610X-101-103LF
FabrikantBourns
€ 0,138
Each (In a Bag of 200)
Aantal stuks
10 kΩ 4600X 9 ±2% 1.25W 0.2W SIP Conformal BUS ±100ppm/°C 2.49 x 5.08 x 25.35mm Through Hole 2.49mm 5.08mm
RS-stocknr. 167-3288
Fabrikantnummer4608X-102-103LF
FabrikantBourns
€ 0,09
Each (In a Bag of 200)
Aantal stuks
10 kΩ 4600X 4 ±2% 1W 0.3W SIP Conformal ISOL ±100ppm/°C 2.49 x 5.08 x 20.27mm Through Hole 2.49mm 5.08mm
RS-stocknr. 522-4071
Fabrikantnummer4609X-101-103LF
FabrikantBourns
€ 0,267
Each (In a Pack of 25)
Aantal stuks
10 kΩ 4600X 8 ±2% 1.13W 0.2W SIP Conformal BUS ±100ppm/°C 2.49 x 5.08 x 22.81mm Through Hole 2.49mm 5.08mm
RS-stocknr. 522-3810
Fabrikantnummer4608X-102-103LF
FabrikantBourns
€ 0,245
Each (In a Pack of 25)
Aantal stuks
10 kΩ 4600X 4 ±2% 1W 0.3W SIP Conformal ISOL ±100ppm/°C 2.49 x 5.08 x 20.27mm Through Hole 2.49mm 5.08mm
RS-stocknr. 522-4807
Fabrikantnummer4610X-101-103LF
FabrikantBourns
€ 0,264
Each (In a Pack of 25)
Aantal stuks
10 kΩ 4600X 9 ±2% 1.25W 0.2W SIP Conformal BUS ±100ppm/°C 2.49 x 5.08 x 25.35mm Through Hole 2.49mm 5.08mm
RS-stocknr. 522-3826
Fabrikantnummer4608X-102-104LF
FabrikantBourns
€ 0,25
Each (In a Pack of 25)
Aantal stuks
100 kΩ 4600X 4 ±2% 1W 0.3W SIP Conformal ISOL ±100ppm/°C 2.49 x 5.08 x 20.27mm Through Hole 2.49mm 5.08mm
RS-stocknr. 167-3282
Fabrikantnummer4605X-101-103LF
FabrikantBourns
€ 0,055
Each (In a Bag of 200)
Aantal stuks
10 kΩ 4600X 4 ±2% 0.63W 0.2W SIP Conformal BUS ±100ppm/°C 2.49 x 5.08 x 12.65mm Through Hole 2.49mm 5.08mm
RS-stocknr. 167-3294
Fabrikantnummer4608X-102-472LF
FabrikantBourns
€ 0,112
Each (In a Bag of 200)
Aantal stuks
4.7 kΩ 4600X 4 ±2% 1W 0.3W SIP Conformal ISOL ±100ppm/°C 2.49 x 5.08 x 20.27mm Through Hole 2.49mm 5.08mm
RS-stocknr. 161-6809
Fabrikantnummer4610X-102-221LF
FabrikantBourns
€ 0,189
Each (In a Bag of 200)
Aantal stuks
220 Ω 4600X 5 ±2% 1.25W 10W SIP Conformal ISOL ±100ppm/°C 2.49 x 5.08 x 25.35mm Through Hole 2.49mm 5.08mm
RS-stocknr. 683-4758
FabrikantnummerMPMT10015001AT0
FabrikantVishay
€ 4,45
Each
Aantal stuks
1 kΩ, 5 kΩ MPM 2 ±0.1% 0.2W 0.1W SOT-23 Moulded VOLT/D ±25ppm/°C 2.5 x 1.12 x 3.05mm Standard SMT 2.5mm 1.12mm
RS-stocknr. 167-3306
Fabrikantnummer4609X-101-221LF
FabrikantBourns
€ 0,182
Each (In a Bag of 200)
Aantal stuks
220 Ω 4600X 8 ±2% 1.13W 0.2W SIP Conformal BUS ±100ppm/°C 2.49 x 5.08 x 22.81mm Through Hole 2.49mm 5.08mm
RS-stocknr. 683-4751
FabrikantnummerMPMT10019001AT0
FabrikantVishay
€ 3,72
Each
Aantal stuks
1 kΩ, 9 kΩ MPM 2 ±0.1% 0.2W 0.1W SOT-23 Moulded VOLT/D ±25ppm/°C 2.5 x 1.12 x 3.05mm Standard SMT 2.5mm 1.12mm
Related Products
16-pin, moulded DIL surface mount resistor networks compatible ...
Description:
16-pin, moulded DIL surface mount resistor networks compatible with automatic placement equipment and all popular soldering techniques. Marking on contrasting background for permanent identificationCompliant leads to reduce solder joint fatiguingStandard electrical schematics: isolated, bussed, dual terminator.
16-pin, moulded DIL surface mount resistor networks compatible ...
Description:
16-pin, moulded DIL surface mount resistor networks compatible with automatic placement equipment and all popular soldering techniques. Marking on contrasting background for permanent identificationCompliant leads to reduce solder joint fatiguingStandard electrical schematics: isolated, bussed, dual terminator.
Combine the proven reliability of precision thin film ...
Description:
Combine the proven reliability of precision thin film chip resistor products with the advantages of chip resistor arraysA small package enables the design of high density circuits in combination with reduction of assembly costsDefined tolerance matching and TCR tracking make ...
Bourns's 4600X 4-bussed resistors have a broad resistance ...
Description:
Bourns's 4600X 4-bussed resistors have a broad resistance range and are suitable for a number of applications. The epoxy resin body material is flammability tested, and the components feature a good standard of resistance to shock, heat and moisture.