Common Mode Chokes

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Inductance Series Impedance Test Frequency DC Resistance Maximum Current Dimensions Operating Temperature Range Number of Lines Automotive Standard Mounting Type Voltage Rating Termination Style Package/Case
RS-stocknr. 162-0199
FabrikantnummerB82787C0104H002
FabrikantEPCOS
€ 0,543
Each (On a Reel of 2500)
Aantal stuks
100 μH ACT45B 2000 Ω 10 MHz 150 mA 4.5 x 3.2 x 2.8mm -40°C → +150°C - AEC-Q200 Surface Mount - Surface Mount SMD
RS-stocknr. 774-0553
FabrikantnummerB82787C0104H002
FabrikantEPCOS
€ 1,38
Each
Aantal stuks
100 μH ACT45B 2000 Ω 10 MHz 150 mA 4.5 x 3.2 x 2.8mm -40°C → +150°C - AEC-Q200 Surface Mount - Surface Mount SMD
RS-stocknr. 184-9167
FabrikantnummerB82789C0104H002
FabrikantEPCOS
€ 1,786
Each (On a Tape of 5)
Aantal stuks
100 μH B82789C0 6.2 kΩ 50/60 Hz 1.5Ω 150 mA 5.2 x 3.2 x 3mm -55°C → +150°C 2 AEC-Q200 Surface Mount 42 V ac, 80 V dc Solder Pad 1812 (4532M)
RS-stocknr. 184-9017
FabrikantnummerB82789C0104H002
FabrikantEPCOS
€ 0,824
Each (On a Reel of 2500)
Aantal stuks
100 μH B82789C0 6.2 kΩ 50/60 Hz 1.5Ω 150 mA 5.2 x 3.2 x 3mm -55°C → +150°C 2 AEC-Q200 Surface Mount 42 V ac, 80 V dc Solder Pad 1812 (4532M)
RS-stocknr. 167-0423
FabrikantnummerB82730G3162A020
FabrikantEPCOS
€ 0,911
Each (In a Box of 704)
Aantal stuks
1 mH B82730G - - - 1.6 A 16.5 x 15 x 12mm +40°C - - Through Hole - Surface Mount -
RS-stocknr. 185-7559
FabrikantnummerB82793C0206N265
FabrikantEPCOS
€ 1,031
Each (On a Reel of 1500)
Aantal stuks
20 mH B82793C0 11 kΩ 50/60 Hz 1.8Ω 100 mA 7.1 x 6 x 4.8mm -40°C → +125°C 1 AEC-Q200 Surface Mount 42 V ac, 80 V dc Solder Pad SMD
RS-stocknr. 185-7607
FabrikantnummerB82793C0476N265
FabrikantEPCOS
€ 0,756
Each (On a Tape of 5)
Aantal stuks
47 mH B82793C0 24 kΩ 50/60 Hz 3.7Ω 100 mA 7.1 x 6 x 4.8mm -40°C → +125°C 1 AEC-Q200 Surface Mount 42 V ac, 80 V dc Solder Pad SMD
RS-stocknr. 184-9170
FabrikantnummerB82789C0513H002
FabrikantEPCOS
€ 1,786
Each (On a Tape of 5)
Aantal stuks
51 μH B82789C0 2.8 kΩ 50/60 Hz 550mΩ 250 mA 5.2 x 3.2 x 3mm -55°C → +150°C 2 AEC-Q200 Surface Mount 42 V ac, 80 V dc Solder Pad 1812 (4532M)
RS-stocknr. 871-1531
FabrikantnummerB82731M2701A030
FabrikantEPCOS
€ 3,597
Each (In a Bag of 3)
Aantal stuks
27 mH B82731M - 10 KHz 0.7 A 21 x 15 x 20mm +40°C - - Through Hole - Surface Mount -
RS-stocknr. 184-9018
FabrikantnummerB82789C0513H002
FabrikantEPCOS
€ 0,824
Each (On a Reel of 2500)
Aantal stuks
51 μH B82789C0 2.8 kΩ 50/60 Hz 550mΩ 250 mA 5.2 x 3.2 x 3mm -55°C → +150°C 2 AEC-Q200 Surface Mount 42 V ac, 80 V dc Solder Pad 1812 (4532M)
RS-stocknr. 167-0384
FabrikantnummerB82731M2701A030
FabrikantEPCOS
€ 1,462
Each (In a Box of 800)
Aantal stuks
27 mH B82731M - 10 KHz 0.7 A 21 x 15 x 20mm +40°C - - Through Hole - Surface Mount -
RS-stocknr. 185-7600
FabrikantnummerB82793C0206N265
FabrikantEPCOS
€ 2,158
Each (On a Tape of 5)
Aantal stuks
20 mH B82793C0 11 kΩ 50/60 Hz 1.8Ω 100 mA 7.1 x 6 x 4.8mm -40°C → +125°C 1 AEC-Q200 Surface Mount 42 V ac, 80 V dc Solder Pad SMD
RS-stocknr. 185-7603
FabrikantnummerB82793C0225N265
FabrikantEPCOS
€ 2,518
Each (On a Tape of 5)
Aantal stuks
2.2 mH B82793C0 3.4 kΩ 50/60 Hz 400mΩ 500 mA 7.1 x 6 x 4.8mm -40°C → +125°C 1 AEC-Q200 Surface Mount 42 V ac, 80 V dc Solder Pad SMD
RS-stocknr. 184-9019
FabrikantnummerB82789S0223N002
FabrikantEPCOS
€ 0,566
Each (On a Reel of 2500)
Aantal stuks
22 μH B82789S0 1.2 kΩ 50/60 Hz 580mΩ 250 mA 5.2 x 3.2 x 3mm -55°C → +150°C 2 AEC-Q200 Surface Mount 42 V ac, 80 V dc Solder Pad 1812 (4532M)
RS-stocknr. 184-9174
FabrikantnummerB82789S0223N002
FabrikantEPCOS
€ 0,576
Each (On a Tape of 5)
Aantal stuks
22 μH B82789S0 1.2 kΩ 50/60 Hz 580mΩ 250 mA 5.2 x 3.2 x 3mm -55°C → +150°C 2 AEC-Q200 Surface Mount 42 V ac, 80 V dc Solder Pad 1812 (4532M)
RS-stocknr. 185-7562
FabrikantnummerB82793C0476N265
FabrikantEPCOS
€ 0,739
Each (On a Reel of 1500)
Aantal stuks
47 mH B82793C0 24 kΩ 50/60 Hz 3.7Ω 100 mA 7.1 x 6 x 4.8mm -40°C → +125°C 1 AEC-Q200 Surface Mount 42 V ac, 80 V dc Solder Pad SMD
RS-stocknr. 185-7561
FabrikantnummerB82793C0225N265
FabrikantEPCOS
€ 1,082
Each (On a Reel of 1500)
Aantal stuks
2.2 mH B82793C0 3.4 kΩ 50/60 Hz 400mΩ 500 mA 7.1 x 6 x 4.8mm -40°C → +125°C 1 AEC-Q200 Surface Mount 42 V ac, 80 V dc Solder Pad SMD
RS-stocknr. 871-1433
FabrikantnummerB82730G3162A020
FabrikantEPCOS
€ 1,737
Each (In a Bag of 3)
Aantal stuks
1 mH B82730G - 10 KHz - 1.6 A 16.5 x 15 x 12mm +40°C - - Through Hole - Surface Mount -