Inductor Design Kits

Inductor design kits contain components used for the design of prototypes or for circuit optimisation.

These kits may include various types of inductors, including chip, leaded inductors, common mode, axial and radial. Accessories and sundries like diode arrays, fuses, coils, evaluation boards and switches are included in these packs as well.

What are inductor kits used for?

Inductor kits and the components they contain are used for many purposes:

  • Filters – used to set up filters in analogue circuits and signal processing devices
  • Sensors – used to pick detect magnetic fields and materials
  • Transformers – inductor combinations are used as transformers to increase or decrease voltage levels in power supplies
  • Energy storage – magnetic and electrical energy is stored in inductors and can be converted into mechanical energy

Types of inductor kits

Many types and combinations of inductor kits are available, and include:

  • Power kits, which come with high current, shielded and unshielded inductors for the construction of power circuits and transformers
  • Circuit conditioning kits, which contain inductors for use in design and repair of automotive supply and circuit drives
  • Surge protection kits, which include port applications, testing tools and inductors used for everyday general circuit protection

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Kit Includes Number of Pieces Automotive Standard Inductance Tolerance Maximum Inductance Maximum Operating Temperature Minimum Inductance Minimum Operating Temperature Operating Temperature Range
RS-stocknr. 172-6998
FabrikantnummerEKDMGN03-KIT
FabrikantMurata
€ 69,47
Each
Aantal stuks
- 54 - - - - - - -
RS-stocknr. 172-6999
FabrikantnummerEKDMGN04-KIT
FabrikantMurata
€ 137,75
Each
Aantal stuks
- 40 - - - - - - -
RS-stocknr. 172-7003
FabrikantnummerEKDMGN08A-KIT
FabrikantMurata
€ 150,10
Each
Aantal stuks
- 54 - - - - - - -
RS-stocknr. 172-6997
FabrikantnummerEKDMGN02-KIT
FabrikantMurata
€ 78,09
Each
Aantal stuks
- 45 - - - - - - -
RS-stocknr. 172-7002
FabrikantnummerEKDMGN07-KIT
FabrikantMurata
€ 168,15
Each
Aantal stuks
- 72 - - - - - - -
RS-stocknr. 172-7001
FabrikantnummerEKDMGN06-KIT
FabrikantMurata
€ 122,55
Each
Aantal stuks
- 64 - - - - - - -
RS-stocknr. 136-1386
FabrikantnummerEKDMPINS-V01-KIT
FabrikantMurata
€ 111,15
Each
Aantal stuks
- 640 - ±10% → ±30% - +125°C - -40°C -40 → +125 °C
RS-stocknr. 172-6996
FabrikantnummerEKDMGN01A-KIT
FabrikantMurata
€ 126,35
Each
Aantal stuks
- 62 - - - - - - -
RS-stocknr. 172-7004
FabrikantnummerEKDMAT01-KIT
FabrikantMurata
€ 150,10
Each
Aantal stuks
- 69 AEC-Q200 - - - - - -
RS-stocknr. 172-7000
FabrikantnummerEKDMGN05-KIT
FabrikantMurata
€ 123,50
Each
Aantal stuks
- 69 - - - - - - -