Multilayer Surface Mount Inductors

Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.


What are multilayer surface mount inductors used for?

Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.

They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.


Types of multilayer surface mount inductors

These products are available in many different forms.

When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.


...
Lees meer Lees minder

Filters

1 - 20 van 73 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Inductance Tolerance Maximum DC Current Maximum Self Resonant Frequency Minimum Quality Factor Automotive Standard Package/Case Maximum DC Resistance Core Material Dimensions Depth Height Length
RS-stocknr. 741-3624
FabrikantnummerMLF1608A3R3KT
FabrikantTDK
€ 0,116
Each (In a Bag of 100)
Aantal stuks
MLF1608 3.3 μH ±10% 30mA 100MHz 35 - 0603 (1608M) 1.3Ω Ferrite 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS-stocknr. 775-4732
FabrikantnummerMLF2012K470KT
FabrikantTDK
€ 0,171
Each (On a Reel of 10)
Aantal stuks
MLF 47 μH ±10% 4mA 20MHz 35 - 0805 (2012M) 2.7Ω Ferrite 2 x 1.25 x 1.25mm 1.25mm 1.25mm 2mm
RS-stocknr. 109-4178
FabrikantnummerMLF1608A3R3KT
FabrikantTDK
€ 0,112
Each (On a Reel of 4000)
Aantal stuks
MLF1608 3.3 μH ±10% 30mA 100MHz 35 - 0603 (1608M) 1.3Ω Ferrite 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS-stocknr. 109-4527
FabrikantnummerMLF2012C150KT
FabrikantTDK
€ 0,047
Each (On a Reel of 2000)
Aantal stuks
MLF2012 15 μH ±10% 5mA 40MHz 30 - 0805 (2012M) 700mΩ Ferrite 2 x 1.25 x 1.25mm 1.25mm 1.25mm 2mm
RS-stocknr. 181-5327
FabrikantnummerTFM201610GHM-R47MTAA
FabrikantTDK
€ 0,389
Each (On a Reel of 250)
Aantal stuks
TFM-GHM 470 nH ±20% 4.7A - - - SMD 41mΩ Metal 2 x 1.6 x 1mm 1.6mm 1mm 2mm
RS-stocknr. 109-4528
FabrikantnummerMLF2012C330KT
FabrikantTDK
€ 0,078
Each (On a Reel of 2000)
Aantal stuks
MLF2012 33 μH ±10% 5mA 28MHz 30 - 0805 (2012M) 1.1Ω Ferrite 2 x 1.25 x 1.25mm 1.25mm 1.25mm 2mm
RS-stocknr. 109-4987
FabrikantnummerMHQ1005P4N7ST000
FabrikantTDK
€ 0,059
Each (On a Reel of 10000)
Aantal stuks
MHQ1005P 4.7 nH ±0.3nH 800mA 7.7GHz 23 - 0402 (1005M) 110mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS-stocknr. 124-6960
FabrikantnummerMHQ1005P0N7BT000
FabrikantTDK
€ 0,049
Each (On a Reel of 10000)
Aantal stuks
MHQ-P 700 pH ±0.1nH 1.2A 18.3GHz - - 0402 (1005M) 30mΩ Ceramic 1 x 0.6 x 0.5mm 0.6mm 0.5mm 1mm
RS-stocknr. 741-3734
FabrikantnummerMLF2012E6R8KT
FabrikantTDK
€ 0,163
Each (In a Bag of 100)
Aantal stuks
MLF2012 6.8 μH ±10% 15mA 60MHz 50 - 0805 (2012M) 650mΩ Ferrite 2 x 1.25 x 1.25mm 1.25mm 1.25mm 2mm
RS-stocknr. 109-4988
FabrikantnummerMHQ1005P6N8JT000
FabrikantTDK
€ 0,055
Each (On a Reel of 10000)
Aantal stuks
MHQ1005P 6.8 nH ±5% 700mA 5.8GHz 23 - 0402 (1005M) 140mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS-stocknr. 741-3835
FabrikantnummerMLG1608B4N7ST
FabrikantTDK
€ 0,072
Each (In a Bag of 100)
Aantal stuks
MLG1608B 4.7 nH ±0.3nH 600mA 6.8GHz 10 - 0603 (1608M) 150mΩ - 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS-stocknr. 124-6967
FabrikantnummerMHQ1005P15NGT000
FabrikantTDK
€ 0,076
Each (On a Reel of 10000)
Aantal stuks
MHQ-P 15 nH ±2% 400mA 3.2GHz 23 - 0402 (1005M) 280mΩ Ceramic 1 x 0.6 x 0.5mm 0.6mm 0.5mm 1mm
RS-stocknr. 177-9384
FabrikantnummerMLF2012DR27KT
FabrikantTDK
€ 0,079
Each (On a Reel of 500)
Aantal stuks
- 270 nH ±10% 250mA 300MHz 20 - 0805 (2012M) 350mΩ Ferrite 2 x 1.25 x 0.85mm 1.25mm 0.85mm 2mm
RS-stocknr. 109-4524
FabrikantnummerMLF2012A1R0KT
FabrikantTDK
€ 0,08
Each (On a Reel of 4000)
Aantal stuks
MLF2012 1 μH ±10% 80mA 160MHz 45 - 0805 (2012M) 300mΩ Ferrite 2 x 1.25 x 0.85mm 1.25mm 0.85mm 2mm
RS-stocknr. 181-4851
FabrikantnummerTFM201610GHM-1R0MTAA
FabrikantTDK
€ 0,314
Each (On a Reel of 3000)
Aantal stuks
TFM-GHM 1 μH ±20% 3.6A - - - SMD 60mΩ Metal 2 x 1.6 x 1mm 1.6mm 1mm 2mm
RS-stocknr. 741-3677
FabrikantnummerMLF2012A1R0KT
FabrikantTDK
€ 0,097
Each (In a Bag of 100)
Aantal stuks
MLF2012 1 μH ±10% 80mA 160MHz 45 - 0805 (2012M) 300mΩ Ferrite 2 x 1.25 x 0.85mm 1.25mm 0.85mm 2mm
RS-stocknr. 124-6976
FabrikantnummerMHQ1005P1N5BT000
FabrikantTDK
€ 0,048
Each (On a Reel of 10000)
Aantal stuks
MHQ-P 1.5 nH ±0.1nH 1A 19.7GHz 23 - 0402 (1005M) 40mΩ Ceramic 1 x 0.6 x 0.5mm 0.6mm 0.5mm 1mm
RS-stocknr. 741-3721
FabrikantnummerMLF2012DR82KT
FabrikantTDK
€ 0,089
Each (In a Bag of 100)
Aantal stuks
MLF2012 820 nH ±10% 150mA 170MHz 25 - 0805 (2012M) 650mΩ Ferrite 2 x 1.25 x 0.85mm 1.25mm 0.85mm 2mm
RS-stocknr. 775-4723
FabrikantnummerMLF2012E120KT
FabrikantTDK
€ 0,089
Each (On a Reel of 10)
Aantal stuks
MLF 12 μH ±10% 15mA 45MHz 50 - 0805 (2012M) 900mΩ Ferrite 2 x 1.25 x 1.25mm 1.25mm 1.25mm 2mm
RS-stocknr. 741-3781
FabrikantnummerMLG1005S9N1JT000
FabrikantTDK
€ 0,032
Each (In a Bag of 100)
Aantal stuks
MLG1005S 9.1 nH ±5% 500mA 3.8GHz 8 - 0402 (1005M) 300mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm