Multilayer Surface Mount Inductors

Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.


What are multilayer surface mount inductors used for?

Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.

They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.


Types of multilayer surface mount inductors

These products are available in many different forms.

When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.


...
Lees meer Lees minder

Filters

1 - 20 van 310 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Inductance Tolerance Maximum DC Current Maximum Self Resonant Frequency Minimum Quality Factor Automotive Standard Package/Case Maximum DC Resistance Core Material Dimensions Depth Height Length
RS-stocknr. 786-7074
FabrikantnummerLQM21FN100M80L
FabrikantMurata
€ 0,167
Each (In a Bag of 25)
Aantal stuks
LQM21F 10 μH ±20% 100mA 15MHz - - 0805 (2012M) 390mΩ Ferrite 2 x 1.25 x 1.25mm 1.25mm 1.25mm 2mm
RS-stocknr. 125-3194
FabrikantnummerLQM21FN100M80L
FabrikantMurata
€ 0,044
Each (On a Reel of 3000)
Aantal stuks
LQM21F 10 μH ±20% 100mA 15MHz - - 0805 (2012M) 390mΩ Ferrite 2 x 1.25 x 1.25mm 1.25mm 1.25mm 2mm
RS-stocknr. 167-3876
FabrikantnummerLQP15MN4N7B02D
FabrikantMurata
€ 0,049
Each (On a Reel of 10000)
Aantal stuks
LQP15M 4.7 nH ±0.1nH 160mA 6GHz 13 - 0402 (1005M) 600mΩ Ferrite 1 x 0.5 x 0.35mm 0.5mm 0.35mm 1mm
RS-stocknr. 785-9064
FabrikantnummerLQP15MN1N8W02D
FabrikantMurata
€ 0,173
Each (In a Bag of 25)
Aantal stuks
LQP15M 1.8 nH ±0.05nH 280mA 6GHz 13 - 0402 (1005M) 200mΩ Ferrite 1 x 0.5 x 0.35mm 0.5mm 0.35mm 1mm
RS-stocknr. 785-9161
FabrikantnummerLQP15MN4N7B02D
FabrikantMurata
€ 0,152
Each (In a Bag of 25)
Aantal stuks
LQP15M 4.7 nH ±0.1nH 160mA 6GHz 13 - 0402 (1005M) 600mΩ Ferrite 1 x 0.5 x 0.35mm 0.5mm 0.35mm 1mm
RS-stocknr. 167-4222
FabrikantnummerLQP15MN1N8W02D
FabrikantMurata
€ 0,055
Each (On a Reel of 10000)
Aantal stuks
LQP15M 1.8 nH ±0.05nH 280mA 6GHz 13 - 0402 (1005M) 200mΩ Ferrite 1 x 0.5 x 0.35mm 0.5mm 0.35mm 1mm
RS-stocknr. 167-3828
FabrikantnummerLQP15MN12NG02D
FabrikantMurata
€ 0,031
Each (On a Reel of 10000)
Aantal stuks
LQP15M 12 nH ±2% 90mA 3.7GHz 13 - 0402 (1005M) 1.6Ω Ferrite 1 x 0.5 x 0.35mm 0.5mm 0.35mm 1mm
RS-stocknr. 167-4224
FabrikantnummerLQP15MN2N7W02D
FabrikantMurata
€ 0,055
Each (On a Reel of 10000)
Aantal stuks
LQP15M 2.7 nH ±0.05nH 220mA 6GHz 13 - 0402 (1005M) 300mΩ Ferrite 1 x 0.5 x 0.35mm 0.5mm 0.35mm 1mm
RS-stocknr. 125-3133
FabrikantnummerDLP0NSN900HL2L
FabrikantMurata
€ 0,178
Each (On a Reel of 10000)
Aantal stuks
DLP0NS - ±20% 100mA - - - 03025 (0806M) - 0.85 x 0.65 x 0.45mm 0.65mm 0.45mm 0.85mm
RS-stocknr. 619-7239
FabrikantnummerDLP0NSN900HL2L
FabrikantMurata
€ 0,484
Each (In a Pack of 25)
Aantal stuks
DLP0NS - ±20% 100mA - - - 03025 (0806M) - 0.85 x 0.65 x 0.45mm 0.65mm 0.45mm 0.85mm
RS-stocknr. 785-9109
FabrikantnummerLQP15MN2N7W02D
FabrikantMurata
€ 0,177
Each (In a Bag of 25)
Aantal stuks
LQP15M 2.7 nH ±0.05nH 220mA 6GHz 13 - 0402 (1005M) 300mΩ Ferrite 1 x 0.5 x 0.35mm 0.5mm 0.35mm 1mm
RS-stocknr. 785-9008
FabrikantnummerLQP15MN12NG02D
FabrikantMurata
€ 0,161
Each (In a Bag of 25)
Aantal stuks
LQP15M 12 nH ±2% 90mA 3.7GHz 13 - 0402 (1005M) 1.6Ω Ferrite 1 x 0.5 x 0.35mm 0.5mm 0.35mm 1mm
RS-stocknr. 166-9543
FabrikantnummerLQM21FN4R7N00L
FabrikantMurata
€ 0,041
Each (On a Reel of 3000)
Aantal stuks
LQM21F 4.7 μH ±30% 80mA 25MHz - - 0805 (2012M) 300mΩ - 2 x 1.5 x 0.5mm 1.25mm 0.5mm 2mm
RS-stocknr. 724-2725
FabrikantnummerLQM21FN220N00L
FabrikantMurata
€ 0,122
Each (In a Pack of 25)
Aantal stuks
LQM21F 22 μH ±30% 13mA 15MHz - - 0805 (2012M) 350mΩ - - 1.25mm 0.5mm 2mm
RS-stocknr. 167-3829
FabrikantnummerLQP15MN18NG02D
FabrikantMurata
€ 0,028
Each (On a Reel of 10000)
Aantal stuks
LQP15M 18 nH ±2% 80mA 3.1GHz 13 - 0402 (1005M) Ferrite 1 x 0.5 x 0.35mm 0.5mm 0.35mm 1mm
RS-stocknr. 125-3195
FabrikantnummerLQM2HPN2R2MG0L
FabrikantMurata
€ 0,092
Each (On a Reel of 3000)
Aantal stuks
LQM2HP_G0 2.2 μH ±20% 1.3A 40MHz - - 1008 (2520M) 100mΩ Ferrite 2.5 x 2 x 0.9mm 2mm 0.9mm 2.5mm
RS-stocknr. 785-9010
FabrikantnummerLQP15MN18NG02D
FabrikantMurata
€ 0,024
Each (In a Bag of 25)
Aantal stuks
LQP15M 18 nH ±2% 80mA 3.1GHz 13 - 0402 (1005M) Ferrite 1 x 0.5 x 0.35mm 0.5mm 0.35mm 1mm
RS-stocknr. 724-2715
FabrikantnummerLQM21FN1R0N00D
FabrikantMurata
€ 0,12
Each (In a Pack of 25)
Aantal stuks
LQM21F 1 μH ±30% 220mA 105MHz - - 0805 (2012M) 200mΩ - - 1.25mm 0.5mm 2mm
RS-stocknr. 785-9076
FabrikantnummerLQP15MN22NG02D
FabrikantMurata
€ 0,161
Each (In a Bag of 25)
Aantal stuks
LQP15M 22 nH ±2% 70mA 2.8GHz 13 - 0402 (1005M) 2.6Ω Ferrite 1 x 0.5 x 0.35mm 0.5mm 0.35mm 1mm
RS-stocknr. 786-7087
FabrikantnummerLQM21NNR56K10D
FabrikantMurata
€ 0,174
Each (In a Bag of 10)
Aantal stuks
LQM21N 560 nH ±10% 150mA 140MHz 25 - 0805 (2012M) 630mΩ Ferrite 2 x 1.25 x 0.85mm 1.25mm 0.85mm 2mm