Wire-Wound Surface Mount Inductors

Wire wound surface mount inductors are passive circuit components, meaning they require an external power source. They have a core made of a magnetic metal like iron with wire wound around it. Energy is stored in a magnetic field when an electrical current flows through the coiled wire which has thick insulation to make the inductors suitable for use with larger currents.


What are wire wound surface mount inductors used for?

They are typically found in car audio and electronic control units (ECUs) because they can block or filter radio frequencies. Unwanted radio frequencies can interfere with audio sound quality and disrupt electrical circuits. These inductors are also used in electronic equipment used in communication infrastructures and mobile base stations.

This ability to minimise interference makes them ideal for use with DC/DC converters in power distribution systems too.

Types of wire wound surface mount inductors

Some inductors have added magnetic shielding which blocks unwanted magnetism that can interfere with the circuit. Some wire wound inductors are wound with special techniques that enhance performance and reduce the unit size to save space in circuit boards.


...
Lees meer Lees minder

Filters

1 - 20 van 214 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Inductance Maximum DC Current Package/Case Length Automotive Standard Depth Height Diameter Dimensions Shielded Tolerance Maximum DC Resistance Series Core Material
RS-stocknr. 532-3437
Fabrikantnummer36502AR15JTDG
FabrikantTE Connectivity
€ 0,216
Each (In a Pack of 10)
Aantal stuks
150 nH 400mA 0805 (2012M) 2.29mm - 1.73mm 1.52mm - 2.29 x 1.73 x 1.52mm - ±5% 560mΩ 3650 -
RS-stocknr. 532-3213
Fabrikantnummer36502A10NJTDG
FabrikantTE Connectivity
€ 0,479
Each (In a Pack of 10)
Aantal stuks
10 nH 600mA 0805 (2012M) 2.29mm - 1.73mm 1.52mm - 2.29 x 1.73 x 1.52mm - ±5% 100mΩ 3650 -
RS-stocknr. 168-0337
Fabrikantnummer36501E3N3JTDG
FabrikantTE Connectivity
€ 0,235
Each (On a Reel of 1000)
Aantal stuks
3.3 nH 840mA 0402 (1005M) 1.27mm - 0.76mm 0.61mm - 1.27 x 0.76 x 0.61mm - ±5% 66mΩ 3650 -
RS-stocknr. 163-9507
Fabrikantnummer36502AR15JTDG
FabrikantTE Connectivity
€ 0,118
Each (On a Reel of 2000)
Aantal stuks
150 nH 400mA 0805 (2012M) 2.29mm - 1.73mm 1.52mm - 2.29 x 1.73 x 1.52mm - ±5% 560mΩ 3650 -
RS-stocknr. 163-9491
Fabrikantnummer36502A10NJTDG
FabrikantTE Connectivity
€ 0,137
Each (On a Reel of 2000)
Aantal stuks
10 nH 600mA 0805 (2012M) 2.29mm - 1.73mm 1.52mm - 2.29 x 1.73 x 1.52mm - ±5% 100mΩ 3650 -
RS-stocknr. 532-2204
Fabrikantnummer36501E3N3JTDG
FabrikantTE Connectivity
€ 0,48
Each (In a Pack of 10)
Aantal stuks
3.3 nH 840mA 0402 (1005M) 1.27mm - 0.76mm 0.61mm - 1.27 x 0.76 x 0.61mm - ±5% 66mΩ 3650 -
RS-stocknr. 532-2226
Fabrikantnummer36501E3N9JTDG
FabrikantTE Connectivity
€ 0,563
Each (In a Pack of 10)
Aantal stuks
3.9 nH 840mA 0402 (1005M) 1.27mm - 0.76mm 0.61mm - 1.27 x 0.76 x 0.61mm - ±5% 66mΩ 3650 -
RS-stocknr. 168-0339
Fabrikantnummer36501E3N9JTDG
FabrikantTE Connectivity
€ 0,235
Each (On a Reel of 1000)
Aantal stuks
3.9 nH 840mA 0402 (1005M) 1.27mm - 0.76mm 0.61mm - 1.27 x 0.76 x 0.61mm - ±5% 66mΩ 3650 -
RS-stocknr. 532-3162
Fabrikantnummer36502A5N6JTDG
FabrikantTE Connectivity
€ 0,141
Each (In a Pack of 10)
Aantal stuks
5.6 nH 600mA 0805 (2012M) 2.29mm - 1.73mm 1.52mm - 2.29 x 1.73 x 1.52mm - ±5% 80mΩ 3650 -
RS-stocknr. 812-0698
Fabrikantnummer3613C100K
FabrikantTE Connectivity
€ 0,666
Each (In a Bag of 10)
Aantal stuks
10 μH 250mA 1812 (4532M) 4.5mm - 3.2mm 3.2mm - 4.5 x 3.2 x 3.2mm Yes ±10% 1.6Ω 3613C Ferrite
RS-stocknr. 164-5281
Fabrikantnummer3613C100K
FabrikantTE Connectivity
€ 0,235
Each (On a Reel of 500)
Aantal stuks
10 μH 250mA 1812 (4532M) 4.5mm - 3.2mm 3.2mm - 4.5 x 3.2 x 3.2mm Yes ±10% 1.6Ω 3613C Ferrite
RS-stocknr. 163-9502
Fabrikantnummer36502A5N6JTDG
FabrikantTE Connectivity
€ 0,105
Each (On a Reel of 2000)
Aantal stuks
5.6 nH 600mA 0805 (2012M) 2.29mm - 1.73mm 1.52mm - 2.29 x 1.73 x 1.52mm - ±5% 80mΩ 3650 -
RS-stocknr. 168-0224
Fabrikantnummer36502C56NJTDG
FabrikantTE Connectivity
€ 0,144
Each (On a Reel of 2000)
Aantal stuks
56 nH 1A 1008 2.92mm - 2.79mm 2.1mm - 2.92 x 2.79 x 2.1mm - ±5% 180mΩ 3650 -
RS-stocknr. 163-9470
Fabrikantnummer36501E24NJTDG
FabrikantTE Connectivity
€ 0,241
Each (On a Reel of 2000)
Aantal stuks
24 nH 400mA 0402 (1005M) 1.27mm - 0.76mm 0.61mm - 1.27 x 0.76 x 0.61mm - ±5% 300mΩ 3650 -
RS-stocknr. 163-9471
Fabrikantnummer36501E27NJTDG
FabrikantTE Connectivity
€ 0,141
Each (On a Reel of 2000)
Aantal stuks
27 nH 400mA 0402 (1005M) 1.27mm - 0.76mm 0.61mm - 1.27 x 0.76 x 0.61mm - ±5% 300mΩ 3650 -
RS-stocknr. 163-9472
Fabrikantnummer36501E39NJTDG
FabrikantTE Connectivity
€ 0,183
Each (On a Reel of 2000)
Aantal stuks
39 nH 200mA 0402 (1005M) 1.27mm - 0.76mm 0.61mm - 1.27 x 0.76 x 0.61mm - ±5% 550mΩ 3650 -
RS-stocknr. 532-3156
Fabrikantnummer36502A3N3JTDG
FabrikantTE Connectivity
€ 0,157
Each (In a Pack of 10)
Aantal stuks
3.3 nH 600mA 0805 (2012M) 2.29mm - 1.73mm 1.52mm - 2.29 x 1.73 x 1.52mm - ±5% 80mΩ 3650 -
RS-stocknr. 532-3409
Fabrikantnummer36502AR10JTDG
FabrikantTE Connectivity
€ 0,162
Each (In a Pack of 10)
Aantal stuks
100 nH 400mA 0805 (2012M) 2.29mm - 1.73mm 1.52mm - 2.29 x 1.73 x 1.52mm - ±5% 460mΩ 3650 -
RS-stocknr. 532-2298
Fabrikantnummer36501E6N8JTDG
FabrikantTE Connectivity
€ 0,353
Each (In a Pack of 10)
Aantal stuks
6.8 nH 680mA 0402 (1005M) 1.27mm - 0.76mm 0.61mm - 1.27 x 0.76 x 0.61mm - ±5% 83mΩ 3650 -
RS-stocknr. 532-3364
Fabrikantnummer36502A68NJTDG
FabrikantTE Connectivity
€ 0,167
Each (In a Pack of 10)
Aantal stuks
68 nH 500mA 0805 (2012M) 2.29mm - 1.73mm 1.52mm - 2.29 x 1.73 x 1.52mm - ±5% 380mΩ 3650 -