Wire-Wound Surface Mount Inductors

Wire wound surface mount inductors are passive circuit components, meaning they require an external power source. They have a core made of a magnetic metal like iron with wire wound around it. Energy is stored in a magnetic field when an electrical current flows through the coiled wire which has thick insulation to make the inductors suitable for use with larger currents.


What are wire wound surface mount inductors used for?

They are typically found in car audio and electronic control units (ECUs) because they can block or filter radio frequencies. Unwanted radio frequencies can interfere with audio sound quality and disrupt electrical circuits. These inductors are also used in electronic equipment used in communication infrastructures and mobile base stations.

This ability to minimise interference makes them ideal for use with DC/DC converters in power distribution systems too.

Types of wire wound surface mount inductors

Some inductors have added magnetic shielding which blocks unwanted magnetism that can interfere with the circuit. Some wire wound inductors are wound with special techniques that enhance performance and reduce the unit size to save space in circuit boards.


...
Lees meer Lees minder

Filters

1 - 20 van 370 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Inductance Maximum DC Current Package/Case Length Automotive Standard Depth Height Diameter Dimensions Shielded Tolerance Maximum DC Resistance Series Core Material
RS-stocknr. 151-098
FabrikantnummerIHLP2525CZER10RM01
FabrikantVishay
€ 0,776
Each (In a Pack of 5)
Aantal stuks
10 μH 3A 2225 (5664M) 6.86mm - 6.47mm 3mm - 6.86 x 6.47 x 3mm Yes ±20% 1.7mΩ IHLP Metal Composite
RS-stocknr. 173-0474
FabrikantnummerIHLP2525CZER10RM01
FabrikantVishay
€ 0,542
Each (On a Reel of 2000)
Aantal stuks
10 μH 3A 2225 (5664M) 6.86mm - 6.47mm 3mm - 6.86 x 6.47 x 3mm Yes ±20% 1.7mΩ IHLP Metal Composite
RS-stocknr. 173-1377
FabrikantnummerIHLP2525CZER2R2M01
FabrikantVishay
€ 0,80
Each (On a Reel of 2000)
Aantal stuks
2.2 μH 8A 2225 (5664M) 6.86mm - 6.47mm 3mm - 6.86 x 6.47 x 3mm Yes ±20% 20mΩ IHLP Metal Composite
RS-stocknr. 748-7094
FabrikantnummerIHLP2525CZER2R2M01
FabrikantVishay
€ 1,274
Each (In a Bag of 5)
Aantal stuks
2.2 μH 8A 2225 (5664M) 6.86mm - 6.47mm 3mm - 6.86 x 6.47 x 3mm Yes ±20% 20mΩ IHLP Metal Composite
RS-stocknr. 173-3710
FabrikantnummerIHLP2525CZER1R5M01
FabrikantVishay
€ 0,26
Each (On a Reel of 2000)
Aantal stuks
1.5 μH 9A 2225 (5664M) 6.86mm - 6.47mm 3mm - 6.86 x 6.47 x 3mm Yes ±20% 15mΩ IHLP Metal Composite
RS-stocknr. 748-6903
FabrikantnummerIHLP2020CZER2R2M01
FabrikantVishay
€ 2,098
Each (In a Bag of 5)
Aantal stuks
2.2 μH 5.8A 2020 5.49mm - 5.18mm 3mm - 5.49 x 5.18 x 3mm Yes ±20% 29.2mΩ IHLP-2020AB-01 Metal Composite
RS-stocknr. 173-3712
FabrikantnummerIHLP2525CZER220M11
FabrikantVishay
€ 0,647
Each (On a Reel of 2000)
Aantal stuks
22 μH 2.9A 2225 (5664M) 6.86mm - 6.47mm 3mm - 6.86 x 6.47 x 3mm Yes ±20% 135mΩ IHLP Metal Composite
RS-stocknr. 748-7202
FabrikantnummerIHLP4040DZER4R7M01
FabrikantVishay
€ 2,104
Each (In a Bag of 5)
Aantal stuks
4.7 μH 9.5A 4040 10.92mm - 10.3mm 4mm - 10.92 x 10.3 x 4mm Yes ±20% 16.5mΩ IHLP-4040DZ-01 Metal Composite
RS-stocknr. 748-7085
FabrikantnummerIHLP2525CZER1R5M01
FabrikantVishay
€ 0,264
Each (In a Bag of 5)
Aantal stuks
1.5 μH 9A 2225 (5664M) 6.86mm - 6.47mm 3mm - 6.86 x 6.47 x 3mm Yes ±20% 15mΩ IHLP-2525BD-01 Metal Composite
RS-stocknr. 748-7132
FabrikantnummerIHLP2525CZER220M11
FabrikantVishay
€ 1,51
Each (In a Bag of 5)
Aantal stuks
22 μH 2.9A 2225 (5664M) 6.86mm - 6.47mm 3mm - 6.86 x 6.47 x 3mm Yes ±20% 135mΩ IHLP Metal Composite
RS-stocknr. 173-1369
FabrikantnummerIHLP2020CZER2R2M01
FabrikantVishay
€ 0,862
Each (On a Reel of 2000)
Aantal stuks
2.2 μH 5.8A 2020 5.49mm - 5.18mm 3mm - 5.49 x 5.18 x 3mm Yes ±20% 29.2mΩ IHLP Metal Composite
RS-stocknr. 173-3769
FabrikantnummerIHLP4040DZER4R7M01
FabrikantVishay
€ 0,844
Each (On a Reel of 500)
Aantal stuks
4.7 μH 9.5A 4040 10.92mm - 10.3mm 4mm - 10.92 x 10.3 x 4mm Yes ±20% 16.5mΩ IHLP Metal Composite
RS-stocknr. 748-7029
FabrikantnummerIHLP2525BDERR82M01
FabrikantVishay
€ 1,542
Each (In a Bag of 5)
Aantal stuks
820 nH 10A 2225 (5664M) 6.86mm - 6.47mm 2.4mm - 6.86 x 6.47 x 2.4mm Yes ±20% 11.8mΩ IHLP-2525BD-01 Metal Composite
RS-stocknr. 748-7619
FabrikantnummerIHLP6767GZER220M11
FabrikantVishay
€ 5,15
Each
Aantal stuks
22 μH 12A 6767 17.15mm - 17.15mm 7mm - 17.15 x 17.15 x 7mm Yes ±20% 21mΩ IHLP-6767GZ-11 Metal Composite
RS-stocknr. 748-6798
FabrikantnummerIHLP1616BZERR47M11
FabrikantVishay
€ 0,324
Each (In a Bag of 5)
Aantal stuks
470 nH 7A 1616 4.45mm - 4.06mm 2mm - 4.45 x 4.06 x 2mm Yes ±20% 16mΩ IHLP Metal Composite
RS-stocknr. 173-3766
FabrikantnummerIHLP4040DZER3R3M01
FabrikantVishay
€ 0,959
Each (On a Reel of 500)
Aantal stuks
3.3 μH 10A 4040 10.92mm - 10.3mm 4mm - 10.92 x 10.3 x 4mm Yes ±20% 14.4mΩ IHLP Metal Composite
RS-stocknr. 748-7192
FabrikantnummerIHLP4040DZER3R3M01
FabrikantVishay
€ 2,224
Each (In a Bag of 5)
Aantal stuks
3.3 μH 10A 4040 10.92mm - 10.3mm 4mm - 10.92 x 10.3 x 4mm Yes ±20% 14.4mΩ IHLP-4040DZ-01 Metal Composite
RS-stocknr. 173-0499
FabrikantnummerIHLP1616BZERR47M11
FabrikantVishay
€ 0,322
Each (On a Reel of 4000)
Aantal stuks
470 nH 7A 1616 4.45mm - 4.06mm 2mm - 4.45 x 4.06 x 2mm Yes ±20% 16mΩ IHLP Metal Composite
RS-stocknr. 173-1534
FabrikantnummerIHLP6767GZER220M11
FabrikantVishay
€ 3,769
Each (On a Reel of 200)
Aantal stuks
22 μH 12A 6767 17.15mm - 17.15mm 7mm - 17.15 x 17.15 x 7mm Yes ±20% 21mΩ IHLP Metal Composite
RS-stocknr. 173-3736
FabrikantnummerIHLP2525BDERR82M01
FabrikantVishay
€ 0,69
Each (On a Reel of 2000)
Aantal stuks
820 nH 10A 2225 (5664M) 6.86mm - 6.47mm 2.4mm - 6.86 x 6.47 x 2.4mm Yes ±20% 11.8mΩ IHLP Metal Composite