Power Line Filters

A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.


What are power line filters used for

Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.


Types of power line filters

Power line filters can be used in single phase, three phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single phase filters. Three phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat screen TVs and electric or hybrid vehicles.



...
Lees meer Lees minder

Filters

1 - 20 van 399 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Current Rating Maximum Voltage Rating Mounting Type Termination Style Number of Phases Number of Stages Series Operating Frequency Length Depth Capacitance Height Dimensions Inductance
RS-stocknr. 213-7053
FabrikantnummerB84112B0000B110
FabrikantEPCOS
€ 33,17
Each
Aantal stuks
10A 250 V ac Chassis Mount Screw 1 Single Stage B84112B 50 → 60Hz 70mm 89.5mm 0.47 x 2 μF, 4700 x 2 pF 38.1mm 70 x 89.5x 38.1 1.8 x 2 mH
RS-stocknr. 167-8322
FabrikantnummerB84112B0000B110
FabrikantEPCOS
€ 27,405
Each (In a Box of 32)
Aantal stuks
10A 250 V ac Chassis Mount Screw 1 Single Stage B84112B 50 → 60Hz 70mm 89.5mm 0.47 x 2 μF, 4700 x 2 pF 38.1mm 70 x 89.5x 38.1 1.8 x 2 mH
RS-stocknr. 467-882
FabrikantnummerB84144A0120R120
FabrikantEPCOS
€ 378,03
Each
Aantal stuks
120A 520 V ac Flange Mount Screw 3 Single Stage B84144A*R120 50 → 60Hz 130mm 336mm - 130mm 130 x 336 x 130mm -
RS-stocknr. 167-8401
FabrikantnummerB84144A0025R120
FabrikantEPCOS
€ 134,658
Each (In a Box of 6)
Aantal stuks
25A 520 V ac Flange Mount Screw 3 Single Stage B84144A*R120 50 → 60Hz 80mm 238mm - 60mm 80 x 238 x 60mm -
RS-stocknr. 467-876
FabrikantnummerB84144A0025R120
FabrikantEPCOS
€ 137,34
Each
Aantal stuks
25A 520 V ac Flange Mount Screw 3 Single Stage B84144A*R120 50 → 60Hz 80mm 238mm - 60mm 80 x 238 x 60mm -
RS-stocknr. 467-888
FabrikantnummerB84144A0090R120
FabrikantEPCOS
€ 324,56
Each
Aantal stuks
90A 520 V ac Flange Mount Screw 3 Single Stage B84144A*R120 50 → 60Hz 130mm 327mm - 100mm 130 x 327 x 100mm -
RS-stocknr. 167-8400
FabrikantnummerB84144A0090R120
FabrikantEPCOS
€ 295,045
Each (In a Box of 2)
Aantal stuks
90A 520 V ac Flange Mount Screw 3 Single Stage B84144A*R120 50 → 60Hz 130mm 327mm - 100mm 130 x 327 x 100mm -
RS-stocknr. 124-5298
FabrikantnummerB84112G0000M120
FabrikantEPCOS
€ 39,87
Each
Aantal stuks
20A 250 V ac/dc Chassis Mount Screw 1 Single Stage B84112G 50 → 60Hz 91mm 51mm 1 x 2µF 43mm 91 x 51 x 43mm 1.8 x 2 mH
RS-stocknr. 170-1343
FabrikantnummerB84112G0000M120
FabrikantEPCOS
€ 36,241
Each (On a Reel of 16)
Aantal stuks
20A 250 V ac/dc Chassis Mount Screw 1 Single Stage B84112G 50 → 60Hz 91mm 51mm 1 x 2µF 43mm 91 x 51 x 43mm 1.8 x 2 mH
RS-stocknr. 167-0460
FabrikantnummerB84771C0003A000
FabrikantEPCOS
€ 4,646
Each (In a Box of 60)
Aantal stuks
3A 250 V ac/dc Panel Mount Tab 1 - B84771 50 → 60Hz 50mm 43.5mm 0.1 x 1 μF, 2200 x 2 pF 22.5mm 50 x 43.5 x 22.5mm 2.5 x 2 mH
RS-stocknr. 780-4979
FabrikantnummerB84771C0003A000
FabrikantEPCOS
€ 5,58
Each
Aantal stuks
3A 250 V ac/dc Panel Mount Tab 1 - B84771 50 → 60Hz 50mm 43.5mm 0.1 x 1 μF, 2200 x 2 pF 22.5mm 50 x 43.5 x 22.5mm 2.5 x 2 mH
RS-stocknr. 111-5316
FabrikantnummerB84143V0011R227
FabrikantEPCOS
€ 2.394,96
Each
Aantal stuks
11A 520 V ac Chassis Mount Terminal Block 3 - B84143V 50/60Hz 780mm 250mm - 360mm 780 x 250 x 360mm -
RS-stocknr. 124-5314
FabrikantnummerB84143A0050R107
FabrikantEPCOS
€ 74,78
Each
Aantal stuks
25A 300 V ac, 520 V ac Chassis Mount Terminal Block 3 Single Stage B84143A*166 50 → 60Hz 214mm 69mm - 60mm 214 x 69 x 60mm -
RS-stocknr. 167-8308
FabrikantnummerB84112G0000B060
FabrikantEPCOS
€ 16,552
Each (In a Box of 24)
Aantal stuks
6A 250 V ac Chassis Mount Screw 1 Single Stage B84112G 50 → 60Hz 52mm 89.5mm 0.47 x 2 μF, 4700 x 2 pF 29mm 52 x 89.5 x 29mm 3.3 x 2 mH
RS-stocknr. 170-1361
FabrikantnummerB84143A0050R107
FabrikantEPCOS
€ 74,78
Each (On a Reel of 6)
Aantal stuks
35A 300 V ac, 520 V ac Chassis Mount Terminal Block 3 Single Stage B84143A*166 50 → 60Hz 214mm 69mm - 60mm 214 x 69 x 60mm -
RS-stocknr. 496-4756
FabrikantnummerB84112G0000B060
FabrikantEPCOS
€ 18,57
Each
Aantal stuks
6A 250 V ac Chassis Mount Screw 1 Single Stage B84112G 50 → 60Hz 52mm 89.5mm 0.47 x 2 μF, 4700 x 2 pF 29mm 52 x 89.5 x 29mm 3.3 x 2 mH
RS-stocknr. 167-8289
FabrikantnummerB84113C0000B030
FabrikantEPCOS
€ 26,33
Each (In a Box of 32)
Aantal stuks
3A 250 V ac Chassis Mount Tab 1 Two Stage B84113C 50 → 60Hz 50.8mm 89.5mm 0.47 x 2 μF, 4700 x 2 pF 38.1mm 50.8 x 89.5 x 38.1mm 4.7 x 4 mH
RS-stocknr. 213-7075
FabrikantnummerB84113C0000B030
FabrikantEPCOS
€ 28,65
Each
Aantal stuks
3A 250 V ac Chassis Mount Tab 1 Two Stage B84113C 50 → 60Hz 50.8mm 89.5mm 0.47 x 2 μF, 4700 x 2 pF 38.1mm 50.8 x 89.5 x 38.1mm 4.7 x 4 mH
RS-stocknr. 167-8342
FabrikantnummerB84144A0066R120
FabrikantEPCOS
€ 219,46
Each (In a Box of 2)
Aantal stuks
66A 520 V ac Flange Mount Screw 3 Single Stage B84144A*R120 50 → 60Hz 100mm 324.6mm - 80mm 100 x 324.6 x 80mm -
RS-stocknr. 467-866
FabrikantnummerB84144A0066R120
FabrikantEPCOS
€ 220,18
Each
Aantal stuks
66A 520 V ac Flange Mount Screw 3 Single Stage B84144A*R120 50 → 60Hz 100mm 324.6mm - 80mm 100 x 324.6 x 80mm -