Power Line Filters

A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.


What are power line filters used for

Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.


Types of power line filters

Power line filters can be used in single phase, three phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single phase filters. Three phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat screen TVs and electric or hybrid vehicles.



...
Lees meer Lees minder

Filters

1 - 20 van 292 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Current Rating Maximum Voltage Rating Mounting Type Termination Style Number of Phases Number of Stages Series Operating Frequency Length Depth Capacitance Height Dimensions Inductance
RS-stocknr. 881-3810
Fabrikantnummer6609066-2
FabrikantTE Connectivity
€ 28,10
Each
Aantal stuks
6A 250 V ac Flange Mount Spade 3 Single Stage Corcom AYO 50 Hz, 60 Hz 85.6mm 38.7mm 15 nF, 100 nF 52.5mm 85.6 x 38.7 x 52.5mm 450 μH
RS-stocknr. 782-6701
Fabrikantnummer6ESB1
FabrikantTE Connectivity
€ 14,09
Each
Aantal stuks
6A 250 V ac Flange Mount Spade 1 Single Stage SB 50 → 60Hz 85.34mm 46.23mm 1.0014 μF, 5.6 nF 23.11mm 85.34 x 46.23 x 23.11mm 1 mH
RS-stocknr. 164-6614
Fabrikantnummer6609066-2
FabrikantTE Connectivity
€ 25,544
Each (In a Bag of 10)
Aantal stuks
6A 250 V ac Flange Mount Spade 3 - Corcom AYO 50 Hz, 60 Hz 85.6mm 38.7mm - 52.5mm 85.6 x 38.7 x 52.5mm -
RS-stocknr. 881-3790
Fabrikantnummer2-1609089-6
FabrikantTE Connectivity
€ 34,25
Each
Aantal stuks
15A 250 V ac Flange Mount Spade 1 Single Stage Corcom RK 50 Hz, 60 Hz 97.8mm 45.2mm 4.4 nF, 741 nF 52.6mm 97.8 x 45.2 x 52.6mm 5.04 mH
RS-stocknr. 161-3821
Fabrikantnummer2-1609089-6
FabrikantTE Connectivity
€ 31,139
Each (In a Bag of 12)
Aantal stuks
15A 250 V ac Flange Mount Spade 1 - Corcom RK 50 Hz, 60 Hz 97.8mm 45.2mm - 52.6mm 97.8 x 45.2 x 52.6mm -
RS-stocknr. 881-3851
Fabrikantnummer1609989-4
FabrikantTE Connectivity
€ 158,29
Each
Aantal stuks
42A 277 (PH to G) V ac, 480 (PH to PH) V ac Flange Mount Screw 3 Two Stage Corcom BCF 50 Hz, 60 Hz 310mm 50mm - 85mm 310 x 50 x 85mm -
RS-stocknr. 881-3807
Fabrikantnummer3-1609037-2
FabrikantTE Connectivity
€ 45,48
Each
Aantal stuks
20A 250 V ac Flange Mount Spade 1 Single Stage Corcom HZ 50 Hz, 60 Hz 89.9mm 45.9mm 740nF 52mm 89.9 x 45.9 x 52mm 4.55 mH
RS-stocknr. 162-0750
Fabrikantnummer9-1609095-1
FabrikantTE Connectivity
€ 12,221
Each (In a Bag of 80)
Aantal stuks
5A 277 V ac/dc Panel Mount Wire Lead 1 - Corcom FB 50 Hz, 60 Hz 76.2mm 22.2mm - 36.1mm 76.2 x 22.2 x 36.1mm -
RS-stocknr. 164-2365
Fabrikantnummer8-1609095-8
FabrikantTE Connectivity
€ 13,817
Each (In a Bag of 80)
Aantal stuks
500mA 277 V ac/dc Panel Mount Wire Lead 1 - Corcom FB 50 Hz, 60 Hz 76.2mm 22.2mm - 36.1mm 76.2 x 22.2 x 36.1mm -
RS-stocknr. 782-0959
Fabrikantnummer10ET1 (6609046-7)
FabrikantTE Connectivity
€ 51,49
Each
Aantal stuks
- - - - - - - - 119.1mm 45.7mm - - 119.1 x 57.7 x 45.7mm -
RS-stocknr. 881-3889
Fabrikantnummer9-1609095-1
FabrikantTE Connectivity
€ 18,51
Each
Aantal stuks
5A 277 V ac/dc Panel Mount Wire Lead 1 - Corcom FB 50 Hz, 60 Hz 76.2mm 22.2mm 4.4 nF, 330 nF 36.1mm 76.2 x 22.2 x 36.1mm 420 μH, 440 μH
RS-stocknr. 164-8876
Fabrikantnummer3-1609037-2
FabrikantTE Connectivity
€ 45,267
Each (In a Bag of 12)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 881-3885
Fabrikantnummer8-1609095-8
FabrikantTE Connectivity
€ 18,13
Each
Aantal stuks
500mA 277 V ac/dc Panel Mount Wire Lead 1 - Corcom FB 50 Hz, 60 Hz 76.2mm 22.2mm 4.4 nF, 330 nF 36.1mm 76.2 x 22.2 x 36.1mm 1.04 mH, 890 μH
RS-stocknr. 881-3801
Fabrikantnummer6609066-1
FabrikantTE Connectivity
€ 22,38
Each
Aantal stuks
3A 250 V ac Flange Mount Spade 3 Single Stage Corcom AYO 50 Hz, 60 Hz 85.6mm 38.7mm 15 nF, 100 nF 52.5mm 85.6 x 38.7 x 52.5mm 1 mH
RS-stocknr. 881-3848
Fabrikantnummer6609067-3
FabrikantTE Connectivity
€ 300,95
Each
Aantal stuks
63A 277 (PH to G) V ac, 480 (PH to PH) V ac Flange Mount Screw 3 Single Stage Corcom AYC 50 Hz, 60 Hz 279mm 145mm - 145mm 279 x 145 x 145mm -
RS-stocknr. 186-3515
Fabrikantnummer20EEJ1
FabrikantTE Connectivity
€ 14,153
Each (In a Box of 24)
Aantal stuks
20A 250 V ac Flange Mount Spade - - Corcom EEJ 50/60Hz 53mm 29.99mm - 79.38mm 53 x 29.99 x 79.38mm -
RS-stocknr. 186-3516
Fabrikantnummer20EP6
FabrikantTE Connectivity
€ 47,95
Each (In a Box of 8)
Aantal stuks
20A 250 V ac Flange Mount Threaded Bolt 1 - Corcom EP 50/60Hz 127.3mm 45.2mm - 45.2mm 127.3 x 45.2 x 45.2mm -
RS-stocknr. 186-3620
FabrikantnummerPS0S0SS3B
FabrikantTE Connectivity
€ 21,998
Each (In a Box of 16)
Aantal stuks
3A 250 V ac - - - - Corcom P 50/60Hz 30.98mm 58.16mm - 55.63mm 30.98 x 58.16 x 55.63mm -
RS-stocknr. 186-3733
Fabrikantnummer6VW1
FabrikantTE Connectivity
€ 29,84
Each
Aantal stuks
6A 250 V ac Flange Mount Spade 1 - Corcom W 50/60Hz 98mm 38.9mm - 52.8mm 98 x 38.9 x 52.8mm -
RS-stocknr. 186-3668
Fabrikantnummer6EDL1SM M0
FabrikantTE Connectivity
€ 35,01
Each
Aantal stuks
6A 120 V ac, 240 V ac Flange Mount - - - Corcom L 50/60Hz 50.29mm 58.42mm - 56.66mm 50.29 x 58.42 x 56.66mm -