Power Line Filters

A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.


What are power line filters used for

Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.


Types of power line filters

Power line filters can be used in single phase, three phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single phase filters. Three phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat screen TVs and electric or hybrid vehicles.



...
Lees meer Lees minder

Filters

1 - 20 van 93 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Current Rating Maximum Voltage Rating Mounting Type Termination Style Number of Phases Number of Stages Series Operating Frequency Length Depth Capacitance Height Dimensions Inductance
RS-stocknr. 144-7144
FabrikantnummerYFF18SC1H223MT0H0N
FabrikantTDK
€ 0,093
Each (On a Reel of 10000)
Aantal stuks
1A 50 V dc Surface Mount Solder - - YFF-SC 10 → 3000MHz 1.6mm 0.8mm 22nF 0.6mm 1.6 x 0.8 x 0.6mm -
RS-stocknr. 144-7473
FabrikantnummerYFF31HC2A103MT000N
FabrikantTDK
€ 0,454
Each (In a Pack of 10)
Aantal stuks
10A 100 V dc Surface Mount Solder - - YFF-HC 60 → 2000MHz 3.2mm 1.6mm 10nF 1.3mm 3.2 x 1.6 x 1.3mm -
RS-stocknr. 144-7390
FabrikantnummerYFF18SC1H102MT0H0N
FabrikantTDK
€ 0,225
Each (In a Pack of 20)
Aantal stuks
1A 50 V dc Surface Mount Solder - - YFF-SC 200 → 3000MHz 1.6mm 0.8mm 1nF 0.6mm 1.6 x 0.8 x 0.6mm -
RS-stocknr. 144-7172
FabrikantnummerYFF31PC1C474MT000N
FabrikantTDK
€ 0,066
Each (On a Reel of 2000)
Aantal stuks
2A 16 V dc Surface Mount Solder - - YFF-P 2 → 1000MHz 3.2mm 1.6mm 470nF 1.3mm 3.2 x 1.6 x 1.3mm -
RS-stocknr. 144-7469
FabrikantnummerYFF18PW0J474MT0H0N
FabrikantTDK
€ 0,247
Each (In a Pack of 20)
Aantal stuks
4A 6.3 V dc Surface Mount Solder - - YFF-P 2 → 2000MHz 1.6mm 0.8mm 470nF 0.6mm 1.6 x 0.8 x 0.6mm -
RS-stocknr. 144-7149
FabrikantnummerYFF21PC1A105MT000N
FabrikantTDK
€ 0,093
Each (On a Reel of 4000)
Aantal stuks
4A 10 V dc Surface Mount Solder - - YFF-P 0.7 → 1000MHz 2mm 1.25mm 1µF 0.85mm 2 x 1.25 x 0.85mm -
RS-stocknr. 144-7417
FabrikantnummerYFF18SC1H220MT0H0N
FabrikantTDK
€ 0,225
Each (In a Pack of 20)
Aantal stuks
1A 50 V dc Surface Mount Solder - - YFF-SC 4000 → 6000MHz 1.6mm 0.8mm 22pF 0.6mm 1.6 x 0.8 x 0.6mm -
RS-stocknr. 144-7442
FabrikantnummerYFF18SC1H223MT0H0N
FabrikantTDK
€ 0,32
Each (In a Pack of 20)
Aantal stuks
1A 50 V dc Surface Mount Solder - - YFF-SC 10 → 3000MHz 1.6mm 0.8mm 22nF 0.6mm 1.6 x 0.8 x 0.6mm -
RS-stocknr. 144-7145
FabrikantnummerYFF18SC1H470MT0H0N
FabrikantTDK
€ 0,083
Each (On a Reel of 10000)
Aantal stuks
1A 50 V dc Surface Mount Solder - - YFF-SC 2000 → 6000MHz 1.6mm 0.8mm 47pF 0.6mm 1.6 x 0.8 x 0.6mm -
RS-stocknr. 144-7122
FabrikantnummerYFF15SC1E471MT000N
FabrikantTDK
€ 0,083
Each (On a Reel of 10000)
Aantal stuks
1A 25 V dc Surface Mount Solder - - YFF-SC 600 → 4000MHz 1mm 0.55mm 470pF 0.3mm 1 x 0.55 x 0.3mm -
RS-stocknr. 144-7150
FabrikantnummerYFF21PC1C474MT000N
FabrikantTDK
€ 0,092
Each (On a Reel of 4000)
Aantal stuks
2A 16 V dc Surface Mount Solder - - YFF-P 2 → 1000MHz 2mm 1.25mm 470nF 0.85mm 2 x 1.25 x 0.85mm -
RS-stocknr. 144-7146
FabrikantnummerYFF18SC1H471MT0H0N
FabrikantTDK
€ 0,084
Each (On a Reel of 10000)
Aantal stuks
1A 50 V dc Surface Mount Solder - - YFF-SC 400 → 6000MHz 1.6mm 0.8mm 470pF 0.6mm 1.6 x 0.8 x 0.6mm -
RS-stocknr. 144-7485
FabrikantnummerYFF18PW0J475MT0H0N
FabrikantTDK
€ 0,515
Each (In a Pack of 10)
Aantal stuks
4A 6.3 V dc Surface Mount Solder - - YFF-P 0.2 → 2000MHz 1.6mm 0.8mm 4.7µF 0.6mm 1.6 x 0.8 x 0.6mm -
RS-stocknr. 144-7174
FabrikantnummerYNA15B2A0G105MT000N
FabrikantTDK
€ 0,13
Each (On a Reel of 10000)
Aantal stuks
- 4 V dc Surface Mount Solder - - YNA - 1mm 0.55mm 1µF 0.3mm 1 x 0.55 x 0.3mm -
RS-stocknr. 144-7462
FabrikantnummerYFF18SC1H470MT0H0N
FabrikantTDK
€ 0,225
Each (In a Pack of 20)
Aantal stuks
1A 50 V dc Surface Mount Solder - - YFF-SC 2000 → 6000MHz 1.6mm 0.8mm 47pF 0.6mm 1.6 x 0.8 x 0.6mm -
RS-stocknr. 144-7133
FabrikantnummerYFF18PH0J105MT000N
FabrikantTDK
€ 0,103
Each (On a Reel of 4000)
Aantal stuks
4A 6.3 V dc Surface Mount Solder - - YFF-P 0.8 → 1000MHz 1.6mm 0.8mm 1µF 0.8mm 1.6 x 0.8 x 0.8mm -
RS-stocknr. 144-7135
FabrikantnummerYFF18PW0J105MT0H0N
FabrikantTDK
€ 0,086
Each (On a Reel of 4000)
Aantal stuks
4A 6.3 V dc Surface Mount Solder - - YFF-P 0.8 → 2000MHz 1.6mm 0.8mm 1µF 0.6mm 1.6 x 0.8 x 0.6mm -
RS-stocknr. 144-7511
FabrikantnummerYFF21PC0J226MT000N
FabrikantTDK
€ 0,515
Each (In a Pack of 10)
Aantal stuks
4A 6.3 V dc Surface Mount Solder - - YFF-P 0.04 → 1000MHz 2mm 1.25mm 22µF 0.85mm 2 x 1.25 x 0.85mm -
RS-stocknr. 144-7400
FabrikantnummerYFF31PC1C105MT000N
FabrikantTDK
€ 0,254
Each (In a Pack of 20)
Aantal stuks
2A 16 V dc Surface Mount Solder - - YFF-P 0.7 → 1000MHz 3.2mm 1.6mm 1µF 1.3mm 3.2 x 1.6 x 1.3mm -
RS-stocknr. 144-7166
FabrikantnummerYFF31HC2A103MT000N
FabrikantTDK
€ 0,189
Each (On a Reel of 2000)
Aantal stuks
10A 100 V dc Surface Mount Solder - - YFF-HC 60 → 2000MHz 3.2mm 1.6mm 10nF 1.3mm 3.2 x 1.6 x 1.3mm -