Power Line Filters

A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.


What are power line filters used for

Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.


Types of power line filters

Power line filters can be used in single phase, three phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single phase filters. Three phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat screen TVs and electric or hybrid vehicles.



...
Lees meer Lees minder

Filters

1 - 20 van 161 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Current Rating Maximum Voltage Rating Mounting Type Termination Style Number of Phases Number of Stages Series Operating Frequency Length Depth Capacitance Height Dimensions Inductance
RS-stocknr. 782-4266
FabrikantnummerFMBD-B92B-3612
FabrikantSchurter
€ 298,28
Each
Aantal stuks
36A 520 V ac Screw Mount Screw - Two Stage FMBD NEO 50 → 60Hz 165mm 155mm 4.7µF 115mm 165 x 155 x 115mm 1 mH, 12 μH
RS-stocknr. 782-4162
FabrikantnummerFMAD-0931-1610
FabrikantSchurter
€ 198,83
Each
Aantal stuks
16A 480 V ac Screw Mount Screw - Single Stage FMAD 50 → 60Hz 217mm 116mm 1 μF, 100 nF 61mm 217 x 116 x 61mm 5 mH
RS-stocknr. 493-2989
Fabrikantnummer5500.2001
FabrikantSchurter
€ 7,08
Each
Aantal stuks
1A 250 V ac Through Hole Pin - Single Stage FPP2 60Hz 25mm 25mm 2.2 nF, 15 nF 25mm 25 x 25 x 25mm 10 x 2 mH
RS-stocknr. 782-4020
Fabrikantnummer5500.2047
FabrikantSchurter
€ 24,42
Each
Aantal stuks
20A 250 V ac Screw Mount Tab - Single Stage FMW-55 50 → 60Hz 81mm 57mm 2.2 nF, 68 nF 33mm 81 x 57 x 33mm 0.1 x 25 mH
RS-stocknr. 708-5673
FabrikantnummerFMAC-091D-3610
FabrikantSchurter
€ 127,03
Each
Aantal stuks
36A 480 V ac Flange Mount Screw - Single Stage FMAC ECO 60Hz 58mm 265mm 2.2µF 90mm 58 x 265 x 90mm 570 μH
RS-stocknr. 110-6799
Fabrikantnummer5500.2039
FabrikantSchurter
€ 12,33
Each
Aantal stuks
1A 250 V ac Panel Mount Solder Tab - Single Stage FMW2 60Hz 29mm 42mm 2.2 nF, 15 nF 25mm 29 x 42 x 25mm 10 x 2 mH
RS-stocknr. 708-5698
FabrikantnummerFMAC-091T-8010
FabrikantSchurter
€ 347,39
Each
Aantal stuks
80A 480 V ac Flange Mount Screw - Single Stage FMAC ECO 60Hz 80mm 320mm 4.7µF 135mm 80 x 320 x 135mm 550 μH
RS-stocknr. 110-6828
Fabrikantnummer5500.2041
FabrikantSchurter
€ 12,20
Each
Aantal stuks
6A 250 V ac Panel Mount Solder Tab - Single Stage FMW2 60Hz 29mm 42mm 2.2 nF, 15 nF 25mm 29 x 42 x 25mm 0.8 x 2 mH
RS-stocknr. 708-5689
FabrikantnummerFMAC-091E-6410
FabrikantSchurter
€ 224,75
Each
Aantal stuks
64A 480 V ac Flange Mount Screw - Single Stage FMAC ECO 60Hz 141mm 265mm 3.3 μF, 4.7 μF 58mm 141 x 265 x 58mm 550 μH
RS-stocknr. 708-5676
FabrikantnummerFMAC-091C-1610
FabrikantSchurter
€ 116,37
Each
Aantal stuks
16A 480 V ac Flange Mount Screw - Single Stage FMAC ECO 60Hz 45.5mm 250mm 2.2µF 70mm 45.5 x 250 x 70mm 550 μH
RS-stocknr. 782-4055
Fabrikantnummer5500.2228
FabrikantSchurter
€ 44,03
Each
Aantal stuks
30A 80 V dc Screw Mount Screw, Tab - Single Stage FMEB - 88mm 71mm 100nF 43mm 88 x 71 x 43mm 0.08 x 2 mH
RS-stocknr. 782-4036
Fabrikantnummer5500.2223
FabrikantSchurter
€ 37,97
Each
Aantal stuks
5A 80 V dc Screw Mount Screw, Tab - Single Stage FMEB - 89mm 71mm 100nF 32mm 89 x 71 x 32mm 0.75 x 2 mH
RS-stocknr. 782-4046
Fabrikantnummer5500.2227
FabrikantSchurter
€ 38,00
Each
Aantal stuks
24A 80 V dc Screw Mount Screw, Tab - Single Stage FMEB - 89mm 71mm 100nF 43mm 89 x 71 x 43mm 0.14 x 2 mH
RS-stocknr. 782-4272
FabrikantnummerFMBD-B92E-J212
FabrikantSchurter
€ 880,80
Each
Aantal stuks
120A 520 V ac Screw Mount Screw - Two Stage FMBD NEO 50 → 60Hz 335mm 170mm 13.6µF 140mm 335 x 170 x 140mm 9 μH, 600 μH
RS-stocknr. 162-2633
Fabrikantnummer5500.2223
FabrikantSchurter
€ 28,034
Each (In a Box of 10)
Aantal stuks
5A 80 V dc Screw Mount Screw, Tab - - FMEB - 89mm 71mm - 32mm 89 x 71 x 32mm -
RS-stocknr. 782-4263
FabrikantnummerFMBD-B92B-2512
FabrikantSchurter
€ 289,92
Each
Aantal stuks
25A 520 V ac Screw Mount Screw - Two Stage FMBD NEO 50 → 60Hz 165mm 155mm 4.7µF 115mm 165 x 155 x 115mm 1.6 mH, 12 μH
RS-stocknr. 126-2194
FabrikantnummerFMAD-T4QT-3260.EU
FabrikantSchurter
€ 181,09
Each
Aantal stuks
32A 415 V ac Screw Mount Screw 3 Single Stage FMAD CEE 50 Hz, 60 Hz 111mm 195mm - 81mm 111 x 195 x 81mm -
RS-stocknr. 162-2656
FabrikantnummerFMBD-B92B-2512
FabrikantSchurter
€ 289,915
Each (In a Box of 2)
Aantal stuks
25A 520 V ac Screw Mount Screw - - FMBD NEO 50 → 60Hz 165mm 155mm - 115mm 165 x 155 x 115mm -
RS-stocknr. 127-1755
Fabrikantnummer5500.2655.01
FabrikantSchurter
€ 15,85
Each
Aantal stuks
16A 125 (UL/CSA) V ac, 250 (IEC) V ac, 250 (UL/CSA) V ac Flange Mount Quick Connect 1 Single Stage FMAB NEO 50 (IEC) Hz, 60 (UL/CSA) Hz 62mm 47mm - 30mm 62 x 47 x 30mm -
RS-stocknr. 782-4077
Fabrikantnummer5500.2261
FabrikantSchurter
€ 43,57
Each
Aantal stuks
10A 250 V ac DIN Rail Screw - Single Stage FMAB RAIL 50 → 60Hz 102mm 61mm 22 nF, 68 nF 48mm 102 x 61 x 48mm 1 x 2 mH