Power Line Filters

A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.


What are power line filters used for

Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.


Types of power line filters

Power line filters can be used in single phase, three phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single phase filters. Three phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat screen TVs and electric or hybrid vehicles.



...
Lees meer Lees minder

Filters

2101 - 2117 van 2117 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Current Rating Maximum Voltage Rating Mounting Type Termination Style Number of Phases Number of Stages Series Operating Frequency Length Depth Capacitance Height Dimensions Inductance
Nieuw
RS-stocknr. 211-6918
Fabrikantnummer6SL3202-0AE18-8CA0
FabrikantSiemens
€ 160,70
Each
Aantal stuks
9A 480 V - Screw 3 - SINAMICS - - - - - - -
Nieuw
RS-stocknr. 209-4389
Fabrikantnummer20KEHD10BFPD
FabrikantTE Connectivity
€ 189,167
Each (In a Box of 6)
Aantal stuks
20A 520 V ac Chassis Mount - 3 - KEH 50 → 60Hz - - - - - -
RS-stocknr. 186-3674
Fabrikantnummer10EMC6
FabrikantTE Connectivity
€ 17,84
Each
Aantal stuks
10A 250 V ac Flange Mount Threaded Bolt 1 - Corcom EMC 50/60Hz 99.9mm 38.9mm - 52.6mm 99.9 x 38.9 x 52.6mm -
RS-stocknr. 336-8062
FabrikantBlock
€ 77,00
Each
Aantal stuks
16A 480 V ac DIN Rail Screw - Single Stage HFD 156-400/X 60Hz 45mm 140mm - 140mm 45 x 140 x 140mm -
RS-stocknr. 776-1162
FabrikantnummerFN2070-36-08
FabrikantSchaffner
€ 78,33
Each
Aantal stuks
36A 250 V ac Chassis Mount Stud - Two Stage FN2070 400Hz 156mm 45.4mm 2.2 μF, 4.7 nF 57.5mm 156 x 45.4 x 57.5mm 1.23 mH
Nieuw
RS-stocknr. 209-4351
Fabrikantnummer150KEHD10ABSD
FabrikantTE Connectivity
€ 513,43
Each (In a Box of 2)
Aantal stuks
150A 440 V ac Chassis Mount - 3 - KEH-BS 50 → 60Hz - - - - - -
RS-stocknr. 170-1356
FabrikantnummerB84142A0010A166
FabrikantEPCOS
€ 17,345
Each (On a Reel of 24)
Aantal stuks
10A 250 V ac/dc Chassis Mount Tab 1 Single Stage B84142A*166 50 → 60Hz 63mm 51mm - 38mm 63 x 51 x 38mm -
RS-stocknr. 188-0307
Fabrikantnummer3-103-708
FabrikantSchurter
€ 21,853
Each (In a Box of 20)
Aantal stuks
10A 250 V ac/dc DIN Rail - 1 - FPBB 50 Hz, 60 Hz 25mm 89.5mm - 85mm 25 x 89.5 x 85mm -
Nieuw
RS-stocknr. 209-4387
Fabrikantnummer25KEPS10BFPW
FabrikantTE Connectivity
€ 182,96
Each
Aantal stuks
25A 520 V ac Chassis Mount - 3 - KEP 50 → 60Hz - - - - - -
RS-stocknr. 782-4112
Fabrikantnummer5500.2606.01
FabrikantSchurter
€ 55,20
Each
Aantal stuks
20A 250 V ac Screw Mount Tab - Two Stage FMBB NEO 50 → 60Hz 112mm 52mm 1 μF, 4.7 nF 46mm 112 x 52 x 46mm 600 μH
RS-stocknr. 882-6743
FabrikantnummerFN354-25-47
FabrikantSchaffner
€ 383,42
Each
Aantal stuks
25A 3 x 440/250 V ac Chassis Mount Screw 3 Two Stage FN354 0 → 60Hz 273.6mm 158.6mm - 107mm 273.6 x 158.6 x 107mm -
RS-stocknr. 2509296496
Fabrikantnummer10VK3
FabrikantTE Connectivity
€ 18,18
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508377812
FabrikantnummerFN3025HL-50-72
FabrikantSchaffner
€ 139,50
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2509231124
Fabrikantnummer3ET1
FabrikantTE Connectivity
€ 51,23
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508642719
Fabrikantnummer850-03/001
€ 13,20
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508642696
Fabrikantnummer849-10/003
€ 17,52
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 2508642646
Fabrikantnummer848-06/002
€ 16,94
Each
Aantal stuks
- - - - - - - - - - - - - -