Power Line Filters

A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.


What are power line filters used for

Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.


Types of power line filters

Power line filters can be used in single phase, three phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single phase filters. Three phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat screen TVs and electric or hybrid vehicles.



...
Lees meer Lees minder

Filters

1901 - 1920 van 2003 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Current Rating Maximum Voltage Rating Mounting Type Termination Style Number of Phases Number of Stages Series Operating Frequency Length Depth Capacitance Height Dimensions Inductance
RS-stocknr. 185-7517
Fabrikantnummer810912003
FabrikantWurth Elektronik
€ 19,70
Each
Aantal stuks
3A 250 V Chassis Mount Fast-On 1 - WE-CLFS 50/60Hz 75mm 51.8mm - 29mm 75 x 51.8 x 29mm -
RS-stocknr. 186-3525
Fabrikantnummer1EJHP
FabrikantTE Connectivity
€ 10,66
Each (In a Box of 40)
Aantal stuks
1A 250 V ac - PCB Pin - - Corcom EJH 50/60Hz 51.76mm 24.38mm - 39.12mm 51.76 x 24.38 x 39.12mm -
RS-stocknr. 167-8280
FabrikantnummerB84111A0000B060
FabrikantEPCOS
€ 15,919
Each (In a Box of 32)
Aantal stuks
6A 250 V ac Flange Mount Tab 1 Single Stage B84111A 60Hz 45mm 76.5mm 0.1 x 2 μF, 4700 x 2 pF 28.6mm 45 x 76.5 x 28.6 1.8 x 2 mH
RS-stocknr. 845-6921
FabrikantnummerSNA-06-223
FabrikantCosel
€ 20,42
Each
Aantal stuks
6A ±50 V dc Panel Mount Screw - Single Stage SNA - 117mm 52mm 22nF 35mm 117 x 52 x 35mm -
RS-stocknr. 186-3502
Fabrikantnummer3EHG1-2
FabrikantTE Connectivity
€ 14,364
Each (In a Box of 36)
Aantal stuks
3A 250 V ac Flange Mount Spade - - Corcom HG 50/60Hz 44.7mm 32.8mm - 54.5mm 44.7 x 32.8 x 54.5mm -
RS-stocknr. 188-0296
Fabrikantnummer3-103-674
FabrikantSchurter
€ 21,84
Each (In a Box of 20)
Aantal stuks
3A 250 V ac/dc DIN Rail - 1 - FPBB 50 Hz, 60 Hz 25mm 89.5mm - 85mm 25 x 89.5 x 85mm -
RS-stocknr. 213-7110
FabrikantnummerB84114D0000B060
FabrikantEPCOS
€ 36,46
Each
Aantal stuks
6A 250 V ac Flange Mount Tab - - B84114D 60Hz 101.5mm 50.8mm - 31.8mm 101.5 x 50.8 x 31.8mm -
RS-stocknr. 144-7171
FabrikantnummerYFF31PC1C224MT000N
FabrikantTDK
€ 0,085
Each (On a Reel of 2000)
Aantal stuks
2A 16 V dc Surface Mount Solder - - YFF-P 3 → 600MHz 3.2mm 1.6mm 220nF 1.3mm 3.2 x 1.6 x 1.3mm -
RS-stocknr. 186-3612
Fabrikantnummer3FB3
FabrikantTE Connectivity
€ 17,03
Each (In a Box of 40)
Aantal stuks
3A 277 V ac Wire Mount Wire Lead 1 - Corcom FB 50/60Hz 76.2mm 22.23mm - 36.07mm 76.2 x 22.23 x 36.07mm -
RS-stocknr. 124-5309
FabrikantnummerB84142A0010A166
FabrikantEPCOS
€ 18,05
Each
Aantal stuks
10A 250 V ac/dc Chassis Mount Tab 1 Single Stage B84142A*166 50 → 60Hz 63mm 51mm - 38mm 63 x 51 x 38mm -
RS-stocknr. 806-8243
FabrikantnummerRES90F06
FabrikantRoxburgh EMC
€ 23,37
Each
Aantal stuks
6A 250 V ac Chassis Mount Fast-On 1 Multi Stage RES90 DC → 60Hz 85mm 51mm 1.41 μF, 8.6 nF 30mm 85 x 51 x 30mm 16 mH
RS-stocknr. 881-3879
Fabrikantnummer3-1609037-8
FabrikantTE Connectivity
€ 16,88
Each
Aantal stuks
20A 250 V ac Chassis Mount Spade 1 Single Stage Corcom H 50 Hz, 60 Hz 85mm 33.3mm 9nF 52.6mm 85 x 33.3 x 52.6mm 440 μH
RS-stocknr. 167-8390
FabrikantnummerB84131M0001G135
FabrikantEPCOS
€ 184,393
Each (In a Box of 3)
Aantal stuks
35A 250 V ac, 440 V ac Flange Mount Screw 3 Single Stage B84131 50 → 60Hz 104mm 195mm - 80mm 104 x 195 x 80mm -
Nieuw
RS-stocknr. 193-6568
FabrikantnummerFIHMA15C2F
FabrikantXP Power
€ 19,32
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 226-6426
FabrikantnummerIHF18
FabrikantRoxburgh EMC
€ 103,27
Each
Aantal stuks
18A 250 V ac/dc Panel Mount - - - IHF 60Hz 174mm 120mm 2200µF 55mm 174 x 120 x 55mm 6.4 mH
RS-stocknr. 881-7304
FabrikantnummerFN2020-10-07
FabrikantSchaffner
€ 10,623
Each (In a Pack of 20)
Aantal stuks
10A 250 V ac Chassis Mount Wire Lead 1 Single Stage FN2020 0 → 400Hz 64mm 35mm 4.7 nF, 150 nF 29.3mm 64 x 35 x 29.3mm 800 μH
RS-stocknr. 882-6664
FabrikantnummerFN351-180-36
FabrikantSchaffner
€ 1.085,16
Each
Aantal stuks
180A 3 x 440/250 V ac Chassis Mount Terminal Block 3 Single Stage FN351 0 → 60Hz 510mm 180mm - 133mm 510 x 180 x 133mm -
RS-stocknr. 782-4143
FabrikantnummerFMAC-3RYB-0610
FabrikantSchurter
€ 42,74
Each
Aantal stuks
6A 480 V ac DIN Rail Screw - Single Stage FMAC RAIL 50 → 60Hz 102mm 61mm 4.7 nF, 100 nF 48mm 102 x 61 x 48mm 2 mH
Nieuw
RS-stocknr. 191-9692
FabrikantnummerB84143V0207S230
FabrikantEPCOS
€ 3.858,95
Each
Aantal stuks
207A 400 / 690 V ac Wall Mount Busbar 3 - B84143V*R/S230 50/60Hz 556mm 254mm - 570mm 556 x 254 x 570mm -
RS-stocknr. 136-8845
FabrikantnummerFLLD4025ATHT3
FabrikantKEMET
€ 104,36
Each
Aantal stuks
25A 530/305 V ac Chassis Mount Terminal Block 3 - FLLD4 50 → 60Hz 130mm 125mm - 115mm 130 x 125 x115mm -
Related Products
Schaffner performance FN 343 EMI Filters are compact ...
Description:
Schaffner performance FN 343 EMI Filters are compact in design for easy and fast chassis mounting. Single-phase filters provide an excellentAttenuation performance, based on chokes with high saturation and excellent thermal behaviour. Also feature integrated earth line choke. Rated currents ...
Single phase B841113H series offer's low leakage current. ...
Description:
Single phase B841113H series offer's low leakage current. It also has an easy to install compact design. It is used in many applications, such as switched mode power supplies for telecom/data systems. SIFI-H for very high insertion lossTerminals; (case B) ...
High attenuation over a wider frequency range from ...
Description:
High attenuation over a wider frequency range from high inductance valuesSIFI-E range gives a better overall attenuation performance at frequencies below 150kHzIdeally suited for switch mode power supplies in industrial electronic equipmentLow leakage currentAluminium case.
Schaffner FN332Z series RFI filters are designed for ...
Description:
Schaffner FN332Z series RFI filters are designed for easy and fast access chassis mounting. These filters have high saturation resistance and high inductivity.are also available with integrated surgePulse protection to safeguard sensitive electrical equipment. Maximum continuous operating voltage 250 V ...