Signal Filters

A Signal Filter is a passive component, which allows specific frequency bands to pass and reject other electrical signals, mainly for noise reduction. The design integrates multilayer ceramic capacitors, inductors, dielectric resonators and crystals. The Filter finds use in circuits of audio, video, broadband and communication equipment. Electronic signal processing filter is described to be linear or non-linear, analogue or digital, shift invariance, passive or active circuit. The filter frequency response can be classified as:
  • high-pass
  • low-pass
  • band-pass
  • band-stop
  • notch
  • all-pass filter
  • cut-off frequency.
The order of a filter refers to the slope of the transition to roll-off around the cut-off frequency. A first-order filter responds at -6 dB per octave, a second-order filter decreases at -12 dB, a third-order at -18 dB, on a logarithmic scale. The analogue filter in a linear design of a network synthesis type is known as the Butterworth filter, Chebyshev filter, Elliptic filter, Bessel filter and Gaussian filter.

...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Maximum Current Rating Maximum Voltage Rating Mounting Type Operating Frequency Termination Style Package/Case Dimensions Depth Height Length Maximum Operating Temperature Minimum Operating Temperature Capacitance
RS-stocknr. 162-7873
FabrikantnummerTPD3F303DQDR
€ 0,375
Each (On a Reel of 3000)
Aantal stuks
- - - Surface Mount 308MHz Flat Contact WSON 1.8 x 1.45 x 0.75mm 1.45mm 0.75mm 1.8mm +85°C -40°C -
RS-stocknr. 812-0193
FabrikantnummerTPD3F303DQDR
€ 0,662
Each (On a Tape of 25)
Aantal stuks
- - - Surface Mount 308MHz Flat Contact WSON 1.8 x 1.45 x 0.75mm 1.45mm 0.75mm 1.8mm +85°C -40°C -