Omschrijving | Prijs | Sound Level | Tone Type | Drive Type | Mounting Type | Dimensions | Capacitance | Supply Current | Diameter | Height | Maximum Frequency | Maximum Operating Temperature | Maximum Supply Voltage | Minimum Frequency | Minimum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
511-7658
FabrikantRS PRO
|
€ 3,17
Each
Aantal stuks
|
85dB | Continuous | Internal | - | 12 (Dia.) x 9.5mm | - | 30mA | 12mm | 9.5mm | 2.6kHz | +70°C | 6V dc | 2000Hz | -20°C | |
RS-stocknr.
171-0861
FabrikantRS PRO
|
€ 1,496
Each (In a Tray of 100)
Aantal stuks
|
85dB | Continuous | Internal | - | 12 (Dia.) x 9.5mm | - | 30mA | 12mm | 9.5mm | 2.6kHz | +70°C | 6V dc | 2000Hz | -20°C | |
RS-stocknr.
171-0898
FabrikantRS PRO
|
€ 0,761
Each (In a Tray of 100)
Aantal stuks
|
85dB | Continuous | External | Through Hole | 12 x 9mm | - | 40mA | 12mm | 9mm | 2.9kHz | +75°C | 5V ac | 1900Hz | -20°C | |
RS-stocknr.
780-0712
FabrikantRS PRO
|
€ 0,802
Each (In a Bag of 5)
Aantal stuks
|
85dB | Continuous | External | Through Hole | 12 x 9mm | - | 40mA | 12mm | 9mm | 2.9kHz | +75°C | 5V ac | 1900Hz | -20°C | |
RS-stocknr.
771-6957
FabrikantnummerKXG1203C
FabrikantKingstate
|
€ 1,288
Each (In a Bag of 5)
Aantal stuks
|
85dB | Continuous | Internal | Through Hole | 12 (Dia.) x 9.5mm | - | 30mA | 12mm | 9.5mm | 2.7kHz | +70°C | 5V dc | 1900Hz | -30°C | |
RS-stocknr.
767-5367
FabrikantRS PRO
|
€ 1,264
Each (In a Bag of 5)
Aantal stuks
|
94dB | Continuous | Internal | Through Hole | 12 x 9.5mm | - | 30mA | 12mm | 9.5mm | 2.6kHz | +70°C | 7V dc | 2000Hz | -30°C | |
RS-stocknr.
171-0869
FabrikantRS PRO
|
€ 0,587
Each (In a Tray of 100)
Aantal stuks
|
80dB | - | External | Through Hole | 12 x 8.5mm | - | 15mA | 12mm | 8.5mm | 2.048kHz | +70°C | 3V ac | - | -20°C | |
RS-stocknr.
617-3081
FabrikantRS PRO
|
€ 1,26
Each
Aantal stuks
|
80dB | - | External | Through Hole | 12 x 8.5mm | - | 15mA | 12mm | 8.5mm | 2.048kHz | +70°C | 3V ac | - | -20°C | |
RS-stocknr.
754-2025
FabrikantRS PRO
|
€ 0,77
Each (In a Bag of 5)
Aantal stuks
|
92dB | - | External | - | 9 (Dia.) x 4.5mm | - | 80mA | 9mm | 4.5mm | 2.73kHz | +70°C | 6V | - | -20°C | |
RS-stocknr.
622-1455
FabrikantRS PRO
|
€ 2,80
Each
Aantal stuks
|
79dB | Continuous | Internal | Flange Mount | 32 x 17 x 15.55mm | - | 30mA | - | 15.55mm | - | +60°C | 16V dc | - | -20°C | |
RS-stocknr.
754-2065
FabrikantRS PRO
|
€ 1,382
Each (In a Bag of 5)
Aantal stuks
|
97dB | - | External | Surface Mount | 8.5 x 8.5 x 3.2mm | - | 80mA | - | 3.2mm | 3.1kHz | +70°C | 5V | - | -30°C | |
RS-stocknr.
754-2069
FabrikantnummerKTG0905CL
FabrikantKingstate
|
€ 2,70
Each
Aantal stuks
|
80dB | Continuous | Internal | Surface Mount | 9.6 x 9.6 x 5mm | - | 30mA | - | 5mm | 3kHz | +85°C | 5V dc | 2400Hz | -40°C | |
RS-stocknr.
171-0855
FabrikantRS PRO
|
€ 5,157
Each (In a Tray of 50)
Aantal stuks
|
≥95dB | - | Internal | Base Mount, Panel Mount | 26.4 x 17.6mm | - | ≤23mA | 26.4mm | 17.6mm | - | +60°C | 12V dc | - | -20°C | |
RS-stocknr.
111-8178
FabrikantRS PRO
|
€ 5,82
Each
Aantal stuks
|
95dB | - | Internal | Base Mount, Panel Mount | 26.4 x 17.6mm | - | 23mA | 26.4mm | 17.6mm | - | +60°C | 12V dc | - | -20°C | |
RS-stocknr.
754-2084
FabrikantRS PRO
|
€ 1,21
Each (In a Bag of 5)
Aantal stuks
|
94dB | Continuous | Internal | Surface Mount | 12.8 x 12.8 x 10mm | - | 30mA | - | 10mm | 2.7kHz | +70°C | 7V | 2100Hz | -30°C | |
RS-stocknr.
771-6963
FabrikantRS PRO
|
€ 0,508
Each (In a Bag of 5)
Aantal stuks
|
91dB | - | External | - | 12 x 8.5mm | - | 35mA | 12mm | 8.5mm | - | +60°C | 2V ac | - | -20°C | |
RS-stocknr.
771-6935
FabrikantRS PRO
|
€ 0,752
Each (In a Bag of 5)
Aantal stuks
|
88dB | - | Internal | - | 12 x 9.5mm | - | 30mA | 12mm | 9.5mm | 2.6kHz | +70°C | 3V dc | 2000Hz | -30°C | |
RS-stocknr.
771-6945
FabrikantRS PRO
|
€ 0,82
Each
Aantal stuks
|
95dB | - | External | Surface Mount | 10 x 10 x 3.2mm | - | 80mA | - | 3.2mm | - | +70°C | 7V dc | - | -20°C | |
RS-stocknr.
754-2053
FabrikantRS PRO
|
€ 1,438
Each (In a Bag of 5)
Aantal stuks
|
97dB | - | External | Surface Mount | 8.5 x 8.5 x 4mm | - | 80mA | - | 4mm | 2.73kHz | +70°C | 5V | - | -30°C | |
RS-stocknr.
754-2062
FabrikantRS PRO
|
€ 1,674
Each (In a Bag of 5)
Aantal stuks
|
97dB | - | External | Surface Mount | 8.5 x 8.5 x 3.2mm | - | 80mA | - | 3.2mm | 3.1kHz | +70°C | 5V | - | -30°C |