Piezo Buzzer Components

Piezo buzzer components are parts used in the construction and alteration of piezo buzzers. A piezo buzzer is an audio signalling device powered using piezoelectricity, which is created using a material that generates an electric charge when placed under mechanical stress. Piezo buzzers were invented by Japanese manufacturers.

How do piezo buzzers work?

Piezo buzzers have a piezoelectric element which is driven by a source such as an oscillating electronic circuit. A piezoelectronic amplifier will then make the click, ring or beep produced by the buzzer louder.

Types of piezo buzzer components

Piezo buzzer components can vary in a number of different ways. They differ in their mounting style, the volume of sound they can produce, and their size. Piezo buzzers can be mounted in a range of ways, from bracket, to panel mount, to surface mount. They can have a volume range of anywhere from 60 to 1150 decibels, and sometimes beyond.


...
Lees meer Lees minder

Filters

1 - 20 van 41 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Minimum Supply Voltage Maximum Supply Voltage Sound Level Drive Type Tone Type Diameter Length Depth Height Dimensions Minimum Operating Temperature Maximum Operating Temperature Maximum Frequency
RS-stocknr. 619-8456
FabrikantnummerPKLCS1212E4001-R1
FabrikantMurata
€ 1,50
Each
Aantal stuks
Surface Mount - 25V 75dB External Continuous - 12mm 12mm 3mm 12 x 12 x 3mm -20°C +70°C 4kHz
RS-stocknr. 166-9600
FabrikantnummerPKLCS1212E40A1-R1
FabrikantMurata
€ 0,807
Each (On a Reel of 1000)
Aantal stuks
Surface Mount - 25V 75dB External Sounder - 12mm 12mm 3mm 12 x 12mm -40°C +85°C 4kHz
RS-stocknr. 516-8268
FabrikantnummerPKM13EPYH4002-B0
FabrikantMurata
€ 0,786
Each (In a Bag of 5)
Aantal stuks
Through Hole - 30V ac 70dB External Continuous - - - 6.9mm 12.6 (Dia.) x 6.9mm -40°C +85°C 4kHz
RS-stocknr. 169-2889
FabrikantnummerPKM13EPYH4002-B0
FabrikantMurata
€ 0,174
Each (In a Bag of 1980)
Aantal stuks
Through Hole - 30V ac 70dB External Continuous - - - 6.9mm 12.6 (Dia.) x 6.9mm -40°C +85°C 4kHz
RS-stocknr. 721-4928
FabrikantnummerPKLCS1212E40A1-R1
FabrikantMurata
€ 1,556
Each (In a Pack of 5)
Aantal stuks
Surface Mount - 25V 75dB External Sounder - 12mm 12mm 3mm 12 x 12mm -40°C +85°C 4kHz
RS-stocknr. 125-3215
FabrikantnummerPKLCS1212E2400-R1
FabrikantMurata
€ 1,148
Each (On a Reel of 1000)
Aantal stuks
Surface Mount -12.5V 12.5V 75dB External - - 12mm 12mm 3mm 12 x 12 x 3mm -20°C +70°C 2.4kHz
RS-stocknr. 871-1994
Fabrikantnummer7BB-20-6L0
FabrikantMurata
€ 0,682
Each (In a Bag of 5)
Aantal stuks
Lead Wire - - - External Diaphragm 20mm - - 0.42mm 20 (Dia.) x 0.42mm -10°C +40°C 6.3kHz
RS-stocknr. 125-3216
Fabrikantnummer7BB-20-6L0
FabrikantMurata
€ 0,413
Each (On a Reel of 600)
Aantal stuks
Lead Wire - - - External Diaphragm 20mm - - 0.42mm 20 (Dia.) x 0.42mm -10°C +40°C 6.3kHz
RS-stocknr. 721-4940
Fabrikantnummer7BB-20-6
FabrikantMurata
€ 0,351
Each (In a Pack of 10)
Aantal stuks
Surface Mount - 3V ac - External Diaphragm 20mm - - 0.42mm 20 x 0.42mm - - 6.9kHz
RS-stocknr. 839-1054
FabrikantnummerPKLCS1212E2400-R1
FabrikantMurata
€ 2,73
Each
Aantal stuks
Surface Mount -12.5V 12.5V 75dB External - - 12mm 12mm 3mm 12 x 12 x 3mm -20°C +70°C 2.4kHz
RS-stocknr. 721-4947
Fabrikantnummer7BB-12-9
FabrikantMurata
€ 0,276
Each (In a Pack of 10)
Aantal stuks
Surface Mount - 3V ac - External Diaphragm 12mm - - 0.22mm 12 x 0.22mm - - 10kHz
RS-stocknr. 125-3144
Fabrikantnummer7BB-12-9
FabrikantMurata
€ 1.049,58
1 Reel of 5120
Reel(s)
Surface Mount - 3V ac - External Diaphragm 12mm - - 0.22mm 12 x 0.22mm - - 10kHz
RS-stocknr. 747-4691
Fabrikantnummer7BB-35-3L0
FabrikantMurata
€ 1,212
Each (In a Bag of 5)
Aantal stuks
- - 3V ac - External Diaphragm 35mm - - 0.53mm 35 (Dia.) x 0.53mm - - 3.3kHz
RS-stocknr. 166-9511
FabrikantnummerPKM17EPP-2002-B0
FabrikantMurata
€ 0,505
Each (In a Bag of 1000)
Aantal stuks
Through Hole - 25V dc 70dB External Sounder 17mm - - 8.6mm 17 (Dia.) x 8.6mm -20°C +70°C 2kHz
RS-stocknr. 106-5395
FabrikantnummerPKM17EPP-2002-B0
FabrikantMurata
€ 0,90
Each (In a Pack of 5)
Aantal stuks
Through Hole - 25V dc 70dB External Sounder 17mm - - 8.6mm 17 (Dia.) x 8.6mm -20°C +70°C 2kHz
RS-stocknr. 125-3185
Fabrikantnummer7BB-35-3L0
FabrikantMurata
€ 0,843
Each (On a Reel of 400)
Aantal stuks
Surface Mount - 3V ac - External Diaphragm 35mm - - 0.53mm 35 (Dia.) x 0.53mm - - 3.3kHz
RS-stocknr. 144-6628
FabrikantnummerPKMCS1818E20A0-R1
FabrikantMurata
€ 1,478
Each (On a Tape of 250)
Aantal stuks
Surface Mount - 18V 100dB External Buzzer - 18mm 18mm 7.9mm 18 x 18 x 7.9mm -40°C +105°C 2kHz
RS-stocknr. 187-3461
Fabrikantnummer7BB-15-6
FabrikantMurata
€ 0,452
Each (In a Bag of 450)
Aantal stuks
Surface Mount - - - External Diaphragm 15mm - - 0.22mm 15 Dia. x 0.22mm -10°C +40°C 6kHz
RS-stocknr. 167-4876
Fabrikantnummer7BB-27-4
FabrikantMurata
€ 0,276
Each (In a Bag of 1500)
Aantal stuks
- - - - External Diaphragm 27mm - - 0.54mm 27 (Dia.) x 0.54mm -10°C +40°C 4.6kHz
RS-stocknr. 871-2001
Fabrikantnummer7BB-27-4L0
FabrikantMurata
€ 0,782
Each (In a Bag of 5)
Aantal stuks
Lead Wire - - - External Diaphragm 27mm - - 0.54mm 27 (Dia.) x 0.54mm -10°C +40°C 4.6kHz