Surge Suppressor Units

Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault. Surge suppressors are often built into devices such as power strips, but they are also available as standalone units.

How do surge suppressor units work?

Surge suppressor units protect devices by blocking or diverting the excess voltage to the ground. They are triggered when the voltage exceeds a pre-determined threshold. They are often used as part of power distribution units, and sometimes come with a warning light to indicate pre-failure.

Types of surge suppressor units

Surge suppressor units can vary in a number of ways, including the mounting method they require, their maximum surge current, and the type of electrical equipment they are to be used with. For example:

  • a coaxial surge suppressor is used with coaxial cable
  • a category 6 surge suppressor is used with category 6 cables

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Suppressor Type Maximum Voltage Rating Mounting Type Maximum Surge Current Series Length Depth Height Dimensions Lead Pitch Minimum Operating Temperature Maximum Operating Temperature CAD Drawing Accessory Type
RS-stocknr. 712-3147
FabrikantnummerJ01028A0034
FabrikantTelegartner
€ 91,50
Each
Aantal stuks
Type N Arrester 90 V Panel Mount - J01028A 62mm - 30.5mm - - -30°C +100°C - -
RS-stocknr. 712-3141
FabrikantnummerJ01028A0037
FabrikantTelegartner
€ 91,50
Each
Aantal stuks
Type N Arrester 230 V Panel Mount - J01028A 57mm - 30.5mm - - -30°C +100°C - -
RS-stocknr. 712-3153
FabrikantnummerJ01028A0044
FabrikantTelegartner
€ 91,50
Each
Aantal stuks
Type N Arrester 90 V Panel Mount - J01028A 69mm - 30.5mm - - -30°C +100°C - -
RS-stocknr. 161-8165
FabrikantnummerJ00029A0116
FabrikantTelegartner
€ 226,41
Each
Aantal stuks
Surge Protector 3.3 V dc Surface Mount 2kA - 102mm 65mm - - - - - - -
RS-stocknr. 712-3163
FabrikantnummerJ01028A0048
FabrikantTelegartner
€ 147,25
Each
Aantal stuks
Type N Arrester 250 V Panel Mount - J01028A 54.8mm - 22.8 Dia.mm - - -40°C +85°C - -