Surge Suppressor Units

Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault. Surge suppressors are often built into devices such as power strips, but they are also available as standalone units.

How do surge suppressor units work?

Surge suppressor units protect devices by blocking or diverting the excess voltage to the ground. They are triggered when the voltage exceeds a pre-determined threshold. They are often used as part of power distribution units, and sometimes come with a warning light to indicate pre-failure.

Types of surge suppressor units

Surge suppressor units can vary in a number of ways, including the mounting method they require, their maximum surge current, and the type of electrical equipment they are to be used with. For example:

  • a coaxial surge suppressor is used with coaxial cable
  • a category 6 surge suppressor is used with category 6 cables

...
Lees meer Lees minder

Filters

1 - 20 van 167 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Suppressor Type Maximum Voltage Rating Mounting Type Maximum Surge Current Series Length Depth Height Dimensions Lead Pitch Minimum Operating Temperature Maximum Operating Temperature CAD Drawing
RS-stocknr. 853-0114
Fabrikantnummer2801257
FabrikantPhoenix Contact
€ 172,88
Each
Aantal stuks
Surge Arrester Protection Module 37 V ac, 53 V dc DIN Rail 10kA PT-IQ-1X2-48DC-PT 17.7mm 77.5mm 109.3mm 17.7 x 77.5 x 109.3mm - -40°C +70°C -
RS-stocknr. 802-6542
Fabrikantnummer2798844
FabrikantPhoenix Contact
€ 84,58
Each
Aantal stuks
Surge Arrester Protection Module 230 V ac DIN Rail 40kA VAL-MS 230 ST 17.7mm 54.5mm 52.4mm 17.7 x 54.5 x 52.4mm - -40°C +80°C -
RS-stocknr. 802-8138
Fabrikantnummer2839130
FabrikantPhoenix Contact
€ 102,15
Each
Aantal stuks
Type 2 Arrester 275 V ac DIN Rail 40kA VAL-MS 230/FM 17.7mm 65.5mm 96.8mm 17.7 x 65.5 x 96.8mm - -40°C +80°C -
RS-stocknr. 445-5426
Fabrikantnummer2838775
FabrikantPhoenix Contact
€ 214,81
Each
Aantal stuks
Protective Plug 14 V dc DIN Rail 20kA PT 5-HF-12 DC-ST 45mm 17.7mm 52mm - - -40°C +85°C -
RS-stocknr. 802-6684
Fabrikantnummer2807586
FabrikantPhoenix Contact
€ 86,33
Each
Aantal stuks
Surge Arrester Protection Module 120 V ac DIN Rail 40kA VAL-MS 120 ST 52.4mm 17.5mm 55.3mm 52.4 x 17.5 x 55.3mm - -40°C +80°C -
RS-stocknr. 854-4842
Fabrikantnummer2800184
FabrikantPhoenix Contact
€ 517,78
Each
Aantal stuks
Lightning Arrester 335 V ac DIN Rail 50kA VAL-MS-T1/T2 335/12.5/3+1 71.2mm 77.5mm 90mm 71.2 x 77.5 x 90mm - -40°C +80°C -
RS-stocknr. 802-6485
Fabrikantnummer0441711
FabrikantPhoenix Contact
€ 99,78
Each
Aantal stuks
Surge Arrester Protection Module 240 V ac DIN Rail - CT-TERMIBLOCK 10 DA 43mm 118mm 40.9mm 43 x 118 x 40.9mm - -40°C +85°C -
RS-stocknr. 802-6704
Fabrikantnummer2817990
FabrikantPhoenix Contact
€ 93,96
Each
Aantal stuks
Surge Arrester Protection Module 230 V ac Through Hole 40kA F-MS 12 ST 52.5mm 17.4mm 55.5mm 52.5 x 17.4 x 55.5mm - -40°C +80°C -
RS-stocknr. 802-8220
Fabrikantnummer2856113
FabrikantPhoenix Contact
€ 46,00
Each
Aantal stuks
Base Element - DIN Rail, Screw Mount - PT 17.7mm 52mm 89.8mm 17.7 x 52 x 89.8mm - -40°C +85°C 3D CAD Model
RS-stocknr. 445-5252
Fabrikantnummer2817741
FabrikantPhoenix Contact
€ 24,81
Each
Aantal stuks
Surge Arrester - - - VAL-MS BE 89.8mm 17.7mm 52mm - - -40°C +80°C -
RS-stocknr. 802-6518
Fabrikantnummer2794110
FabrikantPhoenix Contact
€ 98,42
Each
Aantal stuks
EMC Filter 240 V ac DIN Rail - NEF 1- 3 25mm 84.2mm 79.4mm 25 x 84.2 x 79.4mm - -25°C +100°C -
RS-stocknr. 504-3541
Fabrikantnummer2839224
FabrikantPhoenix Contact
€ 84,30
Each
Aantal stuks
Surge Protector - DIN Rail - PT 2X2+F-BE 89.8mm 17.7mm 52mm - - - - -
RS-stocknr. 802-6681
Fabrikantnummer2807609
FabrikantPhoenix Contact
€ 81,57
Each
Aantal stuks
Surge Arrester Protection Module 500 V ac DIN Rail 30kA VAL-MS 52.4mm 17.5mm 55.3mm 52.4 x 17.5 x 55.3mm - -40°C +80°C -
RS-stocknr. 802-6524
Fabrikantnummer2794903
FabrikantPhoenix Contact
€ 19,47
Each
Aantal stuks
Surge Arrester Protection Module 24 V dc DIN Rail 2kA TT-SLKK5/ 24DC 66.5mm 6.2mm 69.5mm 66.5 x 6.2 x 69.5mm - -40°C +85°C -
RS-stocknr. 220-3863
Fabrikantnummer2763604
FabrikantPhoenix Contact
€ 132,70
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 802-6726
Fabrikantnummer2818850
FabrikantPhoenix Contact
€ 112,97
Each
Aantal stuks
Coaxial Surge Arrester 195 V ac, 280 V dc Plug In 20kA CN-UB-280DC-BB 25mm 67mm 25mm 25 x 67 x 25mm - -40°C +85°C -
RS-stocknr. 853-0039
Fabrikantnummer2800807
FabrikantPhoenix Contact
€ 278,01
Each
Aantal stuks
Surge Arrester Protection Module 4 V ac, 6 V dc DIN Rail 20kA PT-IQ-2X2-5DC-UT 17.7mm 77.5mm 91.1mm 17.7 x 77.5 x 91.1mm - -40°C +70°C -
RS-stocknr. 802-8340
Fabrikantnummer2881803
FabrikantPhoenix Contact
€ 88,51
Each
Aantal stuks
Base Element 1000 V ac DIN Rail, Screw Mount - VAL-MS/3+0-BE/FM 53.4mm 51.5mm 99mm 53.4 x 51.5 x 99mm - -40°C +80°C -
RS-stocknr. 135-7156
Fabrikantnummer2906756
FabrikantPhoenix Contact
€ 147,21
Each
Aantal stuks
Surge Protection Device 15 V dc DIN Rail 10 (Discharge)kA TTC-6P-3-HF-M-12DC-PT-I 100mm 6.2mm 105.8mm 100 x 6.2 x 105.8mm - -40°C +85°C -
RS-stocknr. 135-7126
Fabrikantnummer2906857
FabrikantPhoenix Contact
€ 19,69
Each
Aantal stuks
Surge Protection Device 75 V dc DIN Rail 2 (Discharge)kA TTC-6-MOV-C-60DC-PT-I 39.5mm 6.2mm 92mm 39.5 x 6.2 x 92mm - -40°C +85°C -