Metal Oxide Varistors

What are they?
Metal Oxide Varistors, more commonly known as ’MOVs’ are devices that provide excellent transient voltage suppression. They are a type of non-linear device that feature similar characteristics to Zener diodes. They are used to protect vulnerable electronic circuits and components from overvoltage conditions that can cause damage. Any potentially destructive overvoltage energy is dissipated as heat.
Construction:
Metal oxide varistors are typically constructed from zinc oxide and combined with small additions of other metal oxides such as cobalt, magnese or bismuth. These materials are sintered into ceramic casings during manufacture. Although MOVs are available in different formats, they are most commonly radial leaded discs.
Applications:
• Suppression of lightning and other high levels of transient energy
• Low voltage power supplies in DC circuits
• Low voltage power supply in automotive applications
• Protection from internal transients within capacitor discharges, relay switching and inductive load switching

...
Lees meer Lees minder

Filters

1 - 20 van 26 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Varistor Voltage Maximum AC Voltage Rating Maximum DC Voltage Rating Clamping Voltage Clamping Current Energy Series Diameter Maximum Surge Current Capacitance Length Depth Thickness Dimensions
RS-stocknr. 173-1279
FabrikantnummerVDRS10P275BSE
FabrikantVishay
€ 0,105
Each (In a Bag of 250)
Aantal stuks
430V 275V 350V 710V 25A 63J NTCLE100E3 13.5mm 2500A 270pF - - 5.4mm 13.5 (Dia.) x 5.4mm
RS-stocknr. 229-056
FabrikantnummerVDRS10P275BSE
FabrikantVishay
€ 0,134
Each (In a Pack of 5)
Aantal stuks
430V 275V 350V 710V 25A 63J NTCLE100E3 13.5mm 2500A 270pF - - 5.4mm 13.5 (Dia.) x 5.4mm
RS-stocknr. 538-0761
FabrikantnummerVDRS10P275BSE
FabrikantVishay
€ 0,14
Each
Aantal stuks
430V 275V 350V 710V 25A 63J NTCLE100E3 13.5mm 2500A 270pF - - 5.4mm 13.5 (Dia.) x 5.4mm
RS-stocknr. 178-087
FabrikantnummerVDRS05C275BSE
FabrikantVishay
€ 0,102
Each (In a Pack of 5)
Aantal stuks
430V 275V 350V 695V 5A 12J VDRS - E 7mm 400A 55pF - - 4.9mm 7 (Dia.) x 4.9mm
RS-stocknr. 684-0845
FabrikantnummerMLV0402E31403T
FabrikantVishay
€ 0,041
Each (In a Pack of 25)
Aantal stuks
23 → 28V 14V 18V 40V 1A 0.05J MLV - E3 - 3T - 20A 90pF 1mm 0.5mm - -
RS-stocknr. 178-071
FabrikantnummerVDRS07H275BSE
FabrikantVishay
€ 0,434
Each (In a Pack of 5)
Aantal stuks
430V 275V 350V 710V 10A 36J VDRS - E 9mm 1200A 140pF - - 4.9mm 9 (Dia.) x 4.9mm
RS-stocknr. 173-3561
FabrikantnummerMLV0402E31403T
FabrikantVishay
€ 0,015
Each (On a Reel of 10000)
Aantal stuks
23 → 28V 14V 18V 40V 1A 0.05J MLV - E3 - 3T - 20A 90pF 1mm 0.5mm - -
RS-stocknr. 684-0882
FabrikantnummerMLV0805E32503T
FabrikantVishay
€ 0,136
Each (In a Pack of 25)
Aantal stuks
37 → 46V 25V 30V 65V 1A 0.1J MLV - E3 - 3T - 30A 80pF 2mm 1.25mm - -
RS-stocknr. 178-122
FabrikantnummerVDRS07H060BSE
FabrikantVishay
€ 0,31
Each (In a Pack of 5)
Aantal stuks
100V 60V 85V 165V 10A 8.3J VDRS - E 9mm 1200A 700pF - - 4.1mm 9 (Dia.) x 4.1mm
RS-stocknr. 173-3599
FabrikantnummerMLV0805E32503T
FabrikantVishay
€ 0,076
Each (On a Reel of 4000)
Aantal stuks
37 → 46V 25V 30V 65V 1A 0.1J MLV - E3 - 3T - 30A 80pF 2mm 1.25mm - -
RS-stocknr. 179-3833
FabrikantnummerVDRS07H060BSE
FabrikantVishay
€ 0,089
Each (In a Box of 250)
Aantal stuks
100V 60V 85V 165V 10A 8.3J VDRS 9mm 1200A 700pF - - 4.1mm 9 Dia. x 4.1mm
RS-stocknr. 179-3848
FabrikantnummerVDRS14T275BSE
FabrikantVishay
€ 0,309
Each (In a Bag of 20)
Aantal stuks
430V 275V 350V 710V 50A 104J VDRS 16.5mm 4500A 440pF - - 5.4mm 16.5 Dia. x 5.4mm
RS-stocknr. 173-0359
FabrikantnummerMLV0805E31103T
FabrikantVishay
€ 0,102
Each (On a Reel of 4000)
Aantal stuks
16.5 → 20.3V 11V 14V 30V 1A 0.1J MLV - E3 - 3T - 40A 280pF 2mm 1.25mm - -
RS-stocknr. 179-3831
FabrikantnummerVDRS05C275BSE
FabrikantVishay
€ 0,079
Each (In a Box of 250)
Aantal stuks
430V 275V 350V 710V 5A 12J VDRS 7mm 400A 55pF - - 4.9mm 7 Dia. x 4.9mm
RS-stocknr. 684-0873
FabrikantnummerMLV0805E31103T
FabrikantVishay
€ 0,275
Each (In a Pack of 25)
Aantal stuks
16.5 → 20.3V 11V 14V 30V 1A 0.1J MLV - E3 - 3T - 40A 280pF 2mm 1.25mm - -
RS-stocknr. 179-3834
FabrikantnummerVDRS07H275BSE
FabrikantVishay
€ 0,061
Each (In a Box of 250)
Aantal stuks
430V 275V 350V 710V 10A 36J VDRS 9mm 1200A 140pF - - 4.9mm 9 Dia. x 4.9mm
RS-stocknr. 179-3835
FabrikantnummerVDRS14T275BSE
FabrikantVishay
€ 0,232
Each (In a Box of 100)
Aantal stuks
430V 275V 350V 710V 50A 104J VDRS 16.5mm 4500A 440pF - - 5.4mm 16.5 Dia. x 5.4mm
RS-stocknr. 178-059
FabrikantnummerVDRS05C460BSE
FabrikantVishay
€ 0,188
Each (In a Pack of 5)
Aantal stuks
750V 460V 615V 1200V 5A 21J VDRS - E 7mm 400A 30pF - - 6.4mm 7 (Dia.) x 6.4mm
RS-stocknr. 684-0863
FabrikantnummerMLV0603E32003T
FabrikantVishay
€ 0,142
Each (In a Pack of 25)
Aantal stuks
31 → 38V 20V 26V 58V 1A 0.1J MLV - E3 - 3T - 30A 160pF 1.6mm 0.8mm - -
RS-stocknr. 173-0365
FabrikantnummerMLV0402E30403T
FabrikantVishay
€ 0,079
Each (On a Reel of 10000)
Aantal stuks
7.1 → 9.3V 4V 5.6V 15.5V 1A 0.05J MLV - E3 - 3T - 20A 360pF 1mm 0.5mm - -