Thermistor ICs

A Thermistor is used in circuits for temperature measurement and current-limiting control. The resistance change of a thermistor depends on the ambient temperature. There are two semiconductor types, based on the temperature coefficient. Negative Temperature Coefficient (NTC) Thermistor: Resistance decreases as temperature rises, Applications in low-temperature measurements of temperature sensors, and inrush current suppression. Positive Temperature Coefficient (PTC) Thermistor: Resistance increases as temperature rises, Applications in overcurrent protection.

...
Lees meer Lees minder

Filters

1 - 20 van 353 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Temperature Coefficient Type Thermal Coefficient Thermal Time Constant Resistance @ 25 °C Tolerance Application Package/Case Accuracy Maximum Power Rating Length Depth Height Dimensions
RS-stocknr. 785-5719
FabrikantnummerPRG21BC0R6MM1RA
FabrikantMurata
€ 0,22
Each (In a Bag of 5)
Aantal stuks
POSISTOR� PRG PTC - - 600mΩ ±20% Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply 0805 (2012M) - - 2mm 1.25mm 0.9mm 2 x 1.25 x 0.9mm
RS-stocknr. 167-3976
FabrikantnummerPRG21BC0R6MM1RA
FabrikantMurata
€ 0,215
Each (On a Reel of 4000)
Aantal stuks
POSISTOR� PRG PTC - - 600mΩ ±20% Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply 0805 (2012M) - - 2mm 1.25mm 0.9mm 2 x 1.25 x 0.9mm
RS-stocknr. 166-9508
FabrikantnummerPRG18BB221MB1RB
FabrikantMurata
€ 0,147
Each (On a Reel of 4000)
Aantal stuks
POSISTOR� PRG PTC - - 220Ω ±20% Protection 0603 (1608M) - - 1.6mm 0.8mm 0.8mm 1.6 x 0.8 x 0.8mm
RS-stocknr. 619-7649
FabrikantnummerPRG18BB221MB1RB
FabrikantMurata
€ 0,378
Each (In a Pack of 10)
Aantal stuks
POSISTOR� PRG PTC - - 220Ω ±20% Protection 0603 (1608M) - - 1.6mm 0.8mm 0.8mm 1.6 x 0.8 x 0.8mm
RS-stocknr. 725-9041
FabrikantnummerNCP15XH103F03RC
FabrikantMurata
€ 0,111
Each (In a Pack of 10)
Aantal stuks
NCP NTC - - 10kΩ ±1% Compensation, Sensing 0402 (1005M) - 100mW 1mm 0.5mm 0.5mm 1 x 0.5 x 0.5mm
RS-stocknr. 167-4142
FabrikantnummerPTGL18AR6R0H8B72B0
FabrikantMurata
€ 1,374
Each (In a Bag of 100)
Aantal stuks
POSISTOR� PTGL PTC - - ±25% Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply - - 3700mW 18.5 (Dia.)mm 6mm - 18.5 (Dia.) x 6mm
RS-stocknr. 167-4128
FabrikantnummerPTGL09ARR33M1B51B0
FabrikantMurata
€ 0,412
Each (In a Bag of 500)
Aantal stuks
POSISTOR� PTGL PTC - - 330mΩ ±20% Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply - - 1700mW 9 (Dia.)mm 3.5mm - 9 (Dia.) x 3.5mm
RS-stocknr. 167-5690
FabrikantnummerNCP15XH103F03RC
FabrikantMurata
€ 0,04
Each (On a Reel of 10000)
Aantal stuks
NCP NTC - - 10kΩ ±1% Compensation, Sensing 0402 (1005M) - 100mW 1mm 0.5mm 0.5mm 1 x 0.5 x 0.5mm
RS-stocknr. 785-5958
FabrikantnummerPTGL09ARR33M1B51B0
FabrikantMurata
€ 0,892
Each (In a Bag of 5)
Aantal stuks
POSISTOR PTGL PTC - - 330mΩ ±20% Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply - - 1700mW 9 (Dia.)mm 3.5mm - 9 (Dia.) x 3.5mm
RS-stocknr. 785-6099
FabrikantnummerPTGL18AR6R0H8B72B0
FabrikantMurata
€ 2,84
Each
Aantal stuks
POSISTOR PTGL PTC - - ±25% Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply - - 3700mW 18.5 (Dia.)mm 6mm - 18.5 (Dia.) x 6mm
RS-stocknr. 785-5551
FabrikantnummerNTPAJ4R0LDKB0
FabrikantMurata
€ 1,314
Each (In a Bag of 5)
Aantal stuks
NTP NTC - 125s ±15% CRT Monitor, Power Supply, Switching Power Supply, Television, VCR Power Supply - - - 20 (Dia.)mm 5.5mm - 20 (Dia.) x 5.5mm
RS-stocknr. 167-5741
FabrikantnummerNTPAJ4R0LDKB0
FabrikantMurata
€ 0,654
Each (In a Bag of 100)
Aantal stuks
NTP NTC - 125s ±15% CRT Monitor, Power Supply, Switching Power Supply, Television, VCR Power Supply - - - 20 (Dia.)mm 5.5mm - 20 (Dia.) x 5.5mm
RS-stocknr. 619-7677
FabrikantnummerPRG18BB470MB1RB
FabrikantMurata
€ 0,284
Each (In a Pack of 10)
Aantal stuks
POSISTOR� PRG PTC - - 47Ω ±20% Protection 0603 (1608M) - - 1.6mm 0.8mm 0.8mm 1.6 x 0.8 x 0.8mm
RS-stocknr. 785-6046
FabrikantnummerPTGL12AR270M9C01B0
FabrikantMurata
€ 2,03
Each
Aantal stuks
POSISTOR PTGL PTC - - 27Ω ±20% Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply - - 2300mW 14 (Dia.)mm 6.5mm - 14 (Dia.) x 6.5mm
RS-stocknr. 167-4251
FabrikantnummerPTGL12AR270M9C01B0
FabrikantMurata
€ 1,158
Each (In a Bag of 200)
Aantal stuks
POSISTOR� PTGL PTC - - 27Ω ±20% Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply - - 2300mW 14 (Dia.)mm 6.5mm - 14 (Dia.) x 6.5mm
RS-stocknr. 187-3482
FabrikantnummerNCP15XH103J03RC
FabrikantMurata
€ 0,048
Each (On a Reel of 10000)
Aantal stuks
NCP NTC - - 10kΩ ±5% - 0402 (1005M) - 100mW 1mm 0.5mm 0.5mm 1 x 0.5 x 0.5mm
RS-stocknr. 187-3571
FabrikantnummerNCP15XH103J03RC
FabrikantMurata
€ 0,072
Each (On a Reel of 250)
Aantal stuks
NCP NTC - - 10kΩ ±5% - 0402 (1005M) - 100mW 1mm 0.5mm 0.5mm 1 x 0.5 x 0.5mm
RS-stocknr. 785-6002
FabrikantnummerPTGL09BD2R2N2B51B0
FabrikantMurata
€ 1,148
Each (In a Bag of 5)
Aantal stuks
POSISTOR PTGL PTC - - 2.2Ω ±30% Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply - - 1200mW 9.5 (Dia.)mm 4mm - 9.5 (Dia.) x 4mm
RS-stocknr. 167-4246
FabrikantnummerNCP21XQ102J03RA
FabrikantMurata
€ 0,068
Each (On a Reel of 4000)
Aantal stuks
NCP NTC - - 1kΩ ±5% Temperature Measurement 0805 (2012M) - 200mW 2mm 1.25mm 0.85mm 2 x 1.25 x 0.85mm
RS-stocknr. 786-9459
FabrikantnummerNCP18WF104F12RB
FabrikantMurata
€ 0,333
Each (In a Pack of 25)
Aantal stuks
NCP NTC - - 100kΩ ±1% Temperature Measurement 0603 (1608M) - 100mW 1.6mm 0.8mm 0.8mm 1.6 x 0.8 x 0.8mm