Thermistor ICs

A Thermistor is used in circuits for temperature measurement and current-limiting control. The resistance change of a thermistor depends on the ambient temperature. There are two semiconductor types, based on the temperature coefficient. Negative Temperature Coefficient (NTC) Thermistor: Resistance decreases as temperature rises, Applications in low-temperature measurements of temperature sensors, and inrush current suppression. Positive Temperature Coefficient (PTC) Thermistor: Resistance increases as temperature rises, Applications in overcurrent protection.

...
Lees meer Lees minder

Filters

1 - 20 van 93 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Temperature Coefficient Type Thermal Coefficient Thermal Time Constant Resistance @ 25 °C Tolerance Application Package/Case Accuracy Maximum Power Rating Length Depth Height Dimensions
RS-stocknr. 166-7615
FabrikantnummerND06P00682KDC
FabrikantAVX
€ 0,334
Each (In a Box of 1500)
Aantal stuks
ND06 NTC -4.7%/°C 22s 6.8kΩ ±10% Measurement - ±3% 710mW 6.3mm 4mm - -
RS-stocknr. 697-4522
FabrikantnummerND06P00682KDC
FabrikantAVX
€ 0,468
Each (In a Pack of 5)
Aantal stuks
ND06 NTC -4.7%/°C 22s 6.8kΩ ±10% Measurement - ±3% 710mW 6.3mm 4mm - -
RS-stocknr. 697-4572
FabrikantnummerNJ28NA0103HCC
FabrikantAVX
€ 1,14
Each
Aantal stuks
NJ28 NTC -4.6%/°C 8s 10kΩ ±3% Measurement - ±3% 160mW 2.8mm - - -
RS-stocknr. 697-4578
FabrikantnummerNJ28NA0103FCC
FabrikantAVX
€ 1,86
Each
Aantal stuks
NJ28 NTC -4.6%/°C 8s 10kΩ ±1% Measurement - ±1% - 2.8mm - - -
RS-stocknr. 167-6865
FabrikantnummerNJ28QA0503FCC
FabrikantAVX
€ 0,319
Each (In a Box of 1000)
Aantal stuks
NJ28 NTC -4.8%/°C 8s 50kΩ ±1% Measurement - ±1% - - - - 2.8 x 35mm
RS-stocknr. 697-4584
FabrikantnummerNJ28QA0503FCC
FabrikantAVX
€ 0,34
Each
Aantal stuks
NJ28 NTC -4.8%/°C 8s 50kΩ ±1% Measurement - ±1% - - - - 2.8 x 35mm
RS-stocknr. 167-6864
FabrikantnummerNJ28NA0103FCC
FabrikantAVX
€ 0,693
Each (In a Box of 1000)
Aantal stuks
NJ28 NTC -4.6%/°C 8s 10kΩ ±1% Measurement - ±1% - 2.8mm - - -
RS-stocknr. 166-7614
FabrikantnummerND06J00151KDC
FabrikantAVX
€ 0,306
Each (In a Box of 1500)
Aantal stuks
ND06 NTC -3.9%/°C 22s 150Ω ±10% Compensation, Measurement, Sensing - ±3% - - 4mm - 6.3 (Dia.) x 4mm
RS-stocknr. 697-4519
FabrikantnummerND06J00151KDC
FabrikantAVX
€ 0,636
Each (In a Pack of 5)
Aantal stuks
ND06 NTC -3.9%/°C 22s 150Ω ±10% Compensation, Measurement, Sensing - ±3% - - 4mm - 6.3 (Dia.) x 4mm
RS-stocknr. 167-6733
FabrikantnummerNB12SC0104JBB
FabrikantAVX
€ 0,149
Each (On a Reel of 4000)
Aantal stuks
NB12 NTC -4.8%/°C 5s 100kΩ ±5% Protection 0805 (2012M) ±3% - 2mm 1.25mm 1.3mm 2 x 1.25 x 1.3mm
RS-stocknr. 697-4660
FabrikantnummerNB12SC0104JBB
FabrikantAVX
€ 0,228
Each (In a Pack of 5)
Aantal stuks
NB12 NTC -4.8%/°C 5s 100kΩ ±5% Protection 0805 (2012M) ±3% - 2mm 1.25mm 1.3mm 2 x 1.25 x 1.3mm
RS-stocknr. 167-6866
FabrikantnummerNJ28RA0104HCC
FabrikantAVX
€ 0,433
Each (In a Box of 1000)
Aantal stuks
NJ28 NTC -4.9%/°C 8s 100kΩ ±3% Measurement - ±1% 160mW 2.8mm - - -
RS-stocknr. 166-7646
FabrikantnummerND03J00102KCC
FabrikantAVX
€ 0,255
Each (In a Box of 3000)
Aantal stuks
ND03 NTC -3.9%/°C 10s 1kΩ ±10% Compensation, Measurement, Sensing - ±3% - - 3mm - 3.5 (Dia.) x 3mm
RS-stocknr. 697-4455
FabrikantnummerND03J00102KCC
FabrikantAVX
€ 0,488
Each (In a Pack of 5)
Aantal stuks
ND03 NTC -3.9%/°C 10s 1kΩ ±10% Compensation, Measurement, Sensing - ±3% - - 3mm - 3.5 (Dia.) x 3mm
RS-stocknr. 697-4590
FabrikantnummerNJ28RA0104HCC
FabrikantAVX
€ 0,93
Each
Aantal stuks
NJ28 NTC -4.9%/°C 8s 100kΩ ±3% Measurement - ±1% 160mW 2.8mm - - -
RS-stocknr. 697-4673
FabrikantnummerNB20K00103JBA
FabrikantAVX
€ 0,59
Each (In a Pack of 5)
Aantal stuks
NB20 NTC -4%/°C 7s 10kΩ ±5% Protection 1206 (3216M) ±3% - 3.2mm 1.6mm 1.5mm 3.2 x 1.6 x 1.5mm
RS-stocknr. 697-6760
FabrikantnummerNB21K00103JBB
FabrikantAVX
€ 0,306
Each (In a Pack of 5)
Aantal stuks
NB21 NTC -4%/°C 4s 10kΩ ±5% Control, Protection 0603 (1608M) ±3% - 1.6mm 0.8mm 0.8mm 1.6 x 0.8 x 0.8mm
RS-stocknr. 167-6849
FabrikantnummerNB12KC0680KBB
FabrikantAVX
€ 0,147
Each (On a Reel of 4000)
Aantal stuks
NB12 NTC -3.9%/°C 5s 68Ω ±10% Protection 0805 (2012M) ±5% - 2mm 1.25mm 1.3mm 2 x 1.25 x 1.3mm
RS-stocknr. 167-6824
FabrikantnummerNB20K00103JBA
FabrikantAVX
€ 0,20
Each (On a Reel of 3000)
Aantal stuks
NB20 NTC -4%/°C 7s 10kΩ ±5% Protection 1206 (3216M) ±3% - 3.2mm 1.6mm 1.5mm 3.2 x 1.6 x 1.5mm
RS-stocknr. 162-2799
FabrikantnummerNJ28MA0103HCC
FabrikantAVX
€ 0,26
Each (In a Box of 1000)
Aantal stuks
NJ28 NTC -4.5%/°C 8s 10kΩ ±3% Measurement - ±0.5% - 2.8mm - - -