Shielding Sheets

Shielding sheets provide strong protection against undesirable electromagnetic signals in electronic enclosures. They are used for a wide range of electronic applications, especially in printed circuit boards. The most widely used type of electromagnetic shielding are sheets of metal formed into gaskets.

What are shielding sheets made of?

Shielding sheets are lightweight and flexible. Some of the most commonly used materials are copper foil, iron and highly conductive textile. Copper is the best material for shielding radio frequencies because it can absorb magnetic and radio waves. Nickel and copper polyester offer excellent conductivity, shielding capabilities and corrosion resistance.

How do you choose the right shielding sheets?

Choosing the right shielding sheets depends on which frequencies need to be deflected and at what intensity. You should also consider whether the device needs to be protected from magnetic or electric frequencies, or both. Other important factors include the shape of the device you're protecting as well as its weight capacity.


...
Lees meer Lees minder

Filters

401 - 405 van 405 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Fixing Method Series Thickness Length Width Maximum Operating Temperature Maximum Shielded Frequency Minimum Operating Temperature Operating Temperature Range Peak Frequency
RS-stocknr. 181-5584
FabrikantnummerEFF4(05)-240X240T0800
FabrikantKEMET
€ 99,574
Each (In a Bag of 10)
Aantal stuks
- Self-Adhesive - 0.5mm 240mm 240mm +105°C 10GHz -40°C -40 → +105°C -
RS-stocknr. 181-5950
FabrikantnummerFG1(25)-80X80T2900
FabrikantKEMET
€ 3,96
Each
Aantal stuks
- Self-Adhesive - 0.025mm 80mm 80mm +105°C 10GHz -40°C -40 → +105°C -
RS-stocknr. 181-5727
FabrikantnummerEFS(02)-120X120T0800
FabrikantKEMET
€ 18,131
Each (In a Bag of 25)
Aantal stuks
- Self-Adhesive - 0.2mm 120mm 120mm +105°C 10GHz -40°C -40 → +105°C -
RS-stocknr. 181-5963
FabrikantnummerFX5(25)-240X80T2900
FabrikantKEMET
€ 19,14
Each
Aantal stuks
- Self-Adhesive - 0.025mm 240mm 80mm +105°C 10GHz -40°C -40 → +105°C -
RS-stocknr. 181-5583
FabrikantnummerEFF4(05)-240X240
FabrikantKEMET
€ 96,268
Each (In a Bag of 10)
Aantal stuks
- Tape - 0.5mm 240mm 240mm +105°C 10GHz -40°C -40 → +105°C -
Related Products
From Binder, a range of components compatible with ...
Description:
From Binder, a range of components compatible with M12 connectors.
The WE-FSFS series of ferrite sheets from Wurth ...
Description:
The WE-FSFS series of ferrite sheets from Wurth Elektronik are constructed from a flexible ferrite sheet with an adhesive. The adhesive mounting tape ensures easy application. These ferrite sheets can be used in NFC and RFID communication systems to improve ...
The KEMET Noise Suppression Sheet Flex Suppressor® is ...
Description:
The KEMET Noise Suppression Sheet Flex Suppressor® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are ...
The KEMET Magnetic Sheet for radio frequency identification ...
Description:
The KEMET Magnetic Sheet for radio frequency identification (RFID) Flex Suppressor® prevents interference between a loop antenna and metallic objects and effectively improves the communication rage of RFID. The flexible sheet is a polymer base, blended with micronsized magnetic powders ...