Reflow Ovens

What is Reflow Oven?
A reflow oven is a machine utilized essentially for reflow fastening of surface mount electronic segments to printed circuit sheets (PCB).

Features and benefits:
• The heat is distributed by forced convection
• It includes the memorisation of 10 programmes, the advice visualisation by LCD display and 5 connections in front face: 3 for flexible thermocouples, 1 for printer and 1 for computer
• Complete view of the card through large window
• Compatible for high temperature alloys, above all lead free
• Heat through forced convection
• Temperature control by microprocessor
• Easy of use
• Tests printing in which you can add comments

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Dimensions Height Length Maximum Operating Temperature Program Memory Size Supply Voltage Useful Reflow Surface Width
RS-stocknr. 506-8786
FabrikantnummerF31114
FabrikantCIF
€ 2.728,02
Each
Aantal stuks
370 x 455 x 320mm 320mm 370mm +300°C 10 230V 190 x 290mm 455mm