PCB Card Guides

PCB card guides are vertical or horizontal mount card guides designed to solve printed circuit board insertion and extraction problems. These problems can occur when removing large PCBs and tight-gripping multi-pin edge connectors.

Why use PCB card guides?

PCB card guides are easy to use and install. They protect PCBs from stress for easy insertion and extraction of PCBs, components, and connectors. They are available in multipacks and have adhesive backs as well as lock and unlock functions to hold the PCB securely in place. PCB card guides also help to eliminate any bending of boards and they can be designed to conduct and dissipate heat.

What are the different types of PCB card guides?

PCB guides are designed to fit different board sizes and can be used for paired, gang or tandem mounting. They are also frequently used to save space, meeting the increasing need to support PCBs mounted in a vertical position. Horizontal PCB card guides are for backplane daughter cards and parallel mounting of peripheral devices.


...
Lees meer Lees minder

Filters

21 - 40 van 80 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Length Minimum PCB Thickness Maximum PCB Thickness PCB Thickness Range
RS-stocknr. 507-3643
FabrikantnummerRSDC-800
FabrikantRichco
€ 1,116
Each (In a Bag of 10)
Aantal stuks
Vertical Mount 203.2mm - 1.6mm -
RS-stocknr. 906-7522
FabrikantnummerE-1000
FabrikantBivar
€ 1,112
Each (In a Pack of 500)
Aantal stuks
Horizontal Mount 254mm - 2mm Maximum of 2mm
RS-stocknr. 906-6002
Fabrikantnummer1209-062 NT
FabrikantBivar
€ 0,656
Each (In a Pack of 50)
Aantal stuks
Horizontal Mount 39.4mm - 1.6mm Maximum of 1.6mm
RS-stocknr. 507-3508
FabrikantnummerTRCG-3.300
FabrikantRichco
€ 0,831
Each (In a Bag of 10)
Aantal stuks
Vertical Mount 83.8mm 1.3mm 2.2mm 1.3 → 2.2mm
RS-stocknr. 918-7140
FabrikantnummerSDC-350
FabrikantBivar
€ 0,466
Each (In a Bag of 100)
Aantal stuks
Snap In Card Guide 88.9mm - 1.6mm -
RS-stocknr. 102-5763
FabrikantnummerVMCG2-065-PBK
FabrikantRichco
€ 2,56
Each (In a Bag of 2)
Aantal stuks
Vertical Mount 65mm - 1.6mm -
RS-stocknr. 906-3704
FabrikantnummerVG2-2
FabrikantBivar
€ 0,229
Each (In a Pack of 100)
Aantal stuks
Vertical Mount 50.8mm - 1.9mm Maximum of 1.9mm
RS-stocknr. 507-3514
FabrikantnummerTRCG-3.925
FabrikantRichco
€ 0,574
Each (In a Bag of 10)
Aantal stuks
Vertical Mount 99.7mm 1.3mm 2.2mm 1.3 → 2.2mm
RS-stocknr. 906-3681
FabrikantnummerSSD-400
FabrikantBivar
€ 1,001
Each (In a Pack of 10)
Aantal stuks
Horizontal Mount 101.6mm - 1.9mm Maximum of 1.9mm
RS-stocknr. 918-7159
FabrikantnummerE-400
FabrikantBivar
€ 0,485
Each (In a Bag of 100)
Aantal stuks
Horizontal Mount 101.6mm - 2mm Maximum of 2mm
RS-stocknr. 507-3637
FabrikantnummerRSDC-750
FabrikantRichco
€ 0,85
Each (In a Bag of 10)
Aantal stuks
Vertical Mount 190.5mm - 1.6mm -
RS-stocknr. 507-5778
FabrikantnummerPCG-4-A
FabrikantRichco
€ 2,154
Each (In a Bag of 5)
Aantal stuks
Adhesive-Backed Vertical Mount 48in - 1.6mm -
RS-stocknr. 906-7532
FabrikantnummerE-300
FabrikantBivar
€ 0,665
Each (In a Pack of 500)
Aantal stuks
Horizontal Mount 76.2mm - 2mm Maximum of 2mm
RS-stocknr. 906-3693
FabrikantnummerSSD-800
FabrikantBivar
€ 1,001
Each (In a Pack of 10)
Aantal stuks
Horizontal Mount 203.2mm - 1.9mm Maximum of 1.9mm
RS-stocknr. 906-3394
FabrikantnummerSDC-800
FabrikantBivar
€ 0,333
Each (In a Pack of 100)
Aantal stuks
Horizontal Mount 203.2mm - 1.9mm Maximum of 1.9mm
RS-stocknr. 906-9039
FabrikantnummerHCG-201-165
FabrikantBivar
€ 1,445
Each (In a Pack of 10)
Aantal stuks
Horizontal Mount 50.8mm - 2mm Maximum of 2mm
RS-stocknr. 507-3463
FabrikantnummerRSSHG-551-165
FabrikantRichco
€ 0,821
Each (In a Bag of 10)
Aantal stuks
Vertical Mount 139.7mm - 1.98mm -
RS-stocknr. 906-9180
FabrikantnummerN-400-2
FabrikantBivar
€ 14,51
Each
Aantal stuks
Horizontal Mount 101.6mm - 2mm Maximum of 2mm
RS-stocknr. 507-3413
FabrikantnummerRSSHG-351-165
FabrikantRichco
€ 1,265
Each (In a Bag of 10)
Aantal stuks
Horizontal Mount 88.9mm - 1.6mm -
RS-stocknr. 906-9174
FabrikantnummerN-250-2
FabrikantBivar
€ 13,57
Each
Aantal stuks
Horizontal Mount 63.5mm - 2mm Maximum of 2mm
Related Products
Vertically mounted card rails for 1.6 mm-thick PCBs. ...
Description:
Vertically mounted card rails for 1.6 mm-thick PCBs. Install by securing with screws (M3). Two nodules in the guide groove prevent vibrations and stop the PCB from shifting position. The double rails mean you can align the boards side by ...
Deep channel card guides with 5.1mm (H.) slots ...
Description:
Deep channel card guides with 5.1mm (H.) slots and funnel entries for ease of insertion. Specifically designed to allow end to end mounting to give longer lengths, whilst allowing for maximum board retention against high shock and vibration, even with ...
Calmark 225 series Card-Lok pcb card guides for ...
Description:
Calmark 225 series Card-Lok pcb card guides for cold plate heat exchanger applications. This is an economical wedge clamp retainer for high efficiency heat transfer from board module assembly to cold wall. Maximum reliabilityScrew-actuatedHigh resistance to shock & vibrationZero insertion ...
A series of Bivar PCB Card Guides otherwise ...
Description:
A series of Bivar PCB Card Guides otherwise known as Verto-O-Gides. A Thin footprint and narrow widths provide improved air cooling in high density PCB stacking in subrack enclosures. All models are highly reliable and excellent quality.