PCB Card Guides

PCB card guides are vertical or horizontal mount card guides designed to solve printed circuit board insertion and extraction problems. These problems can occur when removing large PCBs and tight-gripping multi-pin edge connectors.

Why use PCB card guides?

PCB card guides are easy to use and install. They protect PCBs from stress for easy insertion and extraction of PCBs, components, and connectors. They are available in multipacks and have adhesive backs as well as lock and unlock functions to hold the PCB securely in place. PCB card guides also help to eliminate any bending of boards and they can be designed to conduct and dissipate heat.

What are the different types of PCB card guides?

PCB guides are designed to fit different board sizes and can be used for paired, gang or tandem mounting. They are also frequently used to save space, meeting the increasing need to support PCBs mounted in a vertical position. Horizontal PCB card guides are for backplane daughter cards and parallel mounting of peripheral devices.


...
Lees meer Lees minder

Filters

61 - 80 van 80 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Length Minimum PCB Thickness Maximum PCB Thickness PCB Thickness Range
RS-stocknr. 906-9190
FabrikantnummerN-750-2
FabrikantBivar
€ 0,466
Each (In a Pack of 100)
Aantal stuks
Horizontal Mount 190.5mm - 2mm Maximum of 2mm
RS-stocknr. 507-3586
FabrikantnummerRSDC-550
FabrikantRichco
€ 1,34
Each (In a Bag of 10)
Aantal stuks
Vertical Mount 139.7mm - 1.6mm -
RS-stocknr. 906-3710
FabrikantnummerVG2-35
FabrikantBivar
€ 0,846
Each (In a Pack of 100)
Aantal stuks
Vertical Mount 88.9mm - 1.9mm Maximum of 1.9mm
RS-stocknr. 918-7156
FabrikantnummerE-600
FabrikantBivar
€ 0,371
Each (In a Bag of 100)
Aantal stuks
Horizontal Mount 152.4mm - 2mm Maximum of 2mm
RS-stocknr. 906-3726
FabrikantnummerVG2-6
FabrikantBivar
€ 2,328
Each (In a Pack of 100)
Aantal stuks
Vertical Mount 152.4mm - 1.9mm Maximum of 1.9mm
RS-stocknr. 905-6279
Fabrikantnummer225-3.80T2
FabrikantCalmark
€ 11,02
Each
Aantal stuks
Card Guide 96.52mm - 5mm -
RS-stocknr. 507-3621
FabrikantnummerRSDC-700
FabrikantRichco
€ 0,848
Each (In a Bag of 10)
Aantal stuks
Vertical Mount 177.8mm - 1.6mm -
RS-stocknr. 906-3690
FabrikantnummerSSD-600
FabrikantBivar
€ 1,001
Each (In a Pack of 10)
Aantal stuks
Horizontal Mount 152.4mm - 1.9mm Maximum of 1.9mm
RS-stocknr. 507-3491
FabrikantnummerTRCG-2.500
FabrikantRichco
€ 0,407
Each (In a Bag of 10)
Aantal stuks
Vertical Mount 63.5mm 1.3mm 2.2mm 1.3 → 2.2mm
RS-stocknr. 918-7137
FabrikantnummerSDC-250
FabrikantBivar
€ 0,38
Each (In a Bag of 100)
Aantal stuks
Vertical Mounting 63.5mm - 1.9mm -
RS-stocknr. 906-9200
FabrikantnummerN-800-3
FabrikantBivar
€ 0,238
Each (In a Pack of 100)
Aantal stuks
Horizontal Mount 203.2mm - 2mm Maximum of 2mm
RS-stocknr. 507-3520
FabrikantnummerTRCG-6.675
FabrikantRichco
€ 0,571
Each (In a Bag of 10)
Aantal stuks
Vertical Mount 169.6mm 1.3mm 2.2mm 1.3 → 2.2mm
RS-stocknr. 906-9187
FabrikantnummerN-350-2
FabrikantBivar
€ 13,40
Each
Aantal stuks
Horizontal Mount 88.9mm - 2mm Maximum of 2mm
RS-stocknr. 918-7147
FabrikantnummerE-250
FabrikantBivar
€ 0,96
Each (In a Bag of 100)
Aantal stuks
Horizontal Mount 63.5mm - 2mm Maximum of 2mm
RS-stocknr. 906-9045
FabrikantnummerHCG-602-165
FabrikantBivar
€ 1,419
Each (In a Pack of 10)
Aantal stuks
Horizontal Mount 152.4mm - 2mm Maximum of 2mm
RS-stocknr. 265-2495
FabrikantnummerRDC 800
FabrikantRichco
€ 0,735
Each (In a Box of 50)
Aantal stuks
Vertical Mount 203.2mm - 1.6mm -
RS-stocknr. 906-9184
FabrikantnummerN-550-2
FabrikantBivar
€ 0,447
Each (In a Pack of 100)
Aantal stuks
Horizontal Mount 139.7mm - 2mm Maximum of 2mm
RS-stocknr. 906-3684
FabrikantnummerSSD-300
FabrikantBivar
€ 0,96
Each (In a Pack of 10)
Aantal stuks
Horizontal Mount 76.2mm - 1.9mm Maximum of 1.9mm
RS-stocknr. 507-3429
FabrikantnummerRSSHG-401-165
FabrikantRichco
€ 1,033
Each (In a Bag of 10)
Aantal stuks
Horizontal Mount 101.6mm - 1.6mm -
RS-stocknr. 906-9193
FabrikantnummerN-600-2
FabrikantBivar
€ 0,238
Each (In a Pack of 100)
Aantal stuks
Horizontal Mount 152.4mm - 2mm Maximum of 2mm
Related Products
Vertically mounted card rails for 1.6 mm-thick PCBs. ...
Description:
Vertically mounted card rails for 1.6 mm-thick PCBs. Install by securing with screws (M3). Two nodules in the guide groove prevent vibrations and stop the PCB from shifting position. The double rails mean you can align the boards side by ...
Deep channel card guides with 5.1mm (H.) slots ...
Description:
Deep channel card guides with 5.1mm (H.) slots and funnel entries for ease of insertion. Specifically designed to allow end to end mounting to give longer lengths, whilst allowing for maximum board retention against high shock and vibration, even with ...
Calmark 225 series Card-Lok pcb card guides for ...
Description:
Calmark 225 series Card-Lok pcb card guides for cold plate heat exchanger applications. This is an economical wedge clamp retainer for high efficiency heat transfer from board module assembly to cold wall. Maximum reliabilityScrew-actuatedHigh resistance to shock & vibrationZero insertion ...
A series of Bivar PCB Card Guides otherwise ...
Description:
A series of Bivar PCB Card Guides otherwise known as Verto-O-Gides. A Thin footprint and narrow widths provide improved air cooling in high density PCB stacking in subrack enclosures. All models are highly reliable and excellent quality.