Snap Rivet Supports

Filters

1 - 20 van 48 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Height PCB Hole Diameter PCB Thickness Material
RS-stocknr. 303-5403
FabrikantnummerSR 4050 B
FabrikantRichco
€ 8,82
1 Bag of 100
Bag(s)
7.1mm 4mm 2.5 3.5mm Nylon
RS-stocknr. 303-5267
FabrikantnummerSRLCBS 12 01
FabrikantRichco
€ 10,92
1 Bag of 100
Bag(s)
19.1mm 4mm 1.6mm Nylon
RS-stocknr. 303-5419
FabrikantnummerSR 4060 B
FabrikantRichco
€ 9,74
1 Bag of 100
Bag(s)
7.1mm 4mm 3.5 4.5mm Nylon
RS-stocknr. 184-2151
Fabrikantnummer700971100
FabrikantWurth Elektronik
€ 178,60
1 Bag of 1000
Bag(s)
3.2mm - - Nylon
RS-stocknr. 184-2807
Fabrikantnummer700974500
FabrikantWurth Elektronik
€ 0,268
Each (In a Pack of 25)
Aantal stuks
9mm - - Nylon
RS-stocknr. 184-2879
Fabrikantnummer700970600
FabrikantWurth Elektronik
€ 0,224
Each (In a Pack of 50)
Aantal stuks
6mm - - Nylon
RS-stocknr. 184-2152
Fabrikantnummer700971300
FabrikantWurth Elektronik
€ 178,60
1 Bag of 1000
Bag(s)
4.8mm - - Nylon
RS-stocknr. 184-2167
Fabrikantnummer700974100
FabrikantWurth Elektronik
€ 178,60
1 Bag of 1000
Bag(s)
5mm - - Nylon
RS-stocknr. 184-2891
Fabrikantnummer700974600
FabrikantWurth Elektronik
€ 0,268
Each (In a Pack of 25)
Aantal stuks
10mm - - Nylon
RS-stocknr. 184-2147
Fabrikantnummer700970500
FabrikantWurth Elektronik
€ 178,60
1 Bag of 1000
Bag(s)
5mm - - Nylon
RS-stocknr. 184-2153
Fabrikantnummer700971400
FabrikantWurth Elektronik
€ 178,60
1 Bag of 1000
Bag(s)
5.5mm - - Nylon
RS-stocknr. 184-3075
Fabrikantnummer700971400
FabrikantWurth Elektronik
€ 0,224
Each (In a Pack of 50)
Aantal stuks
5.5mm - - Nylon
RS-stocknr. 184-2820
Fabrikantnummer700972200
FabrikantWurth Elektronik
€ 0,224
Each (In a Pack of 50)
Aantal stuks
4.5mm - - Nylon
RS-stocknr. 184-2163
Fabrikantnummer700972600
FabrikantWurth Elektronik
€ 178,60
1 Bag of 1000
Bag(s)
8.1mm - - Nylon
RS-stocknr. 184-2863
Fabrikantnummer700970500
FabrikantWurth Elektronik
€ 0,224
Each (In a Pack of 50)
Aantal stuks
5mm - - Nylon
RS-stocknr. 303-5245
FabrikantnummerSRLCBS 8 01
FabrikantRichco
€ 10,34
1 Bag of 100
Bag(s)
12.7mm 4mm 1.6mm Nylon
RS-stocknr. 184-2169
Fabrikantnummer700974200
FabrikantWurth Elektronik
€ 178,60
1 Bag of 1000
Bag(s)
6.1mm - - Nylon
RS-stocknr. 184-2812
Fabrikantnummer709952000
FabrikantWurth Elektronik
€ 0,248
Each (In a Pack of 25)
Aantal stuks
9.6mm 4mm 1.2 → 1.7mm Nylon
RS-stocknr. 184-3061
Fabrikantnummer700974200
FabrikantWurth Elektronik
€ 0,224
Each (In a Pack of 50)
Aantal stuks
6.1mm - - Nylon
RS-stocknr. 303-5497
FabrikantnummerSLPB2M&SLG2MK
FabrikantRichco
€ 22,56
1 Bag of 100
Bag(s)
7mm - 4.2mm Nylon
Related Products
Two-part construction, re-useable, and require no fixing toolsSuitable ...
Description:
Two-part construction, re-useable, and require no fixing toolsSuitable for a wide range of light-duty fixing applicationsVarious sizes available to cover a panel thickness/gripping range of 1 to 8·5mmMade from nylon 6, available in Black or WhiteWorking temperature range -40°C to ...
ApplicationsSnap rivet for fast and long-lasting connection. For ...
Description:
ApplicationsSnap rivet for fast and long-lasting connection. For connections amongst panels or with accessories. Suitable for several materials (metal, plastics, glass, ...). Offers excellent isolation and is versatile for use with many electronic devices.
ApplicationsFix the panel with a self-tapping screw (Order ...
Description:
ApplicationsFix the panel with a self-tapping screw (Order Code 70995ST33) to the spacer. Snap-in side for a 4 mm bore hole to assemble the mating board.
ApplicationsSimple and fast automated assemblyComplete screwless connectionFast mounting ...
Description:
ApplicationsSimple and fast automated assemblyComplete screwless connectionFast mounting at mass productionFor distances from 2 to 10 mm.