Matrix Boards

Matrix boards are prototype circuit boards used for laying out electrical components securely, and can be used for both high frequency and analogue circuit building. When using a matrix board, electrical parts are soldered together and joined with tinned copper wire. 


Base materials typically include glass epoxy or synthetic resin-bonded paper. Matrix boards may be single, double or multi-layered, referring to the copper lining used. Multi-layering has the benefit of being both compact and lightweight.


What are matrix boards used for?

Matrix boards help to customise circuit board fabrication. You can build a permanent project using the board as it is. Alternatively, the board can function as a pre-design tool from which you would copy the layout onto a standard PCB (printed circuit board). Boards are available in various forms and sizes. Using a matrix board pre-project allows you to keep all the parts of your circuit easily accessible.


Types of matrix boards

Universal matrix boards are adaptable to most circuit building activities, whereas plain matrix boards are suitable for simpler projects. Special pitch boards have rounded corners allowing easy soldering, while copperless boards provide a more even workspace.


...
Lees meer Lees minder

Filters

1 - 20 van 90 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Sides Hole Pitch Dimensions Length Width Thickness Base Material Hole Diameter FR Material Grade Hole Layout Copper Thickness Connection Circuit Pattern
RS-stocknr. 518-6610
FabrikantnummerRE200-LF
FabrikantRoth Elektronik
€ 6,02
Each
Aantal stuks
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 38 x 61 35µm - -
RS-stocknr. 518-6626
FabrikantnummerRE321-LF
FabrikantRoth Elektronik
€ 12,27
Each
Aantal stuks
2 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 36 x 55 35µm DIN 41612 C -
RS-stocknr. 457-0812
FabrikantnummerAGB30
FabrikantCIF
€ 34,71
Each
Aantal stuks
1 2.54 x 2.54mm 300 x 160 x 1.6mm 300mm 160mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - 35µm - -
RS-stocknr. 485-3909
Fabrikantnummer01-3937
€ 2,71
Each
Aantal stuks
- 2.54 x 2.54mm 104 x 65 x 1.6mm 104mm 65mm 1.6mm Synthetic Resin Bonded Paper 1.3mm FR2 39 x 25 - - -
RS-stocknr. 206-8648
FabrikantnummerRE200-HP
FabrikantRoth Elektronik
€ 3,87
Each
Aantal stuks
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Synthetic Resin Bonded Paper 1mm FR2 38 x 61 35µm - -
RS-stocknr. 100-4306
Fabrikantnummer07-0008
€ 6,68
Each
Aantal stuks
- - - 100.84mm 162.56mm - - - - - - - -
RS-stocknr. 897-1408
FabrikantnummerRE015-LF
FabrikantRoth Elektronik
€ 2,18
Each
Aantal stuks
1 2.54 x 2.54mm 40.5 x 40 x 1.5mm 40.5mm 40mm 1.5mm Epoxy fibre-glass 1mm FR4 14 x 14 35µm - One Side
RS-stocknr. 897-1391
FabrikantnummerRE012-LF
FabrikantRoth Elektronik
€ 2,18
Each
Aantal stuks
1 1.27 x 1.27mm 39.37 x 38.1 x 1.5mm 39.37mm 38.1mm 1.5mm Epoxy fibre-glass 0.45mm FR4 27 x 27 35µm - One Side
RS-stocknr. 485-3892
Fabrikantnummer01-3936
€ 5,36
Each
Aantal stuks
- 2.54 x 2.54mm 148.08 x 114.3 x 1.6mm 148.08mm 114.3mm 1.6mm Synthetic Resin Bonded Paper 1.3mm FR2 58 x 42 - - -
RS-stocknr. 518-6604
FabrikantnummerRE319-LF
FabrikantRoth Elektronik
€ 6,90
Each
Aantal stuks
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 37 x 55 35µm DIN 41617 C -
RS-stocknr. 897-1395
FabrikantnummerRE013-LF
FabrikantRoth Elektronik
€ 4,73
Each
Aantal stuks
1 1.27 x 1.27mm 70.48 x 68.58 x 1.5mm 70.48mm 68.58mm 1.5mm Epoxy fibre-glass 0.45mm FR4 51 x 52 35µm - One Side
RS-stocknr. 434-605
Fabrikantnummer03-0026
€ 30,75
Each
Aantal stuks
1 2.54 x 2.54mm 160 x 100 x 1.6mm 160mm 100mm 1.6mm CEM 30 1.02mm FR4 54 x 34 - DIN 41612 -
RS-stocknr. 515-3301
FabrikantnummerRE200-LFDS
FabrikantRoth Elektronik
€ 12,58
Each
Aantal stuks
2 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 38 x 61 35µm DIN 41612 C -
RS-stocknr. 527-9346
FabrikantnummerRE220-LF
FabrikantRoth Elektronik
€ 5,58
Each
Aantal stuks
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 37 x 58 35µm DIN 41617 -
RS-stocknr. 516-7568
FabrikantnummerRE130-LF
FabrikantRoth Elektronik
€ 4,58
Each
Aantal stuks
1 2 x 2mm 95.89 x 90.17 x 1.5mm 95.89mm 90.17mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 44 x 42 35µm - -
RS-stocknr. 527-9330
FabrikantnummerRE317-LF
FabrikantRoth Elektronik
€ 6,90
Each
Aantal stuks
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 37 x 55 35µm DIN 41612 D -
RS-stocknr. 518-4046
FabrikantnummerRE201-LFDS
FabrikantRoth Elektronik
€ 13,76
Each
Aantal stuks
2 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 34 x 54 35µm - -
RS-stocknr. 206-5504
FabrikantnummerRE060-HP
FabrikantRoth Elektronik
€ 4,90
Each
Aantal stuks
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Synthetic Resin Bonded Paper 1mm FR2 37 x 56 35µm DIN 41612 C -
RS-stocknr. 607-7028
FabrikantnummerRE210-S2
FabrikantRoth Elektronik
€ 7,90
Each
Aantal stuks
1 2.54 x 2.54mm 220 x 100 x 1.5mm 220mm 100mm 1.5mm CEM3 1mm - 38 x 85 35µm - -
RS-stocknr. 890-3575
FabrikantnummerAJP5
FabrikantCIF
€ 2,94
Each
Aantal stuks
1 2.54mm 100 x 50 x 1.5mm 100mm 50mm 1.5mm Synthetic Resin Bonded Paper 1mm FR2 - 35µm - One Side
Related Products
Matrix boards with 1mm holes on a 2.54mm ...
Description:
Matrix boards with 1mm holes on a 2.54mm pitch. Recommended for wire-wrapping applicationsEpoxy glass - CEM 301.6mm thick, copper-cladSingle sidedHole pitch 2.54mm (0.1in)Hole dia 1.0mm.
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance. VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
Quadratic soldering islands reduce risk of lifting during ...
Description:
Quadratic soldering islands reduce risk of lifting during soldering. Simple connections to adjacent soldering islands can also be made. An earth screen on the component side provides maximum shielding. Plug connectors compliant with DIN 41612, types B and C up ...
Matrix boards with 1mm holes on a 2.54mm ...
Description:
Matrix boards with 1mm holes on a 2.54mm pitch. Hot air levelledThrough holes have etched-free ring on ground plane side to provide isolated ground plane on component sidePlated through holes for both DIN connector and PCB matrix (RE334 only)Ground plane ...