Matrix Boards

Matrix boards are prototype circuit boards used for laying out electrical components securely, and can be used for both high frequency and analogue circuit building. When using a matrix board, electrical parts are soldered together and joined with tinned copper wire. 


Base materials typically include glass epoxy or synthetic resin-bonded paper. Matrix boards may be single, double or multi-layered, referring to the copper lining used. Multi-layering has the benefit of being both compact and lightweight.


What are matrix boards used for?

Matrix boards help to customise circuit board fabrication. You can build a permanent project using the board as it is. Alternatively, the board can function as a pre-design tool from which you would copy the layout onto a standard PCB (printed circuit board). Boards are available in various forms and sizes. Using a matrix board pre-project allows you to keep all the parts of your circuit easily accessible.


Types of matrix boards

Universal matrix boards are adaptable to most circuit building activities, whereas plain matrix boards are suitable for simpler projects. Special pitch boards have rounded corners allowing easy soldering, while copperless boards provide a more even workspace.


...
Lees meer Lees minder

Filters

41 - 60 van 92 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Sides Hole Pitch Dimensions Length Width Thickness Base Material Hole Diameter FR Material Grade Hole Layout Copper Thickness Connection Circuit Pattern
RS-stocknr. 100-4514
FabrikantRS PRO
€ 42,12
Each
Aantal stuks
1 2.54 x 2.54mm 220 x 100 x 1.6mm 220mm 100mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 - - DIN 41612 -
RS-stocknr. 100-4154
FabrikantRS PRO
€ 14,94
Each
Aantal stuks
- 2.54 x 2.54mm 454.66 x 95.1mm 454.66mm 95.1mm - Synthetic Resin Bonded Paper 1.02mm FR2 - - - -
RS-stocknr. 607-7012
FabrikantnummerRE210-S1
FabrikantRoth Elektronik
€ 6,28
Each
Aantal stuks
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm CEM3 1mm - 38 x 61 35µm - -
RS-stocknr. 518-5910
FabrikantnummerRE840-LF
FabrikantRoth Elektronik
€ 23,86
Each
Aantal stuks
1 2.54 x 2.54mm 233.4 x 160 x 1.5mm 233.4mm 160mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 53 x 89 35µm DIN 41612 C -
RS-stocknr. 890-3584
FabrikantnummerAL201
FabrikantCIF
€ 11,72
Each
Aantal stuks
2 - 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 - - DIN 41612 Two Side
RS-stocknr. 897-1402
FabrikantnummerRE016-LF
FabrikantRoth Elektronik
€ 4,73
Each
Aantal stuks
1 2.54 x 2.54mm 68.58 x 67.94 x 1.5mm 68.58mm 67.94mm 1.5mm Epoxy fibre-glass 1mm FR4 25 x 25 35µm - One Side
RS-stocknr. 189-2287
FabrikantnummerUB-RPI03
FabrikantSunhayato
€ 5,25
Each
Aantal stuks
2 2.54mm 65 x 30 x 1.6mm 65mm 30mm 1.6mm Glass Composite 0.9mm CEM-3 - - - Two Side
RS-stocknr. 528-0368
FabrikantnummerRE525-LF
FabrikantRoth Elektronik
€ 5,52
Each
Aantal stuks
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 37 x 57 35µm DIN 41612 D -
RS-stocknr. 890-3566
FabrikantnummerAGB10
FabrikantCIF
€ 13,01
Each
Aantal stuks
1 2.54mm 160 x 100 x 1.6mm 160mm 100mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - - - One Side
RS-stocknr. 110-2517
FabrikantRS PRO
€ 103,80
Each
Aantal stuks
2 2.54 x 2.54mm 233.4 x 220mm 233.4mm 220mm - Epoxy Glass Fabric Laminate 1.02mm FR4 - 35µm DIN 41612 -
RS-stocknr. 492-3092
FabrikantnummerRE472
FabrikantRoth Elektronik
€ 24,06
Each
Aantal stuks
2 2.54 x 2.54mm 70 x 70 x 1.5mm 70mm 70mm 1.5mm Epoxy Glass Fabric Laminate 0.9mm FR4 - 35µm - -
RS-stocknr. 159-6394
Fabrikantnummer08-40055
€ 60,07
Each
Aantal stuks
- 2.54 x 2.54mm 455 x 179 x 1.6mm 455mm 179mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 - - DIN 41612 -
RS-stocknr. 110-2371
FabrikantRS PRO
€ 96,57
Each
Aantal stuks
1 2.54 x 2.54mm 233.4 x 220 x 1.6mm 233.4mm 220mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 - - DIN 41612 -
RS-stocknr. 728-8724
FabrikantnummerRE120-LF
FabrikantRoth Elektronik
€ 6,90
Each
Aantal stuks
1 2.5 x 2.5mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 37 x 58 35µm DIN 41617 -
RS-stocknr. 181-6590
FabrikantnummerACB22
FabrikantCif Athelec
€ 8,58
Each
Aantal stuks
- - 100 x 220mm 100mm 220mm - - - - - - - -
RS-stocknr. 434-611
Fabrikantnummer03-0111
€ 73,25
Each
Aantal stuks
1 2.54 x 2.54mm 233.4 x 160 x 1.6mm 233.4mm 160mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 52 x 85 - DIN 41612 -
RS-stocknr. 189-2288
FabrikantnummerUB-THN01
FabrikantSunhayato
€ 8,11
Each
Aantal stuks
2 2.54mm 190 x 95 x 0.4mm 190mm 95mm 0.4mm Epoxy fibre-glass 1mm FR4 - - - One Side
RS-stocknr. 435-642
Fabrikantnummer222-2991
€ 79,39
Each
Aantal stuks
2 2.54 x 2.54mm 160 x 100 x 1.6mm 160mm 100mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - 35µm DIN 41612 -
RS-stocknr. 457-0828
FabrikantnummerAGB58
FabrikantCIF
€ 37,29
Each
Aantal stuks
1 2.54 x 2.54mm 510 x 160 x 1.6mm 510mm 160mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - 35µm - -
RS-stocknr. 435-305
Fabrikantnummer03-27557
€ 94,50
Each
Aantal stuks
1 2.54 x 2.54mm 233.4 x 220 x 1.6mm 233.4mm 220mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 75 x 86 - DIN 41612 -
Related Products
Matrix boards with 1mm holes on a 2.54mm ...
Description:
Matrix boards with 1mm holes on a 2.54mm pitch. Recommended for wire-wrapping applicationsEpoxy glass - CEM 301.6mm thick, copper-cladSingle sidedHole pitch 2.54mm (0.1in)Hole dia 1.0mm.
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance. VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
Quadratic soldering islands reduce risk of lifting during ...
Description:
Quadratic soldering islands reduce risk of lifting during soldering. Simple connections to adjacent soldering islands can also be made. An earth screen on the component side provides maximum shielding. Plug connectors compliant with DIN 41612, types B and C up ...
Matrix boards with 1mm holes on a 2.54mm ...
Description:
Matrix boards with 1mm holes on a 2.54mm pitch. Hot air levelledThrough holes have etched-free ring on ground plane side to provide isolated ground plane on component sidePlated through holes for both DIN connector and PCB matrix (RE334 only)Ground plane ...