Matrix Boards

Matrix boards are prototype circuit boards used for laying out electrical components securely, and can be used for both high frequency and analogue circuit building. When using a matrix board, electrical parts are soldered together and joined with tinned copper wire. 


Base materials typically include glass epoxy or synthetic resin-bonded paper. Matrix boards may be single, double or multi-layered, referring to the copper lining used. Multi-layering has the benefit of being both compact and lightweight.


What are matrix boards used for?

Matrix boards help to customise circuit board fabrication. You can build a permanent project using the board as it is. Alternatively, the board can function as a pre-design tool from which you would copy the layout onto a standard PCB (printed circuit board). Boards are available in various forms and sizes. Using a matrix board pre-project allows you to keep all the parts of your circuit easily accessible.


Types of matrix boards

Universal matrix boards are adaptable to most circuit building activities, whereas plain matrix boards are suitable for simpler projects. Special pitch boards have rounded corners allowing easy soldering, while copperless boards provide a more even workspace.


...
Lees meer Lees minder

Filters

61 - 80 van 92 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Sides Hole Pitch Dimensions Length Width Thickness Base Material Hole Diameter FR Material Grade Hole Layout Copper Thickness Connection Circuit Pattern
RS-stocknr. 159-6322
FabrikantRS PRO
€ 14,28
Each
Aantal stuks
1 2.54 x 2.54mm 220 x 100mm 220mm 100mm - Synthetic Resin Bonded Paper 1.02mm FR2 - 35µm DIN 41612 -
RS-stocknr. 508-0815
Fabrikantnummer06-0147
€ 68,25
Each
Aantal stuks
2 2.54 x 2.54mm 165.1 x 114.3 x 1.6mm 165.1mm 114.3mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 - 35µm - -
RS-stocknr. 457-0783
FabrikantnummerAGP58
FabrikantCIF
€ 35,83
Each
Aantal stuks
1 2.54 x 2.54mm 510 x 160 x 1.6mm 510mm 160mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - 35µm - -
RS-stocknr. 110-2501
FabrikantRS PRO
€ 82,17
Each
Aantal stuks
2 2.54 x 2.54mm 233.4 x 160mm 233.4mm 160mm - Epoxy Glass Fabric Laminate 1.02mm FR4 - - DIN 41612 -
RS-stocknr. 492-3092
FabrikantnummerRE472
FabrikantRoth Elektronik
€ 24,06
Each
Aantal stuks
2 2.54 x 2.54mm 70 x 70 x 1.5mm 70mm 70mm 1.5mm Epoxy Glass Fabric Laminate 0.9mm FR4 - 35µm - -
RS-stocknr. 434-611
Fabrikantnummer03-0111
€ 73,25
Each
Aantal stuks
1 2.54 x 2.54mm 233.4 x 160 x 1.6mm 233.4mm 160mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 52 x 85 - DIN 41612 -
RS-stocknr. 110-2438
Fabrikantnummer222-26492
€ 49,79
Each
Aantal stuks
- - 160 x 100 x 1.6mm 160mm 100mm 1.6mm Epoxy Glass Fabric Laminate - FR4 42 x 38 35µm DIN 41612 -
RS-stocknr. 181-6587
FabrikantnummerACB58
FabrikantCif Athelec
€ 15,80
Each
Aantal stuks
- - 100 x 580mm 100mm 580mm - - - - - - - -
RS-stocknr. 518-6632
FabrikantnummerRE323-LF
FabrikantRoth Elektronik
€ 6,90
Each
Aantal stuks
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 32 x 55 35µm DIN 41612 D, DIN 41612 E, DIN 41612 F -
RS-stocknr. 189-2285
FabrikantnummerUB-RPI01
FabrikantSunhayato
€ 5,60
Each
Aantal stuks
2 2.54mm 56 x 55.4 x 1.6mm 56mm 55.4mm 1.6mm Glass Composite 0.9mm CEM-3 - - - Two Side
RS-stocknr. 435-305
Fabrikantnummer03-27557
€ 94,50
Each
Aantal stuks
1 2.54 x 2.54mm 233.4 x 220 x 1.6mm 233.4mm 220mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 75 x 86 - DIN 41612 -
RS-stocknr. 435-298
Fabrikantnummer03-27555
€ 60,07
Each
Aantal stuks
1 2.54 x 2.54mm 220 x 100 x 1.6mm 220mm 100mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 77 x 34 - DIN 41612 -
RS-stocknr. 528-0683
FabrikantnummerRE232-LF
FabrikantRoth Elektronik
€ 15,34
Each
Aantal stuks
1 2.54 x 2.54mm 165.1 x 114.3 x 1.6mm 165.1mm 114.3mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 40 x 60 35µm - -
RS-stocknr. 181-6590
FabrikantnummerACB22
FabrikantCif Athelec
€ 8,58
Each
Aantal stuks
- - 100 x 220mm 100mm 220mm - - - - - - - -
RS-stocknr. 728-8724
FabrikantnummerRE120-LF
FabrikantRoth Elektronik
€ 6,90
Each
Aantal stuks
1 2.5 x 2.5mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 37 x 58 35µm DIN 41617 -
RS-stocknr. 159-6394
Fabrikantnummer08-40055
€ 60,07
Each
Aantal stuks
- 2.54 x 2.54mm 455 x 179 x 1.6mm 455mm 179mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 - - DIN 41612 -
RS-stocknr. 100-4205
Fabrikantnummer03-27556
€ 70,82
Each
Aantal stuks
1 2.54 x 2.54mm 233.4 x 160 x 1.6mm 233.4mm 160mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 52 x 86 - DIN 41612 -
RS-stocknr. 473-1073
FabrikantnummerRE471
FabrikantRoth Elektronik
€ 24,54
Each
Aantal stuks
2 2.54 x 2.54mm 57.2 x 57.2 x 1.5mm 57.2mm 57.2mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 - 35µm - -
RS-stocknr. 463-2819
FabrikantnummerRE500-HP
FabrikantRoth Elektronik
€ 4,90
Each
Aantal stuks
1 2.5 x 2.5mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Synthetic Resin Bonded Paper 1mm FR2 39 x 61 35µm - -
RS-stocknr. 457-0761
FabrikantnummerAGP12
FabrikantCIF
€ 26,47
Each
Aantal stuks
1 2.54 x 2.54mm 200 x 100 x 1.6mm 200mm 100mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - 35µm - -
Related Products
Matrix boards with 1mm holes on a 2.54mm ...
Description:
Matrix boards with 1mm holes on a 2.54mm pitch. Recommended for wire-wrapping applicationsEpoxy glass - CEM 301.6mm thick, copper-cladSingle sidedHole pitch 2.54mm (0.1in)Hole dia 1.0mm.
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance. VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
Quadratic soldering islands reduce risk of lifting during ...
Description:
Quadratic soldering islands reduce risk of lifting during soldering. Simple connections to adjacent soldering islands can also be made. An earth screen on the component side provides maximum shielding. Plug connectors compliant with DIN 41612, types B and C up ...
Matrix boards with 1mm holes on a 2.54mm ...
Description:
Matrix boards with 1mm holes on a 2.54mm pitch. Hot air levelledThrough holes have etched-free ring on ground plane side to provide isolated ground plane on component sidePlated through holes for both DIN connector and PCB matrix (RE334 only)Ground plane ...