Wiring Plates

Wiring plates are components that facilitate the construction of prototype printed circuit boards or experimental circuits. They allow you to test and modify a circuit or device prior to any mass programming or assembly.

What are wiring plates used for?

Wiring plates are mainly used by small-time electronics builders, electrical engineers and IT designers to manually test experimental circuits and devices. Testing, modifying and debugging is a fundamental element of prototyping any device.

Types of wiring plates

Wiring plates come in different shapes and sizes depending on your needs. They can be unclad or copper clad on one or both sides. 'Punchboard' wiring plates come pre-punched with a certain number of holes, which can vary in size or pattern, to accommodate through hole components.

Wiring plates can be made from different materials, such as phenolic and epoxy glass composite. Epoxy glass is the most widely used material for the production of these products because it resists high pressure and has an excellent strength-to-weight ratio.


...
Lees meer Lees minder

Filters

1 - 20 van 46 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs
RS-stocknr. 2508979853
Fabrikantnummer8015-1
FabrikantVector
€ 8,89
Each
Aantal stuks
RS-stocknr. 2509257457
Fabrikantnummer8024
FabrikantVector
€ 24,44
Each
Aantal stuks
RS-stocknr. 2508980061
FabrikantnummerE160-6U-1
FabrikantVector
€ 44,65
Each
Aantal stuks
RS-stocknr. 2508980437
Fabrikantnummer169P44WEC1
FabrikantVector
€ 27,60
Each
Aantal stuks
RS-stocknr. 2508979869
Fabrikantnummer8016-1
FabrikantVector
€ 12,85
Each
Aantal stuks
RS-stocknr. 2508979077
Fabrikantnummer8010
FabrikantVector
€ 53,40
Each
Aantal stuks
RS-stocknr. 2508980207
Fabrikantnummer59P44-032
FabrikantVector
€ 14,34
Each
Aantal stuks
RS-stocknr. 2508979897
Fabrikantnummer169P59-047
FabrikantVector
€ 27,60
Each
Aantal stuks
RS-stocknr. 2508979910
Fabrikantnummer169P84
FabrikantVector
€ 38,10
Each
Aantal stuks
RS-stocknr. 2508979184
Fabrikantnummer64P44
FabrikantVector
€ 10,63
Each
Aantal stuks
RS-stocknr. 2508979049
Fabrikantnummer85H85WE
FabrikantVector
€ 34,28
Each
Aantal stuks
RS-stocknr. 2508979061
Fabrikantnummer169P99
FabrikantVector
€ 54,72
Each
Aantal stuks
RS-stocknr. 2508979881
Fabrikantnummer169P59-032
FabrikantVector
€ 26,18
Each
Aantal stuks
RS-stocknr. 2508979932
Fabrikantnummer169P59XXXP
FabrikantVector
€ 20,29
Each
Aantal stuks
RS-stocknr. 2508979982
Fabrikantnummer3677
FabrikantVector
€ 40,49
Each
Aantal stuks
RS-stocknr. 2508980695
Fabrikantnummer8012
FabrikantVector
€ 77,71
Each
Aantal stuks
RS-stocknr. 2508980516
Fabrikantnummer64P44XXXP
FabrikantVector
€ 9,88
Each
Aantal stuks
RS-stocknr. 2508979948
Fabrikantnummer169P84WE
FabrikantVector
€ 37,09
Each
Aantal stuks
RS-stocknr. 2508980033
Fabrikantnummer4112-5
FabrikantVector
€ 34,01
Each
Aantal stuks
RS-stocknr. 2509049486
Fabrikantnummer12X12WEC1
FabrikantVector
€ 18,74
Each
Aantal stuks
Related Products
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance. VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
Ideal for development and prototype work, Veroboard is ...
Description:
Ideal for development and prototype work, Veroboard is intended primarily for wiring discreet components, particularly in analogue circuits.It is also useful when there is a large number of buses or common signals.The basic principle of Veroboard entails arranging components so ...
HF Verocard for circuits with a critical assembly.Component ...
Description:
HF Verocard for circuits with a critical assembly.Component side fully laminated with etched holes. Maximum isolation through grounding of the lamination. For reliable HF, digital and analogue circuits34 parallel circuit tracks, each with 540 holesNumerical gridDIN 41612 connector receptacle.
1.5 mm FR4 epoxy, 35 μm CU on ...
Description:
1.5 mm FR4 epoxy, 35 μm CU on both sidesPlated drill holes, Ø 1 mmSoldering and component side surface made of chem. nickel/gold (Ni/Au) and solder maskPre-scored breaking points for detaching individual modules from the boardSize 72.6 x 76.2 mmAdaption ...