Overalls

Overalls, coveralls, dungarees, bibs, and boiler suits are types of personal protective (PPE) workwear. Their main function is to keep the wearer clean and provide some protection from liquids and other elements in the workplace.


What are the main features of Overalls?


Depending on the applications they are used for, they can incorporate a variety of different features, making them suitable for a wide range of jobs and can be made from fabric or disposable material. The main features that overalls and coveralls can provide as protective workwear are:


  • Protects the wearer's body – Overalls cover most of the wearer’s body which is why in some industries they are considered an essential part of a personal protective uniform. They are incredibly versatile and can be worn anywhere from research or medical laboratories to automotive workshops or construction sites. It is important to ensure that the overall protects the wearer sufficiently based on the application they are being used for, for example wearing a fire-resistant overall when working with potentially flammable products or liquids.

  • Visibility – Some overalls feature hi-vis panels to ensure they are seen while at work as an additional safety measure. These can be worn by road workers, refuse collectors, fishermen or those working outdoors with large machinery or vehicles.

  • Additional warmth and protection against the elements – Overalls and coveralls are ideal for when working in colder conditions as they can provide an additional layer of warmth, as well as protect against the elements. Some overalls can even be purchased with a built-in thermal lining and waterproof material when working in cold environments for extended periods of time to allow for additional protection against the elements.

  • Keeps the wearer clean – For those that work outdoors or in environments that are dirty, overalls and coveralls are easy to wear over normal clothing to keep them clean. Such items of protective workwear are normally ideal for farmers, painters and decorators, vehicle technicians and more.

  • Disposable - Disposable coveralls are generally made from a lightweight, breathable material and often have elasticated cuffs on the arms, legs and waist to form a secure and comfortable fit.

  • Available in a wide range of sizes - Overalls and coveralls generally have sizes allocated from XS to XXXL to them to ensure that that the wearer has the correct size and is correctly, rather than utilising a one-size-fits-all method that could contribute to an uncomfortable and unprotective fit.

What is the difference between an overall and a coverall?


The main difference is that a Coverall is a loose-fitting protective suit that covers the whole body and an overall is a trouser with an attached bib and shoulder straps. An Overall often does not cover the full body of the wearer, only legs and torso, and is ideal for wearing a workwear jacket over.


...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Size Style Gender Reusable/Disposable Standards Met Chest Size Material Properties Length Hi-Vis Material Inside Leg Closure Type Hooded Knee Pad Pocket
RS-stocknr. 767-2946
Fabrikantnummer96900
FabrikantKimberly Clark
€ 14,25
Each
Aantal stuks
XL Disposable overalls Men Disposable CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash Protection; EN ISO 13982-1:2004 - Particle Protection 120 to 128cm Antistatic, Breathable, Low linting, Protection against particles and splashes, Silicone-free 182 → 188cm - Polypropylene - Zip Yes -
RS-stocknr. 767-2930
Fabrikantnummer96840
FabrikantKimberly Clark
€ 14,25
Each
Aantal stuks
XL Disposable overalls Men Disposable CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash Protection; EN ISO 13982-1:2004 - Particle Protection 120 to 128cm Antistatic, Breathable, Low linting, Protection against particles and splashes, Silicone-free 182 → 188cm - Polypropylene - Zip Yes -
RS-stocknr. 767-2920
Fabrikantnummer96780
FabrikantKimberly Clark
€ 27,50
Each
Aantal stuks
XL Disposable overalls Men Disposable CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 14126 : 2003; EN 14605:2005 - Liquid Tight Clothing; EN 14605:2005 - Spray Tight Clothing; EN ISO 13982-1:2004 - Particle Protection. 120 to 128cm Antistatic, Protection against chemical sprays, Silicone-free 182 → 188cm - Spunbond Fabric - Zip Yes -
RS-stocknr. 767-2889
Fabrikantnummer95640
FabrikantKimberly Clark
€ 6,00
Each
Aantal stuks
M Disposable overalls Men Disposable CE CAT I 104 to 112cm For General Use, Silicone-Free 170 → 176cm - Spunbond Fabric - Snap Button Yes -
RS-stocknr. 767-2942
Fabrikantnummer96890
FabrikantKimberly Clark
€ 14,25
Each
Aantal stuks
L Disposable overalls Men Disposable CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash Protection; EN ISO 13982-1:2004 - Particle Protection 112 to 120cm Antistatic, Breathable, Low linting, Protection against particles and splashes, Silicone-free 176 → 182cm - Polypropylene - Zip Yes -
RS-stocknr. 767-2933
Fabrikantnummer96820
FabrikantKimberly Clark
€ 14,25
Each
Aantal stuks
M Disposable overalls Men Disposable CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash Protection; EN ISO 13982-1:2004 - Particle Protection 104 to 112cm Antistatic, Breathable, Low linting, Protection against particles and splashes, Silicone-free 170 → 176cm - Polypropylene - Zip Yes -
RS-stocknr. 767-2936
Fabrikantnummer96830
FabrikantKimberly Clark
€ 14,25
Each
Aantal stuks
L Disposable overalls Men Disposable CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash Protection; EN ISO 13982-1:2004 - Particle Protection 112 to 120cm Antistatic, Breathable, Low linting, Protection against particles and splashes, Silicone-free 176 → 182cm - Polypropylene - Zip Yes -
RS-stocknr. 767-2955
Fabrikantnummer97910
FabrikantKimberly Clark
€ 8,75
Each
Aantal stuks
M Disposable overalls Men Disposable CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash Protection; EN ISO 13982-1:2004 - Particle Protection 104 to 112cm Antistatic, Low linting, Protection against liquids and particles, Silicone-free 170 → 176cm - Spunbond Fabric - Zip Yes -
RS-stocknr. 767-2924
Fabrikantnummer96790
FabrikantKimberly Clark
€ 27,50
Each
Aantal stuks
XXL Disposable overalls Men Disposable CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 14126 : 2003; EN 14605:2005 - Liquid Tight Clothing; EN 14605:2005 - Spray Tight Clothing; EN ISO 13982-1:2004 - Particle Protection. 128 to 136cm Antistatic, Protection against chemical sprays, Silicone-free 188 → 194cm - Spunbond Fabric - Zip Yes -
RS-stocknr. 767-2961
Fabrikantnummer97940
FabrikantKimberly Clark
€ 8,75
Each
Aantal stuks
XXL Disposable overalls Men Disposable CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash Protection; EN ISO 13982-1:2004 - Particle Protection 128 to 136cm Antistatic, Low linting, Protection against liquids and particles, Silicone-free 188 → 194cm - Spunbond Fabric - Zip Yes -
RS-stocknr. 767-2952
Fabrikantnummer97930
FabrikantKimberly Clark
€ 8,75
Each
Aantal stuks
XL Disposable overalls Men Disposable CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash Protection; EN ISO 13982-1:2004 - Particle Protection 120 to 128cm Antistatic, Low linting, Protection against liquids and particles, Silicone-free 182 → 188cm - Spunbond Fabric - Zip Yes -
RS-stocknr. 767-2958
Fabrikantnummer97920
FabrikantKimberly Clark
€ 8,75
Each
Aantal stuks
L Disposable overalls Men Disposable CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash Protection; EN ISO 13982-1:2004 - Particle Protection 112 to 120cm Antistatic, Low linting, Protection against liquids and particles, Silicone-free 176 → 182cm - Spunbond Fabric - Zip Yes -
RS-stocknr. 767-2918
Fabrikantnummer96760
FabrikantKimberly Clark
€ 27,50
Each
Aantal stuks
M Disposable overalls Men Disposable CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 14126 : 2003; EN 14605:2005 - Liquid Tight Clothing; EN 14605:2005 - Spray Tight Clothing; EN ISO 13982-1:2004 - Particle Protection. 104 to 112cm Antistatic, Protection against chemical sprays, Silicone-free 170 → 176cm - Spunbond Fabric - Zip Yes -
RS-stocknr. 767-2927
Fabrikantnummer96770
FabrikantKimberly Clark
€ 27,50
Each
Aantal stuks
L Disposable overalls Men Disposable CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 14126 : 2003; EN 14605:2005 - Liquid Tight Clothing; EN 14605:2005 - Spray Tight Clothing; EN ISO 13982-1:2004 - Particle Protection. 112 to 120cm Antistatic, Protection against chemical sprays, Silicone-free 176 → 182cm - Spunbond Fabric - Zip Yes -
RS-stocknr. 767-2949
Fabrikantnummer96880
FabrikantKimberly Clark
€ 14,25
Each
Aantal stuks
M Disposable overalls Men Disposable CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash Protection; EN ISO 13982-1:2004 - Particle Protection 104 to 112cm Antistatic, Breathable, Low linting, Protection against particles and splashes, Silicone-free 170 → 176cm - Polypropylene - Zip Yes -