Process Pump Strainers & Inline Filters

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Strainer or Filter Suitable Media Maximum Flow Rate Filtration Level Connection Body Material Connection Size Maximum Working Pressure Minimum Working Pressure Thread Standard or Connection Type Working Pressure Range
RS-stocknr. 432-5296
FabrikantnummerM6A-F4L-50-SS
FabrikantParker
€ 54,31
Each
Aantal stuks
Filter Gas, Liquid 4.05L/min 50µm 6 mm A-Lok Stainless Steel 6mm 414 bar 0bar A-Lok 0 → 414 bar
RS-stocknr. 517-359
Fabrikantnummer9933-05-BQ
FabrikantParker
€ 119,43
1 Box of 10
Box(es)
Filter Gas, Liquid 5.4SCFM - 1/4 in G Nylon 1/4in 125 psig - G Maximum of 125 psig
RS-stocknr. 432-5280
Fabrikantnummer8A-F8L-50-SS
FabrikantParker
€ 105,16
Each
Aantal stuks
Filter Gas, Liquid 19.64L/min 50µm 1/2 in A-Lok Stainless Steel 1/2in 414 bar 0bar A-Lok 0 → 414 bar
RS-stocknr. 903-0886
Fabrikantnummer9933-05-CQ
FabrikantParker
€ 14,632
Each (In a Pack of 10)
Aantal stuks
Filter Gas, Liquid - - 1/4 in Nylon 1/4in 125 psig - Straight Tube Maximum of 125 psig
RS-stocknr. 432-5268
Fabrikantnummer4A-F4L-50-SS
FabrikantParker
€ 54,53
Each
Aantal stuks
Filter Gas, Liquid 4.05L/min 50µm 1/4 in A-Lok Stainless Steel 1/4in 414 bar 0bar A-Lok 0 → 414 bar
RS-stocknr. 517-353
Fabrikantnummer9933-11BQ-F1297
FabrikantParker
€ 311,40
1 Box of 10
Box(es)
Filter Gas, Liquid 170L/min - 1/4 in G Nylon 1/4in 125 psig - G Maximum of 125 psig