Omschrijving | Prijs | Strainer or Filter | Suitable Media | Maximum Flow Rate | Filtration Level | Connection | Body Material | Connection Size | Maximum Working Pressure | Minimum Working Pressure | Thread Standard or Connection Type | Working Pressure Range | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
777-0355
Fabrikantnummer595022
FabrikantAltecnic
|
€ 16,99
Each
Aantal stuks
|
Strainer | Liquid | - | 400µm | 22 mm Compression | Brass | 22mm | 16 bar | 0bar | Compression | 0 16 bar | |
RS-stocknr.
777-0343
FabrikantnummerCA-RS/595015
FabrikantAltecnic
|
€ 15,30
Each
Aantal stuks
|
Strainer | Liquid | - | 100µm | 15 mm Compression | Brass | 15mm | 16 bar | 0bar | Compression | 0 16 bar |