Compression Fittings

What are compression fittings?Suitable for use in both commercial and residential applications, brass and copper compression fittings are an easy and practical plumbing method for both DIY and professional plumbers. Available in a variety of standard sizes each in different profiles such as straight connectors, 90-degree elbow, equal tee as well as reducing fittings from one size to another. Connecting copper pipe is easy with the range of fittings available with minimal effort. How do compression fittings work?Standard compression fittings are simple and easy to use fitting as simple as the name sounds. Made up of three basic pieces, a compression fitting uses a threaded nut with a hole in that tightens down to the compression fittings body. This tightens down over a small typically brass ring called an Olive that is placed between the nut and the body of the fitting. This olive is compressed by the tightening of the nut to the body creating a sealed joint. What size do I need? Always check the exact size of the pipe or fitting to be used when plumbing and a range of metric and imperial fittings are available and ensuring the correct size is selected is key to making an exact and well-sealed joint. Using Compression FittingsMost standard compression fittings just require two spanners to install, these can either be fixed or adjustable spanners used to tighten the fittings nut down for the best seal. PTFE tape may also be used over the fittings thread to give the best seal and limit the risk of leaking over time.

...
Lees meer Lees minder

Filters

1 - 20 van 23 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Compression Connection Pipe Diameter Fitting Type Material Threaded Connection Fitting Direction Thread Size Thread Standard Gender
RS-stocknr. 432-4811
FabrikantnummerETM6-316
FabrikantParker
€ 21,64
Each
Aantal stuks
- Union - - Tee - - -
RS-stocknr. 432-4653
Fabrikantnummer4SC4-316
FabrikantParker
€ 10,57
Each
Aantal stuks
- Union - - Straight 7/16-20 - -
RS-stocknr. 432-4732
Fabrikantnummer8MSC8N-316
FabrikantParker
€ 15,58
Each
Aantal stuks
- Coupler - 1/2 in NPT Straight 1/2in NPT -
RS-stocknr. 432-4760
FabrikantnummerM12MSC1/2N-316
FabrikantParker
€ 15,58
Each
Aantal stuks
- Coupler - 1/2 in NPT Straight 1/2in NPT -
RS-stocknr. 432-4697
FabrikantnummerSCM10-316
FabrikantParker
€ 15,04
Each
Aantal stuks
- Union - - Straight - - -
RS-stocknr. 432-4675
Fabrikantnummer8SC8-316
FabrikantParker
€ 22,40
Each
Aantal stuks
- Union - - Straight 3/4-20 - -
RS-stocknr. 432-4833
FabrikantnummerETM12-316
FabrikantParker
€ 42,95
Each
Aantal stuks
- Union - - Tee - - -
RS-stocknr. 432-4748
FabrikantnummerM6MSC1/4N-316
FabrikantParker
€ 6,75
Each
Aantal stuks
- Coupler - 1/4 in NPT Straight 1/4in NPT -
RS-stocknr. 432-4877
Fabrikantnummer8EE8-316
FabrikantParker
€ 30,83
Each
Aantal stuks
- Elbow - - 90° 3/4-20 - -
RS-stocknr. 432-4726
Fabrikantnummer6MSC6N-316
FabrikantParker
€ 10,57
Each
Aantal stuks
- Coupler - 3/8 in NPT Straight 3/8in NPT -
RS-stocknr. 432-4669
Fabrikantnummer6SC6-316
FabrikantParker
€ 14,60
Each
Aantal stuks
- Union - - Straight 9/16-20 - -
RS-stocknr. 432-4849
Fabrikantnummer4EE4-316
FabrikantParker
€ 15,36
Each
Aantal stuks
- Elbow - - 90° 7/16-20 - -
RS-stocknr. 432-4704
FabrikantnummerSCM12-316
FabrikantParker
€ 22,40
Each
Aantal stuks
- Union - - Straight - - -
RS-stocknr. 432-4861
Fabrikantnummer6EE6-316
FabrikantParker
€ 18,71
Each
Aantal stuks
- Elbow - - 90° 9/16-20 - -
RS-stocknr. 432-4776
Fabrikantnummer4ET4-316
FabrikantParker
€ 21,64
Each
Aantal stuks
- Union - - Tee 7/16-20 - -
RS-stocknr. 432-4827
FabrikantnummerETM10-316
FabrikantParker
€ 28,24
Each
Aantal stuks
- Union - - Tee - - -
RS-stocknr. 432-4883
FabrikantnummerEEM6-316
FabrikantParker
€ 15,36
Each
Aantal stuks
- Elbow - - 90° - - -
RS-stocknr. 432-4990
FabrikantnummerM12RUM6-316
FabrikantParker
€ 23,26
Each
Aantal stuks
- Reducer Union - - - - - -
RS-stocknr. 432-4805
Fabrikantnummer8ET8-316
FabrikantParker
€ 42,95
Each
Aantal stuks
- Union - - Tee 3/4-20 - -
RS-stocknr. 432-4710
Fabrikantnummer4MSC4N-316
FabrikantParker
€ 6,75
Each
Aantal stuks
- Coupler - 1/4 in NPT Straight 1/4in NPT -