Process Fittings

Process fittings are components used to connectpipes or tubing and affect the flow of the substance being conveyed in systems in the pharmaceutical, food and chemical industries.

How do process fittings work?

Process fittings are made from different materials depending on their application. To connect pipes or tubes, they usually either screw on or use push-fit technology (depending on the type of pipe) rather than using solder. Push-fit technology allows for quick disconnection of the fitting without the use of tools. They are usually used with process tubing, which tends to be transparent so that you can see and note any blockages in the substance being conveyed.

Types of process fittings

Process fittings can be made from different materials, such as acetal, brass, polyvinyl chloride (PVC), rubber and stainless steel. There are several different types of fitting that do different jobs. For example, tee fittings allow different pipes to converge, while reducer fittings allow for a change in pipe size to meet pipes or tubing flow requirements or adapt to existing piping of a different size. Different fittings have different maximum working pressure limits.


...
Lees meer Lees minder

Filters

1 - 20 van 72 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Fitting Direction Fitting Type Connection Series Material Maximum Working Pressure Length Connection Size Thread Standard or Connection Type
RS-stocknr. 784-5396
FabrikantRS PRO
€ 21,72
Each
Aantal stuks
Straight Tee Coupler Compression - Brass 16 bar - 15 x 15mm Compression
RS-stocknr. 768-2208
FabrikantRS PRO
€ 98,70
Each
Aantal stuks
Straight Coupler 2 in G SAFLOK Stainless Steel - - 2in G
RS-stocknr. 498-662
Fabrikantnummer105676200
FabrikantCEJN
€ 38,96
Each
Aantal stuks
- Nipple 1/2 in G 567 Brass 20 bar 56.5mm 1/2in G
RS-stocknr. 498-466
Fabrikantnummer102671200
FabrikantCEJN
€ 49,21
Each
Aantal stuks
Straight Coupler 1/4 in G 267 Brass 20 bar 43.5mm 1/4in G
RS-stocknr. 896-8345
FabrikantnummerPI220808S
FabrikantJohn Guest
€ 11,16
1 Bag of 10
Bag(s)
Elbow Stem Elbow 1/4 in Push Fit - Acetal 10 bar - 1/4in Push Fit
RS-stocknr. 896-8333
FabrikantnummerPI0408S
FabrikantJohn Guest
€ 10,52
1 Bag of 10
Bag(s)
Straight Connector 1/4 in Push Fit - Acetal 10 bar - 1/4in Push Fit
RS-stocknr. 123-8736
Fabrikantnummer753151612
FabrikantGeorg Fischer
€ 27,88
Each
Aantal stuks
Elbow Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar - 75mm -
RS-stocknr. 123-8735
Fabrikantnummer753961610
FabrikantGeorg Fischer
€ 16,21
Each
Aantal stuks
Straight End Cap - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 60mm 50mm -
RS-stocknr. 896-8358
FabrikantnummerPI0208S
FabrikantJohn Guest
€ 16,21
1 Bag of 10
Bag(s)
Tee Equal Tee 1/4 in Push Fit - Acetal 10 bar - 1/4in Push Fit
RS-stocknr. 249-7535
Fabrikantnummer423940
FabrikantBurkert
€ 234,38
Each
Aantal stuks
Straight Flow Adapter 1 in Rc S030 PVC 10 bar 161mm 1in Rc
RS-stocknr. 249-7513
Fabrikantnummer423938
FabrikantBurkert
€ 222,76
Each
Aantal stuks
Straight Flow Adapter 1 in Rc S030 PVC 10 bar 135mm 1/2in Rc
RS-stocknr. 467-995
Fabrikantnummer424009
FabrikantBurkert
€ 620,78
Each
Aantal stuks
Straight Flow Adapter 2 in G S030 Stainless Steel 16 bar - 2in G
RS-stocknr. 370-4806
Fabrikantnummer438164
FabrikantBurkert
€ 163,65
Each
Aantal stuks
Straight Flow Sensor 3/4 in G 8010 Brass 16 bar - 3/4in G
RS-stocknr. 123-8716
Fabrikantnummer753211611
FabrikantGeorg Fischer
€ 20,88
Each
Aantal stuks
Tee Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 151mm 63mm -
RS-stocknr. 468-140
Fabrikantnummer438093
FabrikantBurkert
€ 176,32
Each
Aantal stuks
- Socket 25 mm 8010 PVC 10 bar 116mm 25mm -
RS-stocknr. 896-8349
FabrikantnummerCI320816FS
FabrikantJohn Guest
€ 16,85
1 Bag of 10
Bag(s)
Straight Tap Adapter 1/4 in Push Fit, 3/4 in BSP - Acetal 10 bar - 1/4 (Tube OD) in, 3/4 (Thread BSP) in BSP
RS-stocknr. 123-8712
Fabrikantnummer753151608
FabrikantGeorg Fischer
€ 9,81
Each
Aantal stuks
Elbow Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar - 32mm -
RS-stocknr. 123-8705
Fabrikantnummer753911610
FabrikantGeorg Fischer
€ 6,49
Each
Aantal stuks
Straight Coupler - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar 88mm 50mm -
RS-stocknr. 123-8723
Fabrikantnummer753151610
FabrikantGeorg Fischer
€ 19,26
Each
Aantal stuks
Elbow Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar - 50mm -
RS-stocknr. 123-8696
Fabrikantnummer753101611
FabrikantGeorg Fischer
€ 22,16
Each
Aantal stuks
Elbow Elbow - ELGEF Plus - 10 (Gas) bar, 16 (Water) bar - 63mm -