Hose Protectors

Hose protectors are materials or devices that are used to protect hoses or their connectors from damage. Using hose protectors can prevent costly down time and replacements due to hose failure.

Popular Types:
• Hose wrap: Hose wrap is a spiral piece of plastic that fits the diameter and length of your hose. It is sometimes called ’spiral wrap’ or ’plastic wrap’. It is easy to install, and you do not always need to remove the hose to install it. Hose wrap can be bought in longer lengths up to 20 metres, but it is possible to purchase smaller lengths that have already been cut down to size.
• Hose connection protectors: These are within the region of 10 centimetres long and specifically protect the hose and clamp connection from damage.

What do hose protectors do?
Hose protectors defend against abrasion, vibration, rubbing and many are shock resistant. Some options help to reinforce hoses by making them more crush resistant. Some hose wraps also offer protection against oil, acid and solvents, UV Rays and other contaminants in the atmosphere. While many hose wraps are black, some are brightly coloured to help prevent tripping.

Despite the added durability, hose protectors still enable full flexibility of the hose, and do not impact its functionality in any way.


What are hose protectors used for?
- Hydraulic hoses
- Industrial hoses
- Pneumatic hoses
- Hose assemblies
- Wire management

...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Hose Size Compatibility Length Inner Diameter Outer Diameter Material Maximum Compatible Hose Size Minimum Compatible Hose Size
RS-stocknr. 195-4819
Fabrikantnummer48530
FabrikantUnicoil
€ 25,38
Each
Aantal stuks
- 44mm 1in 1.42in Stainless Steel - -
RS-stocknr. 195-4816
Fabrikantnummer48515
FabrikantUnicoil
€ 17,70
Each
Aantal stuks
- 44mm 1/2in 0.83in Stainless Steel - -
RS-stocknr. 195-4812
Fabrikantnummer48500
FabrikantUnicoil
€ 16,51
Each
Aantal stuks
- 44mm 1/4in 0.52in Stainless Steel - -
RS-stocknr. 195-4818
Fabrikantnummer48525
FabrikantUnicoil
€ 19,90
Each
Aantal stuks
- 44mm 3/4in 1.09in Stainless Steel - -
RS-stocknr. 195-4815
Fabrikantnummer48510
FabrikantUnicoil
€ 16,87
Each
Aantal stuks
- 44mm 3/8in 0.72in Stainless Steel - -
RS-stocknr. 195-4811
Fabrikantnummer48599
FabrikantUnicoil
€ 289,81
Each
Aantal stuks
- 231mm 13 mm, 16 mm, 18 mm, 21 mm, 24 mm, 28 mm, 36 mm 13 mm, 16 mm, 18 mm, 21 mm, 24 mm, 28 mm, 36 mm Stainless Steel - -
RS-stocknr. 195-4817
Fabrikantnummer48520
FabrikantUnicoil
€ 18,51
Each
Aantal stuks
- 44mm 5/8in 0.95in Stainless Steel - -
RS-stocknr. 195-4814
Fabrikantnummer48505
FabrikantUnicoil
€ 16,53
Each
Aantal stuks
- 44mm 5/16in 0.64in Stainless Steel - -