Check Valves

Check valves prevent reverse flow of fluids and gases within a pipeline system. They are designed to allow fluid to flow one way through the pipeline. Due to the simple design, check valves generally operate without automation or human interaction and instead rely on the flow velocity of the fluid to open and close.

How do they work?

Check valves are flow sensitive and rely on the line fluid to open and close. The internal disc allows flow to pass forward, which opens the valve. The disc begins closing the valve as forward flow decreases or is reversed, depends on the design. Construction is normally simple with only a few components such as the body, seat, disc and cover.

Check Valve types

There are several types of check valves for just about any application. Some of the more popular types include:
● Ball
● Dual plate
● Double door
● Spring assisted inline
● Nozzle
● Piston or lift
● swing checks

As with other types of valves, speciality check valves can be found for special applications.


Check valves are found in just about any type of facility from industrial plants and homes.

...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Connection Body Material Maximum Working Pressure Thread Size Thread Standard
RS-stocknr. 794-8366
FabrikantnummerFLOW230005
€ 10,67
Each
Aantal stuks
Double 1/2 in BSP Female Brass 10 bar 1/2in BSP
RS-stocknr. 794-8375
FabrikantnummerFLOW230006
€ 22,06
Each
Aantal stuks
Double 3/4 in BSP Female Brass 10 bar 3/4in BSP
RS-stocknr. 794-8356
FabrikantnummerFLOW230001
€ 9,73
Each
Aantal stuks
Double 15 mm BSP Female Brass 10 bar 15mm BSP
RS-stocknr. 794-8394
FabrikantnummerFLOW235004
€ 10,29
Each
Aantal stuks
Single 1/2 in BSP Female Brass 10 bar 1/2in BSP
RS-stocknr. 794-8410
FabrikantnummerFLOW235908
€ 45,10
Each
Aantal stuks
Single 1-1/2 in BSP Female Brass 10 bar 1-1/2in BSP
RS-stocknr. 794-8388
FabrikantnummerFLOW235001
€ 7,33
Each
Aantal stuks
Single 15 mm BSP Female Brass 10 bar 15mm BSP
RS-stocknr. 794-8353
FabrikantnummerFIBV246908
€ 13,00
Each
Aantal stuks
Double 1/8 in BSP Brass 6 bar 1/8in BSP
RS-stocknr. 794-8384
FabrikantnummerFLOW230910
€ 123,53
Each
Aantal stuks
Double 2 in BSP Female Brass 10 bar 2in BSP
RS-stocknr. 794-8381
FabrikantnummerFLOW230009
€ 90,90
Each
Aantal stuks
Double 1-1/2 in BSP Female Brass 10 bar 1-1/2in BSP
RS-stocknr. 794-8413
FabrikantnummerFLOW235909
€ 55,02
Each
Aantal stuks
Single 2 in BSP Female Brass 10 bar 2in BSP
RS-stocknr. 794-8378
FabrikantnummerFLOW230907
€ 39,02
Each
Aantal stuks
Double 1 in BSP Female Brass 10 bar 1in BSP