Gate Valves

A gate valve is designed to fully open and close once installed into pipelines as isolating valves. Operation of a gate valve is performed doing an either clockwise to close or clockwise to open rotating motion of the stems. When operated, the gate moves up or downward on threaded part of the stem.

Types
Gate valves are divided into two types: parallel and wedge shaped.

  • Parallel gate valve use a flat gate between two parallel seats
  • Wedge shaped valve use two inclined seats and slightly mismatched inclined gate, allowing a tight shut off.

Uses of Gate Valves
Gate valves are widely used for all types of applications and are suitable for both above ground and underground installation. Underground installations are paramount to choose the right type of valve to avoid high replacement costs.
Gate valves can be used for a vast number of industrial applications including the oil and gas industry, pharmaceuticals, manufacturing, automotive and marine. Gate valves can be used in demanding environments such as high temperature and high-pressure environments. They are often seen in:

  • Power plants
  • Water treatment
  • Mining and
  • Offshore applications.

...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Maximum Working Pressure Handle Height from Center Body Material Disc Material Connection Size Thread Standard or Connection Type
RS-stocknr. 261-0356
Fabrikantnummer203012
FabrikantSchurter
€ 92,70
Each
Aantal stuks
2 in BSPT 20 bar 170mm Brass - 2in BSPT Female