Pneumatic Operated Process Valves

Filters

81 - 100 van 118 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Valve Type Default Valve Position Return Type Connection Maximum Working Pressure Thread Size Thread Standard
RS-stocknr. 917-1827
Fabrikantnummer986X
FabrikantValsteam ADCA
€ 1.194,13
Each
Aantal stuks
- - - 1/8 in G 6 bar 1/8in G
RS-stocknr. 760-5716
FabrikantRS PRO
€ 442,58
Each
Aantal stuks
Ball NC Spring 1-1/4 in BSP 1000 psi 1-1/4in BSP
RS-stocknr. 760-5582
FabrikantRS PRO
€ 149,30
Each
Aantal stuks
Ball NC Direct Action 1-1/4 in BSP 40 bar 1-1/4in BSP
RS-stocknr. 816-3115
Fabrikantnummer187840
FabrikantBurkert
€ 517,32
Each
Aantal stuks
Angle NC Spring 1-1/2 in G 16 bar 1-1/2in G
RS-stocknr. 760-5586
FabrikantRS PRO
€ 173,05
Each
Aantal stuks
Ball NC Direct Action 1-1/2 in BSP 40 bar 1-1/2in BSP
RS-stocknr. 917-1791
Fabrikantnummer446204
FabrikantValsteam ADCA
€ 2.062,61
Each
Aantal stuks
- NC, NO Direct Action - 3.5 bar 1/4in -
RS-stocknr. 760-5652
FabrikantRS PRO
€ 186,63
Each
Aantal stuks
Ball NC Spring 3/8 in BSP 1000 psi 3/8in BSP
RS-stocknr. 760-5643
FabrikantRS PRO
€ 186,63
Each
Aantal stuks
Ball NC Spring 1/4 in BSP 1000 psi 1/4in BSP
RS-stocknr. 901-0126
Fabrikantnummer199234124
FabrikantGeorg Fischer
€ 464,40
Each
Aantal stuks
Ball NC Spring - 10 bar 3/4in -
RS-stocknr. 760-5633
FabrikantRS PRO
€ 192,28
Each
Aantal stuks
Ball NC Direct Action 1 in BSP 1000 psi 1in BSP
RS-stocknr. 816-3061
Fabrikantnummer178860
FabrikantBurkert
€ 149,92
Each
Aantal stuks
Angle NC Spring 1 in G 16 bar 1in G
RS-stocknr. 917-1820
Fabrikantnummer481308
FabrikantValsteam ADCA
€ 2.531,96
Each
Aantal stuks
- NC, NO Direct Action - 3.5 bar 2in -
RS-stocknr. 760-5589
FabrikantRS PRO
€ 133,26
Each
Aantal stuks
Ball NC Direct Action 1 in BSP 40 bar 1in BSP
RS-stocknr. 816-3106
Fabrikantnummer186487
FabrikantBurkert
€ 319,90
Each
Aantal stuks
Angle NC Spring 1-1/2 in G 16 bar 1-1/2in G
RS-stocknr. 126-0247
FabrikantnummerVXB215CHA
FabrikantSMC
€ 144,30
Each
Aantal stuks
Angle Seat NC - 3/4 in G 0.6 MPa 3/4in G
RS-stocknr. 760-5655
FabrikantRS PRO
€ 186,63
Each
Aantal stuks
Ball NC Spring 1/2 in BSP 1000 psi 1/2in BSP
RS-stocknr. 163-7373
FabrikantnummerVZXF-L-M22C-M-B-G12-120-M1-H3B1T-50-16
FabrikantFesto
€ 118,96
Each
Aantal stuks
Angle Seat NC Spring 1/2 in G 40 bar 1/2in G
RS-stocknr. 163-7370
FabrikantnummerVZXF-L-M22C-M-B-G114-290-H3B1-50-7
FabrikantFesto
€ 152,02
Each
Aantal stuks
Angle Seat NC Spring 1-1/4 in G 40 bar 1-1/4in G
RS-stocknr. 163-7376
FabrikantnummerVZXF-L-M22C-M-B-G114-290-M1-H3B1T-50-7
FabrikantFesto
€ 181,91
Each
Aantal stuks
Angle Seat NC Spring 1-1/4 in G 40 bar 1-1/4in G
RS-stocknr. 121-5819
FabrikantnummerVZXF-L-M22C-M-B-G34-180&
FabrikantFesto
€ 201,37
Each
Aantal stuks
Angle Seat NC Spring 3/4 in BSP 20 bar 3/4in BSP
Related Products
RS Pro Brand Screwed End Swing Check Valves ...
Description:
RS Pro Brand Screwed End Swing Check Valves that allow liquids to flow in only one direction. 1/2 - 3" (DN15 - DN80)W.P: 200 WOGW.T: -20°C - 200°C (-4°F - 392°F)Investment castingSocket weld (option)Thread type: ASME B1.20.1 (NPT), DIN 2999 ...
A compact stainless steel non return disc check ...
Description:
A compact stainless steel non return disc check valve designed for use with steam and hot condensate. These valves have a CE marking of PN25. Connections are female screwedLow pressure dropSimple and compact designHorizontal or vertical installation.
Single check valve protects against the risk of ...
Description:
Single check valve protects against the risk of back flow and back syphonage contaminationsCompact lightweight construction for easy installationMinimum pressure drop giving good flow ratesIdeal for all Class 2 contamination risks as per Water Supply (water fittings) Regulations 1999Available with ...
RS Screwed End Globe Valves used for regulating ...
Description:
RS Screwed End Globe Valves used for regulating flow in a pipeline and available in a variety of sizes. 1/4"-2" (DN8-DN50)W.P: 200WOGW.T: -20°C-200°C (-4°F-392°F)Investment castingThread type: ASME B1.20.1 (NPT), DIN 2999 & BS21, ISO7/1 & EN10226.