Process Ball Valves

Process ball valves are typically installed in shutoff valves and are often controlled with a lever or handle. The valve contains a ball with a hole through it. The hole aligns with the pipes when the valve is open, allowing flow. When the valve is closed, the hole rotates perpendicular to it, shutting off the flow.

What are process ball valves used for?

Process ball valves are commonly used for isolating fluids in applications involving instrumentation and processes, such as the distribution of natural gas. They come in a range of attachment types and pressure ratings.

Process ball valves are durable, performing well after many cycles. They're also reliable, closing securely even after long periods of disuse. These qualities make them ideal for shutoff and control applications. As a result of their versatility and ease of operation and repair, they're extensively used across industry.

Types of process ball valves

Process ball valves are distinguished by their attachment types, which include compression and threaded. The valve bodies can be made from brass, nickel-plated brass, PVC, PVDF or stainless steel. Balls can be made from brass, chrome-plated brass, nickel-plated brass or stainless steel.


...
Lees meer Lees minder

Filters

21 - 40 van 50 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Attachment Type Compression Fitting Size Threaded Connection Maximum Working Pressure Flow Factor Kv Body Material Ball Material Actuator Included Seal Material Thread Size Thread Standard
RS-stocknr. 812-5283
FabrikantRS PRO
€ 55,64
Each
Aantal stuks
Threaded - 2 in BSP 40 bar - Nickel Plated Brass Chrome Plated Brass Yes PTFE 2in BSPT
RS-stocknr. 812-5185
FabrikantRS PRO
€ 13,66
Each
Aantal stuks
Threaded - - 14 bar - Brass Chrome Plated Brass Yes PTFE 3/4in -
RS-stocknr. 812-5188
FabrikantRS PRO
€ 21,51
Each
Aantal stuks
Threaded - - 14 bar - Brass Chrome Plated Brass Yes PTFE 1in -
RS-stocknr. 812-5179
FabrikantRS PRO
€ 9,05
Each
Aantal stuks
Threaded - - 14 bar - Brass Chrome Plated Brass Yes PTFE 1/4in -
RS-stocknr. 812-5148
FabrikantRS PRO
€ 59,95
Each
Aantal stuks
Threaded - 2 in BSP 30 bar - Brass Brass Yes - 2in BSP
RS-stocknr. 812-5182
FabrikantRS PRO
€ 54,27
Each
Aantal stuks
Threaded - - 14 bar - Brass Chrome Plated Brass Yes PTFE 1-1/4in -
RS-stocknr. 812-5299
FabrikantRS PRO
€ 367,88
Each
Aantal stuks
Threaded - 4 in BSP 40 bar - Nickel Plated Brass Chrome Plated Brass Yes PTFE 4in BSPT
RS-stocknr. 812-5138
FabrikantRS PRO
€ 12,71
Each
Aantal stuks
Threaded - 3/4 in BSP 30 bar - Brass Brass Yes - 3/4in BSP
RS-stocknr. 812-5176
FabrikantRS PRO
€ 10,20
Each
Aantal stuks
Threaded - - 14 bar - Brass Chrome Plated Brass Yes PTFE 1/2in -
RS-stocknr. 812-5166
FabrikantRS PRO
€ 41,60
Each
Aantal stuks
Threaded - 1-1/2 in BSP 16 bar - Nickel Plated Brass Chrome Plated Brass Yes PTFE 1-1/2in BSP
RS-stocknr. 812-5144
FabrikantRS PRO
€ 37,52
Each
Aantal stuks
Threaded - 1-1/2 in BSP 30 bar - Brass Brass Yes - 1-1/2in BSP
RS-stocknr. 812-5251
FabrikantRS PRO
€ 49,66
Each
Aantal stuks
Threaded - 1-1/4 in BSP 40 bar - Nickel Plated Brass Chrome Plated Brass - PTFE 1-1/4in BSP
RS-stocknr. 812-5163
FabrikantRS PRO
€ 34,94
Each
Aantal stuks
Threaded - 1-1/4 in BSP 16 bar - Nickel Plated Brass Chrome Plated Brass Yes PTFE 1-1/4in BSP
RS-stocknr. 756-6847
Fabrikantnummer0448 12 21
FabrikantLegris
€ 144,33
1 Box of 2
Box(es)
Threaded - 1/2 in G 290 psi - Nickel Plated Brass - Yes Nitrile 1/2in G
RS-stocknr. 531-400
Fabrikantnummer792011
FabrikantProMinent
€ 162,73
Each
Aantal stuks
- 6mm - 16 bar - PVDF - - PTFE - -
RS-stocknr. 756-6857
Fabrikantnummer0491 04 13
FabrikantLegris
€ 159,17
1 Box of 10
Box(es)
Threaded - 1/4 in G 174 psi - Nickel Plated Brass - Yes - 1/4in G
RS-stocknr. 756-6835
Fabrikantnummer0439 13 21
FabrikantLegris
€ 147,39
1 Box of 2
Box(es)
Threaded - 1/2 in G 580 psi - Nickel Plated Brass Polished Brass Yes Nitrile 1/2in G
RS-stocknr. 432-5016
Fabrikantnummer4A-B6LJ2-SSP
FabrikantParker
€ 82,22
Each
Aantal stuks
Compression 1/4in - 414 bar 0.88m³/h Stainless Steel Stainless Steel - PTFE - -
RS-stocknr. 432-5044
FabrikantnummerM6A-B6LJ2-SSP
FabrikantParker
€ 82,34
Each
Aantal stuks
Compression 6mm - 414 bar 0.887m³/h Stainless Steel Stainless Steel - PTFE - -
RS-stocknr. 756-6888
Fabrikantnummer4902 10 13
FabrikantLegris
€ 129,31
1 Box of 20
Box(es)
Threaded - 1/4 in G 30 bar - Nickel Plated Brass Nickel Plated Brass Yes PTFE 42826in G
Related Products
Introducing the RS PRO general purpose manual ball ...
Description:
Introducing the RS PRO general purpose manual ball valve designed for industrial applications. Manual ball valves are used to operate shut off valves which control water flow and pressure.Ball valves can be used for air, gases, water, steam, chemicals, petrochemical ...
RS PRO range of manual ball valves designed ...
Description:
RS PRO range of manual ball valves designed for industrial applications. Manual ball valves are used to operate shut off values which control water flow and pressure.Ball valves can be used for air, gases, water, steam, chemicals, petrochemical products, etc. ...
RS High Pressure Ball Valves for the control ...
Description:
RS High Pressure Ball Valves for the control of flow. 1/4in. - 2in. (DN8∼DN50)W.P.: 3600 WOG (PN250)W.T.: -20゚C ∼ 260゚CInvestment castingBlow-out proof stemAnti-static device (option)Locking deviceISO 5211 Mounting padSeal welded ends.
Body - CF8M - 316 S/SBall - 316 ...
Description:
Body - CF8M - 316 S/SBall - 316 S/SStem Seal - PTFEBall Seal - PTFE1,000 PSI RatedEnclosure Rated Weather proof IP67Motor: 24VdcMulti voltage 24Vdc, 95-240VacLimit Switches 2 x open/close SPDT, 250Vac 6A ratingAuxiliary Limit Switches 2 x open/close SPDT, 250Vac ...