Process Ball Valves

Process ball valves are typically installed in shutoff valves and are often controlled with a lever or handle. The valve contains a ball with a hole through it. The hole aligns with the pipes when the valve is open, allowing flow. When the valve is closed, the hole rotates perpendicular to it, shutting off the flow.

What are process ball valves used for?

Process ball valves are commonly used for isolating fluids in applications involving instrumentation and processes, such as the distribution of natural gas. They come in a range of attachment types and pressure ratings.

Process ball valves are durable, performing well after many cycles. They're also reliable, closing securely even after long periods of disuse. These qualities make them ideal for shutoff and control applications. As a result of their versatility and ease of operation and repair, they're extensively used across industry.

Types of process ball valves

Process ball valves are distinguished by their attachment types, which include compression and threaded. The valve bodies can be made from brass, nickel-plated brass, PVC, PVDF or stainless steel. Balls can be made from brass, chrome-plated brass, nickel-plated brass or stainless steel.


...
Lees meer Lees minder

Filters

41 - 50 van 50 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Attachment Type Compression Fitting Size Threaded Connection Maximum Working Pressure Flow Factor Kv Body Material Ball Material Actuator Included Seal Material Thread Size Thread Standard
RS-stocknr. 432-5050
FabrikantnummerM10A-B6LJ2-SSP
FabrikantParker
€ 121,17
Each
Aantal stuks
Compression 10mm - 414 bar 1.996m³/h Stainless Steel Stainless Steel - PTFE - -
RS-stocknr. 756-6831
Fabrikantnummer0439 07 13
FabrikantLegris
€ 131,52
1 Box of 2
Box(es)
Threaded - 1/4 in G 580 psi - Nickel Plated Brass Polished Brass Yes Nitrile 1/4in G
RS-stocknr. 756-6838
Fabrikantnummer0437 13 21
FabrikantLegris
€ 173,41
1 Box of 2
Box(es)
Threaded - 1/2 in G 580 psi - Nickel Plated Brass Polished Brass Yes Nitrile 1/2in G
RS-stocknr. 756-6850
Fabrikantnummer0482 06 13
FabrikantLegris
€ 259,41
1 Box of 5
Box(es)
Threaded - 1/4 in G 290 psi - Nickel Plated Brass - Yes Nitrile 1/4in G
RS-stocknr. 756-6853
Fabrikantnummer0489 07 13
FabrikantLegris
€ 201,29
1 Box of 5
Box(es)
Threaded - 1/4 in G 580 psi - Nickel Plated Brass - Yes Nitrile 1/4in G
RS-stocknr. 756-6866
Fabrikantnummer0491 07 17
FabrikantLegris
€ 117,46
1 Box of 5
Box(es)
Threaded - 3/8 in G 174 psi - Nickel Plated Brass - Yes - 3/8in G
RS-stocknr. 756-6841
Fabrikantnummer0452 06 13
FabrikantLegris
€ 364,17
1 Box of 5
Box(es)
Threaded - 1/4 in G 290 psi - Nickel Plated Brass - Yes Nitrile 1/4in G
RS-stocknr. 531-349
Fabrikantnummer1024708
FabrikantProMinent
€ 67,51
Each
Aantal stuks
Threaded 6mm 1/2 in R 12 bar - PVDF - - PTFE 1/2in R
RS-stocknr. 531-333
Fabrikantnummer1024705
FabrikantProMinent
€ 66,77
Each
Aantal stuks
- 6mm - - - PVDF - - PTFE - -
RS-stocknr. 185-2701
Fabrikantnummer924680
FabrikantProMinent
€ 62,84
Each
Aantal stuks
Threaded 6mm 1/2 in R - - PVC - - FPM 1/2in R
Related Products
Introducing the RS PRO general purpose manual ball ...
Description:
Introducing the RS PRO general purpose manual ball valve designed for industrial applications. Manual ball valves are used to operate shut off valves which control water flow and pressure.Ball valves can be used for air, gases, water, steam, chemicals, petrochemical ...
RS PRO range of manual ball valves designed ...
Description:
RS PRO range of manual ball valves designed for industrial applications. Manual ball valves are used to operate shut off values which control water flow and pressure.Ball valves can be used for air, gases, water, steam, chemicals, petrochemical products, etc. ...
RS High Pressure Ball Valves for the control ...
Description:
RS High Pressure Ball Valves for the control of flow. 1/4in. - 2in. (DN8∼DN50)W.P.: 3600 WOG (PN250)W.T.: -20゚C ∼ 260゚CInvestment castingBlow-out proof stemAnti-static device (option)Locking deviceISO 5211 Mounting padSeal welded ends.
Body - CF8M - 316 S/SBall - 316 ...
Description:
Body - CF8M - 316 S/SBall - 316 S/SStem Seal - PTFEBall Seal - PTFE1,000 PSI RatedEnclosure Rated Weather proof IP67Motor: 24VdcMulti voltage 24Vdc, 95-240VacLimit Switches 2 x open/close SPDT, 250Vac 6A ratingAuxiliary Limit Switches 2 x open/close SPDT, 250Vac ...