Hydraulic Blanking Plugs

Hydraulic blanking plugs provide a temporary or permanent way of covering holes in high-pressure hydraulic devices. By sealing holes you can help to prevent leaks and ensure the device operates properly. Depending on their material, hydraulic blanking plugs are resistant to corrosion, oil and most chemicals. They have a threaded shaft and a flat head with a washer.

What are hydraulic blanking plugs used for?

Hydraulic blanking plugs are used in high pressure fluid applications such as presses, pumps, cylinders, valves, relays, motors, transmissions and turbos. Any blow-off or fault is prevented with a visible hydraulic bite rings on the progressive ring. Stress is evenly distributed throughout which minimises concentration at the bite point.

How to choose the right hydraulic blanking plugs

Hydraulic systems work at high pressures, applying extreme load and vibration to fittings. When choosing the right hydraulic blanking plugs, the technical specifications should be carefully considered. These factors include maximum temperature and pressure, as well as material. Steel hydraulic blanking plugs have a high resistance to corrosion, and plastic plugs are solvent, oil, grease and chemical resistant.


...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Finish Head Hex Type Thread Length Overall Length Thread Standard Thread Size Maximum Operating Temperature Minimum Operating Temperature Maximum Operating Pressure
RS-stocknr. 727-733
FabrikantnummerVSTI1/4EDCF
FabrikantParker
€ 2,604
Each (In a Pack of 5)
Aantal stuks
Steel Zinc Plated - 12mm 17.3mm G 1/4in +100°C -30°C 400 bar
RS-stocknr. 727-727
FabrikantnummerVSTI1/8EDCF
FabrikantParker
€ 2,652
Each (In a Pack of 5)
Aantal stuks
Steel Zinc Plated - 8mm 12.3mm G 1/8in +100°C -30°C 400 bar
RS-stocknr. 727-749
FabrikantnummerVSTI3/8EDCF
FabrikantParker
€ 3,03
Each (In a Pack of 5)
Aantal stuks
Steel Zinc Plated - 12mm 17.3mm G 3/8in +100°C -30°C 400 bar
RS-stocknr. 727-755
FabrikantnummerVSTI1/2EDCF
FabrikantParker
€ 4,984
Each (In a Pack of 5)
Aantal stuks
Steel Zinc Plated - 14mm 19.3mm G 1/2in +100°C -30°C 400 bar
RS-stocknr. 498-334
Fabrikantnummer12 PNK 4S
FabrikantParker
€ 2,836
Each (In a Pack of 5)
Aantal stuks
Steel Yellow Chromated, Zinc Plated - - - G 3/4in +120°C -40°C 280 bar
RS-stocknr. 727-777
FabrikantnummerVSTI1EDCF
FabrikantParker
€ 9,205
Each (In a Pack of 2)
Aantal stuks
Steel Zinc Plated - 16mm 22.8mm G 1in +100°C -30°C 400 bar
RS-stocknr. 871-2262
FabrikantnummerVSTI12x1.5EDCF
FabrikantParker
€ 4,43
Each
Aantal stuks
Steel Zinc Plated Hollow Hex 12mm 17mm Metric - - - 400 bar
RS-stocknr. 871-2253
FabrikantnummerVSTI10X1EDCF
FabrikantParker
€ 3,24
Each
Aantal stuks
Steel Zinc Plated Hollow Hex 8mm 12mm Metric - - - 400 bar
RS-stocknr. 498-306
Fabrikantnummer4PNK4S
FabrikantParker
€ 1,822
Each (In a Pack of 5)
Aantal stuks
Steel Yellow Chromated, Zinc Plated Hex Plug - - G 1/4in +120°C -40°C 450 bar
RS-stocknr. 498-340
Fabrikantnummer16PNK4S
FabrikantParker
€ 6,586
Each (In a Pack of 5)
Aantal stuks
Steel Yellow Chromated, Zinc Plated - - - G 1in +120°C -40°C 240 bar
RS-stocknr. 871-2269
FabrikantnummerVSTI16x1.5EDCF
FabrikantParker
€ 5,00
Each
Aantal stuks
Steel Zinc Plated Hollow Hex 12mm 17mm Metric - - - 400 bar
RS-stocknr. 871-2265
FabrikantnummerVSTI14x1.5EDCF
FabrikantParker
€ 4,15
Each
Aantal stuks
Steel Zinc Plated Hollow Hex 12mm 17mm Metric - - - 400 bar
RS-stocknr. 871-2278
FabrikantnummerVSTI18x1.5EDCF
FabrikantParker
€ 5,51
Each
Aantal stuks
Steel Zinc Plated Hollow Hex 12mm 17mm Metric - - - 400 bar
RS-stocknr. 498-312
Fabrikantnummer6PNK4S
FabrikantParker
€ 1,928
Each (In a Pack of 5)
Aantal stuks
Steel Yellow Chromated, Zinc Plated Hex Plug - - G 3/8in +120°C -40°C 380 bar