Hydraulic Male Studs

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Tube Outside Diameter Overall Length Male Stud Thread Finish Maximum Operating Pressure Thread Standard Minimum Operating Temperature Maximum Operating Temperature Thread Diameter Material
RS-stocknr. 302-8663
Fabrikantnummer16F3MXS
FabrikantParker
€ 11,84
Each (In a Pack of 2)
Aantal stuks
25mm 58mm R 1-11, UNF-2A 1-5/16 - 12 Zinc Plated 160 bar R, UNF -40°C +120°C 1-11 in, 1-5/16-12 in Steel
RS-stocknr. 302-8562
Fabrikantnummer4F3MXS
FabrikantParker
€ 2,47
Each (In a Pack of 2)
Aantal stuks
6mm 31mm R 1/8-28, UNF-2A 7/16-20 Zinc Plated 315 bar R, UNF -40°C +120°C 1/8-28 in, 7/16-20 in Steel
RS-stocknr. 302-8629
Fabrikantnummer10F3MXS
FabrikantParker
€ 4,735
Each (In a Pack of 2)
Aantal stuks
16mm 48mm R 1/2-14, UNF-2A 7/8-14 Zinc Plated 315 bar R, UNF -40°C +120°C 1/2-14 in, 7/8-14 in Steel
RS-stocknr. 302-8584
Fabrikantnummer5-4F3MXS
FabrikantParker
€ 3,515
Each (In a Pack of 2)
Aantal stuks
8mm 36mm R 1/4-19, UNF-2A 1/2-20 Zinc Plated 315 bar R, UNF -40°C +120°C 1/2-20 in, 1/4-19 in Steel
RS-stocknr. 302-8613
Fabrikantnummer8F3MXS
FabrikantParker
€ 4,035
Each (In a Pack of 2)
Aantal stuks
12mm 39mm R 3/8-19, UNF-2A 3/4-16 Zinc Plated 315 bar R, UNF -40°C +120°C 3/4-16 in, 3/8-19 in Steel
RS-stocknr. 302-8590
Fabrikantnummer6F3MXS
FabrikantParker
€ 2,605
Each (In a Pack of 2)
Aantal stuks
10mm 36mm R 1/4-19, UNF-2A 9/16-18 Zinc Plated 315 bar R, UNF -40°C +120°C 1/4-19 in, 9/16-18 in Steel
RS-stocknr. 302-8635
Fabrikantnummer12-8F3MXS
FabrikantParker
€ 15,955
Each (In a Pack of 2)
Aantal stuks
20mm 52mm R 1/2-14, UNF-2A 1-1/16 - 12 Zinc Plated 315 bar R, UNF -40°C +120°C 1/2-14 in, 1-1/16-12 in Steel
RS-stocknr. 302-8607
Fabrikantnummer6-8F3MXS
FabrikantParker
€ 4,885
Each (In a Pack of 2)
Aantal stuks
10mm 43mm R 1/2-14, UNF-2A 9/16-18 Zinc Plated 315 bar R, UNF -40°C +120°C 1/2-14 in, 9/16-18 in Steel
RS-stocknr. 807-227
FabrikantnummerGE12LR1/4EDCF
FabrikantParker
€ 4,265
Each (In a Pack of 2)
Aantal stuks
- - - Zinc Chromated 315 bar - - - - Steel
Related Products
The Ermeto DIN male stud high-pressure hydraulic tube ...
Description:
The Ermeto DIN male stud high-pressure hydraulic tube fittings from Parker are able to connect to various different-sized tubes and hoses. These fittings have excellent corrosion resistance which extends the life cycle of the fittings. Pressure ratings of up to ...