Re-Useable Hose Fittings for No-Skive Hydraulic Hose

Re-useable hose fittings for no skive hydraulic hoses are self-assembled and can be used multiple times. ’Skiving’ means removing a short section of the outer (or inner) layer of rubber on the end of a hose where it will attach. This is sometimes done when you want a more permanent fitting. Re-useable hose fittings don't require the hose to be skived. They have an internal spiral that bites to the hose’s wire braiding.

What are re-useable hose fittings for no skive hydraulic hoses used for?


Re-useable hose fittings for no skive hydraulic hoses allow for easy on-site assembly of hose lines. Keeping the protective rubber on the hose end also protects the high-tensile carbon steel braid against corrosion. With no-skive fittings there's no danger of skiving too short or too long or accidentally damaging and weakening the hose. They're easy to attach and are re-useable, as opposed to crimped hose fittings for no-skive hoses, which are permanent fittings.

Types of re-useable fittings for no skive hydraulic hoses

Re-useable hose fittings for no skive hydraulic hoses differ in terms of angle, thread standard, thread gender, thread size, maximum operating pressure and material.


...
Lees meer Lees minder

Filters

1 - 1 van 1 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Angle Material Maximum Operating Pressure Thread Thread Gender Thread Size Thread Standard
RS-stocknr. 728-584
FabrikantnummerB230-12-12
FabrikantParker
€ 49,02
Each
Aantal stuks
90° Carbon Steel 215 bar G 3/4 Female Female 3/4in G