Hydraulic Level & Temperature Gauges

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Connection Thread Scale Length Maximum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Connection Thread Standard Connection Thread Size
RS-stocknr. 414-6481
Fabrikantnummer3723794
FabrikantWIKA
€ 12,64
Each
Aantal stuks
G 1/2 - 6 bar 0°C +120°C G 1/2 in
RS-stocknr. 196-2757
FabrikantnummerFL.69221
FabrikantParker
€ 22,17
Each
Aantal stuks
- 161mm 1 bar -30°C +90°C - -
RS-stocknr. 196-2763
FabrikantnummerFL.69321
FabrikantParker
€ 26,63
Each
Aantal stuks
- 254mm 1 bar -30°C +90°C - -
RS-stocknr. 196-2735
FabrikantnummerS.690053
FabrikantParker
€ 21,09
Each
Aantal stuks
- 76mm 1 bar -30°C +90°C - -
Related Products
Centre Back ConnectionThese Wika pressure gauges are designed ...
Description:
Centre Back ConnectionThese Wika pressure gauges are designed on the bourdon tube operating principle. These gauges can be used within small capacity compressors, medical engineering, heating and Air Conditioning applications. Ideal for pneumatic applications. These gauges are reliable and work ...
The Festo one-way flow control function for exhaust ...
Description:
The Festo one-way flow control function for exhaust air has a threaded mounting type and can be assembled in any position. Here, threaded plug is made of wrought aluminium alloy material with a brass adjusting screw. Its pneumatic connection port ...
The model CPG1500 precision digital pressure gauge takes ...
Description:
The model CPG1500 precision digital pressure gauge takes the concept of an analogue gauge, and raises it to a level only matched by digital calibrators. The accuracy of digital measurement technology and the simplicity of an analogue gauge are combined ...
Highly resistant to shockEach unit is assembled with ...
Description:
Highly resistant to shockEach unit is assembled with an ultrasound welding procedure that guarantees perfect tightnessIndicators are available with zinc plated steel or AISI 303 stainless steel set screws and nutsMaximum operating temperature of 80°CSight Gauge Material: Polymide TechnopolymerNot suitable ...